+ 85 C Reel Antennas

Results: 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TDK Antennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT 6.958In Stock
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 42 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm ANT016008LCS Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4GHz WLAN Ceramic Antenna 4.479In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 2.2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications, ISM Applications 3.2 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas PatchAntenna 13x13mm GPS/GLONASS 1.018In Stock
Min.: 1
Mult.: 1
: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.598 GHz 1.606 GHz GLONASS, GPS Patch Ceramic 2 dBic, 2dBic 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 1.57542 GHz, 1.602 GHz Satellite Navigation 13 mm 13 mm 5.53 mm Reel, Cut Tape
ABRACON Antennas 2.4/5GHz Dual-Band Wi-Fi Chip Antenna 3.05 x 1.60 x 0.55 mm Edge center mount 9.046In Stock
Min.: 1
Mult.: 1
: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.825 GHz Bluetooth WiFi ISM Chip Ceramic 1 dBi, 2.5 dBi 50 Ohms 2.1, 2.1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 5.5 GHz AR/VR, Drones, Broadband Connectivity, Weareable 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas 915 MHZ ISM, LORA, SIGFOX 2.781In Stock
Min.: 1
Mult.: 1
: 3.000

RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz LoRa, SigFox ISM Chip Ceramic 3.42 dBi 15 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT RFID 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
TE Connectivity Antennas PCB ANTENNA, SMD 617-3800MHz 1.894In Stock
Min.: 1
Mult.: 1
: 1.000

Multiprotocol Antennas PCB Antennas Embedded 617 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS PCB Trace 4.9 dBi 50 Ohms 2.7:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz Cellular Application, Satellite Application 38 mm 7.5 mm 3.2 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4/5GHz Dualband WIFI SMT Ant 3.467In Stock
Min.: 1
Mult.: 1
: 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Stamped Metal 3.7 dBi, 5.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz M2M and IoT Devices, WiFi, ISM, Portable Electronics, Security 11 mm 7 mm 16 mm Reel, Cut Tape
Wurth Elektronik Antennas WE-MCA Chip 868-960MHz 50ohm 1.592In Stock
Min.: 1
Mult.: 1
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 868 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Multilayer - 2.6 dBi 50 Ohms 2.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 11 mm 5.1 mm 1.5 mm WE-MCA Reel, Cut Tape, MouseReel
Taoglas Antennas MCS6.A NB-IoT / CAT M1 Low Profile LTE/Cellular SMD Dielectric Antenna 5.153In Stock
Min.: 1
Mult.: 1
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Ceramic - 0.02 dBi, - 1.05 dBi, 2.76 dBi, 3.26 dBi, 3.11 dBi, 3.75 dBi 50 Ohms 5 W - 40 C + 85 C 6 Band PCB Mount SMD/SMT 700 MHz, 1.7 GHz, 1.9 GHz Automotive, Medical, Smart City, Smart Meter 42 mm 10 mm 3 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Samurai PA.700J 4G/3G/2G SMD PIFA Antenna 507In Stock
Min.: 1
Mult.: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic - 3.6 dBi, - 0.5 dBi, - 1 dBi, 0.5 dBi, 2.7 dBi 50 Ohms 3.5:1 5 W - 40 C + 85 C 6 Band PCB Mount 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Cellular Application 40 mm 6 mm 5 mm PA.700 Reel, Cut Tape, MouseReel
Taoglas Antennas Reach PCS.66.A Wideband 5G/4G SMD Antenna 1.079In Stock
Min.: 1
Mult.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Round 1.3 dBi, 2.5 dBi, 3.2 dBi, 3.5 dBi, 3.5 dBi, 5.7 dBi, 5.5 dBi, 3.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 8 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Cellular Application 32 mm 25 mm 1.6 mm PCS Reel, Cut Tape, MouseReel
Taoglas Antennas Accura UWB UWCCP.01 6-7 GHz Embedded Circular Polarized SMD Chip Antenna 1.393In Stock
Min.: 1
Mult.: 1
: 700

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 7 GHz 802.11, WLAN UWB, Channel Chip Ceramic 6.5 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 6.5 GHz Centimeter Level Positioning, Indoor Positioning, Follow Me Autonomous Positioning, TOA Applications, AOA Application, Remote Keyless Entry (RKE) Security 14.3 mm 8.35 mm 2 mm AccuraUWB Reel, Cut Tape, MouseReel
Taoglas Antennas 25.2*5.1*0.8mm CA.69 169MHz 7dBi Polymer Substrate Chip Antenna 5.836In Stock
Min.: 1
Mult.: 1
: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 169 MHz 169 MHz VHF Chip Ceramic 7 dB 8 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 169 MHz Radio 25.2 mm 5.1 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1.795In Stock
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 9.5 mm 2 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
ABRACON Antennas 433/868/915MHz Chip Antenna SMD 3.321In Stock
Min.: 1
Mult.: 1
: 3.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 915 MHz 1.75 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 433 MHz 15 mm 4 mm 1.2 mm ACR Reel, Cut Tape, MouseReel
Taoglas Antennas GWLA.01 2in1 GPS L1/Galileo & Bluetooth/Wi-Fi 2.4GHz 3.2*1.6*0.5mm Embedded Ceramic Loop Antenna 4.900In Stock
Min.: 1
Mult.: 1
: 5.000

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.5 GHz Bluetooth GPS WiFi Loop Chip 1.52 dBi, 1.43 dBi 32 MHz, 100 Mhz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas PCS.68.A Wideband 5G/4G PCB SMD Antenna 994In Stock
Min.: 1
Mult.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Chip - 1 dBi, - 2 dBi, 3.8 dBi, 2 dBi, 4 dBi, 4.5 dBi, 4 dBi 50 Ohms 3.5:1 - 40 C + 85 C 7 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Autonomous Vehicles, Smart Metering, Connected Health, Weareables, Payment Terminals 42 mm 10 mm 1.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas PCS.86.A Reach Wideband 5G/4G SMD Antenna 1.562In Stock
Min.: 1
Mult.: 1
: 800

Multiprotocol Antennas PCB Antennas 791 MHz 6 GHz Cellular (NBIoT, LTE) PCB Trace Round 1.5 dBi, 1.2 dBi, 4.6 dBi, 3.5 dBi, 5.1 dBi, 4.6 dBi, 4.9 dBi, 0.728 dBi 50 Ohms 3:1 5 W - 40 C + 85 C Embedded 8 Band PCB Mount SMD/SMT SMA Male 5G, 4G 32 mm 16 mm 1.6 mm Reel, Cut Tape
ABRACON Antennas 433/450 - 470MHz Chip Antenna SMD 2.742In Stock
Min.: 1
Mult.: 1
: 4.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 470 MHz 0.3 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 450 MHz 20.1 mm 5 mm 1.6 mm ACR Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4GHz Chip Antenna 9.775In Stock
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WLAN Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Chip 3.3 dBi 200 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT WLAN 7 mm 2 mm 1 mm AMCA72 Reel, Cut Tape, MouseReel
Taoglas Antennas DSGP.1575.25 25*25*4mm GPS L1 & Galileo E1 Ceramic Patch 406In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 4.34 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 25 mm 25 mm 4 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA 700-960 / 1710-2690MHz SMT 817In Stock
Min.: 1
Mult.: 1
: 500

Multiprotocol Antennas PCB Antennas Multilayer 700 MHz 2.69 GHz Chip 2.1 dBi, 5.5 dBi 260 MHz, 980 MHz 50 Ohms 4, 4 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 830 MHz, 2.2 GHz 40 mm 6 mm 5 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
ABRACON Antennas MULTIBAND GNSS+GPS(L5) CHIP ANT SMD 1.974In Stock
Min.: 1
Mult.: 1
: 2.000

Multiprotocol Antennas PCB Antennas 1.166 GHz 1.61 GHz 1.9 dBi, 2.8 dBi 50 Ohms - 40 C + 85 C 2 Band 10 mm 4 mm 1.5 mm ACR Reel, Cut Tape
Taoglas Antennas DSGP.1575.12 12*12*4mm GPS L1 & Galileo E1 Ceramic Patch 847In Stock
Min.: 1
Mult.: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 2.73 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Telematics, Behicle Tracking/Fleet Management Systems, Wearables, Navigation 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 3W 3500-3980MHz 50ohms Grey 2.900In Stock
Min.: 1
Mult.: 1
: 3.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 3.5 GHz 3.98 GHz Chip Chip 2.5 480 MHz 50 Ohms 3 W - 40 C + 85 C Monopole 1 Band PCB Mount SMD/SMT 3.74 GHz CBRS B48, C-Band B43, Portable Radios, IoT, Safey and Security Devices 3.2 mm 1.56 mm 1.1 mm Reel, Cut Tape, MouseReel