+ 85 C Antennas

Results: 3.984
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas Steedan Low Profile 2in1 Magnetic Mount Combination Antenna with 2*5G/4G MIMO 14In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 5.925 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA Module Oval 5.7 dBi, 6.9 dBi 50 Ohms 10 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 247 mm 144.38 mm 47.8 mm IP65 3 M TGC200 x 2 Bulk

Maxtena Antennas 13In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 4.7 dBi 50 Ohms 3.7:1 35 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67 LL195 Bulk
Molex Antennas 824-2170MHz flexible ant side-fed 200mm 1.914In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar Flex - 0.45 dBi, 1.76 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.94 GHz 40.4 mm 15.4 mm 0.1 mm 200 mm Coax 212570
Molex Antennas Hinged External w/SMA Male Conn Blk 1.708In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 5.8 GHz 6 GHz Cellular (NBIoT, LTE) ISM, DSRC Whip Tilt/Swivel 3.9 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 5.85 GHz 108.4 mm 214414 Bulk
KYOCERA AVX Antennas 3in1 GNSS/LTE/WiFi D ual Bd External 1m R 80In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 2.4 GHz 2.8 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module I-Bar 4.5 dBi, 3.4 dBi 50 Ohms 2.5:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male, RP-SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 136.2 mm 72.4 mm 12.7 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005244 Bulk
Pulse Electronics Antennas RO 5dBi 860-930mHz NF 72In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole Array 860 MHz 930 MHz ISM Collinear Radome 5 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 1 Band Screw Connector N-Female 812.4 mm 25.7 mm IP67 RO Bulk
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1.845In Stock
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 9.5 mm 2 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna Whip 433MHz Swivel RPS 180In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 3.3 dBi 50 Ohms 2.1 10 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Plug 433 MHz ISM, IoT, Smart Home Networking, Remote Sensing, Monitoring, Control, Handheld Devices, Gateways 193.5 mm OC Bulk
ABRACON Antennas 1.575GHZ GPS 3.3DBIC 4.498In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 3.3 dBic 4.5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 2 mm APAE Tray
ABRACON Antennas 2.4/5/6GHZ WIFI/BT/ZIGBEE CHIP ANT SMD 1.914In Stock
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4 dBi - 30 C + 85 C 2 Band 10 mm 4 mm 1.5 mm ACR Reel, Cut Tape
ABRACON Antennas 433/868/915MHz Chip Antenna SMD 3.321In Stock
Min.: 1
Mult.: 1
: 3.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 915 MHz 1.75 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 433 MHz 15 mm 4 mm 1.2 mm ACR Reel, Cut Tape, MouseReel
Taoglas Antennas 2dBi 2.4GHz Dipole Antenna SMA(M) Hinged 90 Degree White 822In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 1.8 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 108.5 mm 31.5 mm IP65 RG-178 Bulk
Taoglas Antennas GWLA.01 2in1 GPS L1/Galileo & Bluetooth/Wi-Fi 2.4GHz 3.2*1.6*0.5mm Embedded Ceramic Loop Antenna 4.900In Stock
Min.: 1
Mult.: 1
: 5.000

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.5 GHz Bluetooth GPS WiFi Loop Chip 1.52 dBi, 1.43 dBi 32 MHz, 100 Mhz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Storm MA412 2in1 Permanent Mount 4G/3G/2G 2xMIMO 3M CFD-200 SMA(M) 93In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Dome 50 Ohms 3.5 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz HD Video over LTE, First Responders, Emergency Services, Intelligent Transport Systems, IoT Devices, High Defination Video Broadcast Systems, Wireless Applications, Digital Signage 216.24 mm 93.25 mm 30.95 mm IP67 3 M CFD200 x 2 Storm Bulk
Taoglas Antennas NFC Flex Antenna 35mm Circle with Ferrite Layer and 75mm Twisted Pair 28AWG cable and ACH(F) 446In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace Round Flexible - 40 C + 85 C 1 Band Adhesive Mount Connector ACH Female 13.56 MHz Mobile Devices 0.27 mm 75 mm Twisted Pair 28 AWG FXC Bulk

Siretta Antennas 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE 74In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 700 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 23 mm IP67 5 M RG174 Bulk
Molex Antennas RECT NFC ANTENNA W/O FERRITE 45mm by 55mm 1.655In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 45 mm 55 mm 0.17 mm 146236
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, MHF4 848In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Straight Whip 868MHz Swivel RPS 280In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Tilt/Swivel - 2.3 dBi 50 Ohms 2.3 10 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Plug 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways 193.5 mm 26.8 mm OC Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, horizontal 100mm cable, MHF4 1.722In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 12x8mm, adhesive, 100mm cable, MHF4 875In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
Digi Antennas 2.4Ghz antennas RPSMA male 261In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2.1 dBi 2 - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.483 GHz RF Antenna 6 mm
Taoglas Antennas 25.2*5.1*0.8mm CA.69 169MHz 7dBi Polymer Substrate Chip Antenna 5.826In Stock
Min.: 1
Mult.: 1
: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 169 MHz 169 MHz VHF Chip Ceramic 7 dB 8 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 169 MHz Radio 25.2 mm 5.1 mm 0.8 mm Reel, Cut Tape, MouseReel
Taoglas Antennas GPS/GLONASS/BEIDOU Patch Antenna 35*35*2mm - 2.4mm pin 412In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.55952 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 3.45 dBi, 3.68 dBi, 4.87 dBi 50 Ohms - 40 C + 85 C 3 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Agriculture, Defense, Marine, Transportation 35.5 mm 35.5 mm 2 mm Tray
Taoglas Antennas I-Bar GSA.8821 3G/2G Cellular Adhesive Antenna, SMA(M), 3m RG-174 256In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Dipole 824 MHz 2.1 GHz Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS, CDMA, WCDMA Module I-Bar 50 Ohms 10 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 105 mm 15 mm 6 mm RG174 IBar Bulk