+ 85 C Antennas

Results: 3.995
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 870In Stock
Cut Tape
Rp44.213,86
Rp43.480,02
Rp40.177,74
Rp38.893,52
Rp37.425,84
Reel
Rp31.738,58
Min.: 1
Mult.: 1
: 1.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 0.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 7 mm 2 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, MHF4 651In Stock
Rp87.877,34
Rp60.174,88
Rp33.756,64
Rp32.472,42
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1 35x35 LNA 1.13 UFL 187In Stock
Rp370.405,74
Rp347.840,16
Rp347.106,32
Rp325.824,96
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GLONASS, GPS 34.7 dBi 50 Ohms 1.8 - 40 C + 85 C Patch 3 Band Connector MHF1, U.FL 35 mm 35 mm 6.9 mm 1.13 mm Coax GNCP Bulk
ABRACON Antennas Active GNSS L1 Adhesive Puck ANT, 5M LMR-100, SMA (M), IP67 36In Stock
Rp1.357.237,08
Rp1.191.572,70
Rp1.154.880,70
Rp1.017.836,08
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS IoT Module Square 5.78 dBi, 4.27 dBi, 5.65 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz M2M, Surveillance, Fleet Management, Asset Tracking, Autonomous Driving, Telematics, Agriculture, Instrumentation 48.5 mm 47 mm 14 mm 5 M 2.7 mm RG174 AEAR Bulk
Taoglas Antennas 2IN1 GNSS 5G/4G ANTENNA 45In Stock
Rp1.068.104,12
Rp979.859,86
Rp951.790,48
Rp951.607,02
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Module 50 Ohms 2.0:1, 3.0:1 10 W - 40 C + 85 C 12 Band Direct / Permanent Mount SMA Male Industrial IoT, Remote Monitoring, Smart Metering, Transportation IP67 RG-174, TGC-1.5DS Bulk
Taoglas Antennas Optimus MA210.K.CG.001 2in1 Wi-Fi 6 MIMO with 3M Braided Cable Assembly RP-SMA(M) 75In Stock
Rp2.428.460,02
Rp2.140.244,36
Rp1.899.361,38
Rp1.875.144,66
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 2.4 GHz 7.425 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Puck 0.2 dBi, 0.6 dBi, 1.4 dBi, 1.4 dBi, 1.9 dBi, 0.2 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Applications 68 mm 62.8 mm 12 mm IP67 360 mm RG174, 2.64 M CFD200 Bulk
Taoglas Antennas Pantheon MA700 3in1 Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi SMA(M) Antenna 145*82mm 24In Stock
Rp2.726.399,06
Rp2.611.920,02
Rp2.607.150,06
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Combo Antenna 700 MHz 5.9 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 31 dB 10 MHz 50 Ohms 2, 1.7:1 - 30 C + 85 C 3 Band Direct / Permanent Mount SMA Male SMA Male 1.57542 GHz, 1.602 GHz GPS, GLONASS, LTE 85.7 mm IP67 RG-174 Pantheon Bulk
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-250MHz 50ohm 1.728In Stock
Cut Tape
Rp25.317,48
Rp22.565,58
Rp20.180,60
Rp17.667,20
Reel
Rp15.172,14
Min.: 1
Mult.: 1
: 2.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 3 dBi 50 Ohms 2.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 5.2 mm 3.7 mm 0.7 mm WE-MCA Reel, Cut Tape, MouseReel
Taoglas Antennas DSGP.1575.15.4.A.02 15x15x4mm GPS L1 & Galileo E1 Ceramic Patch 331In Stock
Cut Tape
Rp136.861,16
Rp118.698,62
Rp110.259,46
Rp88.611,18
Reel
Rp83.841,22
Min.: 1
Mult.: 1
: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 2.6 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Telematics, Vehicle Tracking/Fleet Management System, Wearable, Navigation 15 mm 15 mm 4 mm DSGP157515 Reel, Cut Tape, MouseReel
Taoglas Antennas Pantheon MA700 3in1 White Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi Antenna 145*82mm 49In Stock
Rp4.052.631,40
Rp3.584.258,02
Rp3.262.652,64
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 700 MHz 5.9 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 34 dBi 10 MHz 50 Ohms 2, 1.7:1 - 30 C + 85 C 3 Band Screw SMA Male SMA Male 1.57542 GHz, 1.602 GHz GPS, GLONASS, Galileo, LTE 85.7 mm IP67 CFD-200, RG-174 Pantheon Bulk
Taoglas Antennas Pantheon MA710 White 3in1 Permanent Mount GPS/GLONASS/Galileo 4G/3G/2G 2xMIMO Antenna 145*82mm 24In Stock
Rp4.185.823,36
Rp4.126.565,78
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 3.5 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GLONASS, GPS Module Dome 3.2 dBi, 2.97 dBi 10 MHz 50 Ohms 2.5, 2.5, 2 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management 82.4 mm IP67 RG-174, CFD-200 Pantheon Bulk
Taoglas Antennas MA912.W.A.BI.001 2*LTE MIMO Adhesive Mount White Antenna 49In Stock
Rp1.881.382,30
Rp1.657.928,02
Rp1.504.188,54
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 3.6 GHz Cellular (NBIoT, LTE) Module Panel 3 - 40 C + 85 C MIMO 2 Band Adhesive Mount SMA Male SMA Male LTE 146 mm 134 mm 20 mm IP67 KSR-200P Guardian Bulk
Tallysman Antennas GNSS GPS L1 L2 L5 L6 Smart Antenna RTK Base Rover L-Band PointPerfect-Global PPP-RTK Point One Nav Polaris Swift Nav Skylark u-Blox ZED-X20P RS-422 fixed mount 7In Stock
Rp8.885.151,26
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Multi Band Antenna Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Dome 400 mW - 45 C + 85 C Patch 4 Band Connector Cable RJ45 21 mm IP69K TW5398 Bulk
Tallysman Antennas GNSS GPS L1 L2 L5 L6 Smart Antenna RTK Base Rover L-Band PointPerfect-Global PPP-RTK Point One Nav Polaris Swift Nav Skylark u-Blox ZED-X20P RS-232 RTCM over TX2/RX2 fixed mount 3In Stock
Rp10.388.972,88
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Multi Band Antenna Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Dome 400 mW - 45 C + 85 C Patch 4 Band Connector Cable RJ45 21 mm IP69K TW5398 Bulk
TE Connectivity Antennas FPC ANT, MHF1, 50mm, HDP 2.000In Stock
Rp55.771,84
Rp47.699,60
Rp45.131,16
Rp40.911,58
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.518 GHz 2.69 GHz Cellular 5G FPC Flexible PCB - 1.2 dB 50 Ohms 1.8:1 2 W - 40 C + 85 C Dipole 1 Band Adhesive Connector MHF1 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture 65 mm 20 mm 0.12 mm 1.13 mm Coaxial
TE Connectivity Antennas FPC ANT, MHF1, 100mm, HDP 2.000In Stock
Rp57.056,06
Rp48.983,82
Rp46.231,92
Rp42.012,34
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.518 GHz 2.69 GHz Cellular 5G FPC Flexible PCB - 1.2 dB 50 Ohms 1.8:1 2 W - 40 C + 85 C Dipole 1 Band Adhesive Connector MHF1 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture 65 mm 20 mm 0.12 mm 1.13 mm Coaxial
TE Connectivity Antennas FPC ANT, MHF4L, 50mm, HDP 2.000In Stock
Rp51.001,88
Rp44.030,40
Rp41.645,42
Rp38.159,68
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.518 GHz 2.69 GHz Cellular 5G FPC Flexible PCB - 1.2 dB 50 Ohms 1.8:1 2 W - 40 C + 85 C Dipole 1 Band Adhesive Connector MHF4L 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture 65 mm 20 mm 0.12 mm 1.13 mm Coaxial
TE Connectivity Antennas FPC ANT, MHF4L, 200mm, HDP 2.000In Stock
Rp55.221,46
Rp47.332,68
Rp44.580,78
Rp40.544,66
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.518 GHz 2.69 GHz Cellular 5G FPC Flexible PCB - 1.2 dB 50 Ohms 1.8:1 2 W - 40 C + 85 C Dipole 1 Band Adhesive Connector MHF4L 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture 65 mm 20 mm 0.12 mm 1.13 mm Coaxial
TE Connectivity Antennas FPC ANT, MHF1, 100mm, VDP 2.000In Stock
Rp60.908,72
Rp52.286,10
Rp49.534,20
Rp44.947,70
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.518 GHz 2.69 GHz Cellular 5G FPC Flexible PCB - 1.2 dB 50 Ohms 1.85:1 2 W - 40 C + 85 C Dipole 1 Band Adhesive Connector MHF1 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture 70 mm 23 mm 0.12 mm 1.13 mm Coaxial
TE Connectivity Antennas FPC ANT, MHF1, 200mm, VDP 2.000In Stock
Rp63.660,62
Rp54.854,54
Rp51.919,18
Rp47.149,22
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.518 GHz 2.69 GHz Cellular 5G FPC Flexible PCB - 1.2 dB 50 Ohms 1.85:1 2 W - 40 C + 85 C Dipole 1 Band Adhesive Connector MHF1 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture 70 mm 23 mm 0.12 mm 1.13 mm Coaxial
TE Connectivity Antennas FPC ANT, MHF4L, 50mm, VDP 2.000In Stock
Rp59.441,04
Rp51.001,88
Rp48.249,98
Rp43.846,94
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.518 GHz 2.69 GHz Cellular 5G FPC Flexible PCB - 1.2 dB 50 Ohms 1.85:1 2 W - 40 C + 85 C Dipole 1 Band Adhesive Connector MHF4L 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture 70 mm 23 mm 0.12 mm 1.13 mm Coaxial
TE Connectivity Antennas FPC ANT, MHF4L, 200mm, VDP 2.000In Stock
Rp63.660,62
Rp54.854,54
Rp51.919,18
Rp47.149,22
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.518 GHz 2.69 GHz Cellular 5G FPC Flexible PCB - 1.2 dB 50 Ohms 1.85:1 2 W - 40 C + 85 C Dipole 1 Band Adhesive Connector MHF4L 5G, Autonomous Systems, Fleet Management, Infrastructure, Logistics & Heavy Machinery, Outdoor and Indoor Rated, Precision Agriculture 70 mm 23 mm 0.12 mm 1.13 mm Coaxial
TE Connectivity Antennas VersAnte - 2-PORT - 4G/5G & GNSS ANTENNA 100In Stock
Rp958.028,12
Rp839.329,50
Rp798.234,46
Rp752.736,38
Rp708.339,06
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 5.9 GHz 6 dBi 4:1 20 W - 40 C + 85 C 7 Band Screw Connector IP67, IP69K RG-174 Bulk
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 50MM UFL 990In Stock
Rp34.490,48
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 7.92 dB 50 Ohms 2.3:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 100MM UFL 1.974In Stock
Rp35.774,70
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 5.96 dB 50 Ohms 2.0:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm