- 20 C Antennas

Results: 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Quectel Antennas External Antenna, Rubber, Terminal mount, 190 16mm, Monopole, 4G*1,SMA Male, RoHS2.0 Compliant Non-Stocked Lead-Time 8 Weeks
Min.: 100
Mult.: 50
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Whip Blade Tilt / Swivel 3 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Panel Mount Connector SMA Male 868 MHz, 933 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 190 mm 16 mm Bulk
Quectel Antennas External, 824-960, 1710-2170, 2G/3G/NB-IoT, Monopole, -, SMA Male (center pin) , Terminal, 50 F 10 (not recommended for new designs) Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Whip Stubby Right Angle 3 dBi 50 Ohms 3.5 - 20 C + 80 C 2 Band Panel Mount Connector SMA Male 868 MHz, 933 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 50 mm 16.6 mm
Quectel Antennas External, 699-5000 , 5G, Dipole, 3000 (RG58) , SMA Male (center pin) , Magnetic, 221 F 61 Non-Stocked Lead-Time 9 Weeks
Min.: 100
Mult.: 100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 699 MHz 5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Straight with Base 2 dBi 50 Ohms 5 - 20 C + 85 C 1 Band Magnetic Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 221 mm 3 M RG58-P
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 4913mm, Dipole, 5G*1,201mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200

Multiprotocol Antennas PCB Antennas Passive Antenna 1.1 GHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX PCB Trace I-Bar Flex 4.88 dBi 50 Ohms 3 - 20 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF4 1.176 GHz, 1.19 GHz, 1.202 GHz, 1.227 GHz, 1.242 GHz, 1.268 GHz, 1.278 GHz, 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 49 mm 13 mm 0.13 mm 193 mm RF1.13 Bag
Quectel Antennas Embedded, 600-6000, 5G, FPC with cable, 184 +/-3, IPEX ?, Adhesive, 90.15 15.2 0.13 (not recommended) Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX UHF PCB Trace I-Bar Flex 4.36 dBi 50 Ohms 3.5 - 20 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF4 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.176 GHz, 1.19 GHz, 1.202 GHz, 1.227 GHz, 1.242 GHz, 1.268 GHz, 1.278 GHz, 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 90.15 mm 15.2 mm 0.13 mm 193 mm RF1.13
Quectel Antennas Embedded Antenna, PCB + Cable, Adhesive mount, 15400.8mm, Monopole, 4G*1,74.5mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar 5.34 dBi 50 Ohms 3 - 20 C + 85 C 3 Band Adhesive Mount Connector RF Gen 1 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 40 mm 15 mm 1.6 mm 75 mm RF1.13 Bag
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 37.87.5mm, Monopole, WIFI*1,100mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi, WiFi 5, WiFi 6, WiFi 6E PCB Trace I-Bar Flex 7 dBi 100 MHz, 950 MHz, 1.2 GHz 50 Ohms - 20 C + 85 C 3 Band RF I 2.45 GHz, 5.375 GHz, 6.525 GHz 37.8 mm 7.5 mm 1.13 mm Coax Bag
Quectel Antennas External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,SMA Male, IP67, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 500
Mult.: 25

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Cellular 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 4.75 - 20 C + 70 C 1 Band Connector SMA (Male) Cellular (4G/3G/2G) 15.95 mm 194.3 mm IP66 Bag
Quectel Antennas External, 698-960, 1710-2690 , LTE (4G), Monopole, 2000 +/-30, SMA Male, Magnetic, F 84 81.5 16 Non-Stocked
Min.: 100
Mult.: 25
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Module Dome 2.94 dBi 50 Ohms 3 - 20 C + 80 C 2 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 16 mm IP66 2 M RG174
Quectel Antennas External, LTE Main & Div: 700 2700 MHz; Wi-Fi: 2400 5850 MHz; GNSS: 1561 MHz/1575.42 MHz/1602 MHz, Main LTE&DIV LTE&GNSS&Wi-Fi1&Wi-Fi2, Combining, 1000, FME Female Connector , Screw, diameter 120 43 Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Combo Antenna 700 MHz 5.85 GHz Cellular (NBIoT, LTE) GNSS WiFi 2.5 dBi, 3 dBi, 20 dBi 50 Ohms 2, 3, 4 - 20 C + 85 C 5 Band Screw FME Female 1.55 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 4.275 GHz GNSS, LTE, Wi-Fi IP67
Quectel Antennas Embedded, 2.4-2.5 GHz, 5.15-5.85 GHz, Wi-Fi (Bluetooth), Monople, -, SMA Male (center pin), Terminal, 50 +/-2 (not recommended for new designs) Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Stubby Right Angle 1.8 dBi 50 Ohms 2, 3 - 20 C + 85 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Cellular Radio, Wireless Applications 50 mm
Quectel Antennas External, 2400-2500 MHz, 5150-5850 MHz, Wi-Fi (Bluetooth), Dipole, -, SMA Male (center pin), Terminal, 195 13 Non-Stocked
Min.: 100
Mult.: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 0 dBi 50 Ohms 3 - 20 C + 85 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Cellular Radio, Wireless Applications 195 mm 37 mm 13 mm