- 20 C Antennas

Results: 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas LTE Blade Dipole Swivel Antenna SMA 990In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Blade Tilt / Swivel - 0.45 dBi, - 1.27 dBi, - 1.37 dBi, - 1.78 dBi 262 MHz, 460 MHz, 100 MHz, 200 MHz 50 Ohms 2.0:1, 2.5:1 5 W - 20 C + 65 C 4 Band Panel Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways 136.3 mm LTE Bulk
TE Connectivity / Linx Technologies Antennas Antenna Blade Wifi6/6E Swivel RPS 166In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 6 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Blade Tilt / Swivel 7.7 dBi 50 Ohms 2.3 5 W - 20 C + 65 C 3 Band Connector Connector RP-SMA Plug 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 85.5 mm 16.4 mm W63WS Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA BLADE WIFI6/6E SWIVEL 445In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Blade Tilt / Swivel 2.4 dBi, 5 dBi, 5.3 dBi 50 Ohms 2.3, 1.8, 3.5 5 W - 20 C + 65 C 3 Band Connector Connector SMA Plug 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 135.7 mm 20.1 mm W63WS Bulk
TE Connectivity / Linx Technologies Antennas Antenna Blade Wifi6 Swivel SMA 1.465In Stock
Min.: 1
Mult.: 1

2.4 GHz 7.125 GHz WiFi 6E 2.6 dB, 5 dB 50 Ohms 1.2, 1.6, 1.8 10 W - 20 C + 65 C Dipole 3 Band PCB Mount Connector SMA Plug 179.6 mm 22 mm 13 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Screw-Mount, Omni, Single Port 1.199In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 450 MHz 467.5 MHz - 0.2 dBi 50 Ohms 2.3:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw 42 mm 8 mm Tray
TE Connectivity / Linx Technologies Antennas Helical Ant, Single Band, LTE, Ext Mount, Screw-Mount, Omni, Single Port, Gain 1.999In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 450 MHz 467.5 MHz - 0.2 dBi 50 Ohms 2.3:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw 33.2 mm 5.2 mm Tray
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Connector, SMA, Omni, Single Port, Gain 988In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Helical 450 MHz 467.5 MHz Whip - 1.4 dBi 50 Ohms 2.4:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw SMA Male 120 mm 8 mm Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omnil, Single Port, Gain 999In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Helical 450 MHz 467.5 MHz Whip - 1.4 dBi 50 Ohms 2.4:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw RP-SMA Female 120 mm 8 mm Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Connector, SMA, Omnil, Single Port, Gain 999In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 450 MHz 467.5 MHz Whip - 3.5 dBi 50 Ohms 2.5:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw SMA Male 45 mm 8 mm Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omni, Single Port, Gain 1.000In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 450 MHz 467.5 MHz Whip - 3.5 dBi 50 Ohms 2.5:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw RP-SMA Male 45 mm 8 mm Bulk

Siretta Antennas 868 MHZ ISM DIRECT CONNECT 95MM HINGED ANTENNA SMA MALE CONECTOR 224In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM, RFID Whip Tilt/Swivel 3 dBi 50 Ohms 1.5 50 W - 20 C + 60 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM Applications, TETRA 115 mm Bulk
Taoglas Antennas Bolt A.80 GPS L1 L2 Permanent Mount Antenna 1M RG-174, SMA(M) ST 94.3*25.4mm 123In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.2276 GHz 1.57842 GHz BEIDOU, Galileo, GPS Module Dome 1.21 dBi, 3.99 dBi 10 MHz 50 Ohms 2 - 20 C + 65 C 2 Band Direct / Permanent Mount Connector SMA Male 1.353 GHz Satellite Applications 25.4 mm IP67 RG174 Sure Bulk
Taoglas Antennas AP.10G GPS/GALILEO 1 Stage SMD Active Patch 11.5*10*10mm 219In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 8 dBi 50 Ohms 2 - 20 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Satellite Applications 10 mm 10 mm 4 mm Reel, Cut Tape, MouseReel
Siretta Antennas 2.4GHZ BLUETOOTH WIFI ZIGBEE EMBEDDED ANTENNA, 100MM CABLE, IPEX/UFL CONNECTOR 13In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz WiFi 2.6 dBi 50 Ohms 1.6 - 20 C + 65 C Dipole 1 Band PCB Mount IPEX IPEX WiFi/WLAN 45 mm 10 mm 1 mm 1.13 mm Coax
Siretta Antennas EMBEDDED 2.4GHZ PCB ANTENNA 45 X 10MM PCB 100MM CABLE IPEX CONNECTOR 10In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 2.6 dBi 50 Ohms 2.0:1 - 20 C + 60 C 1 Band PCB Mount IPEX IPEX WiFi, Bluetooth, Zigbee, ISM 45 mm 10 mm

Siretta Antennas DUAL BAND WI-FI AND 5G/4G ADHESIVE T-BAR ANTENNA 1 METER CABLE SMA MALE 19In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 2.4 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN IoT, ISM Module T-Bar 50 Ohms 2.0:1 - 20 C + 80 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 868 MHz, 900 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz Cellular Applications, Wireless Applications 104 mm 10.8 mm 4 mm 1 M RG174 ALPHA 1A Bulk
Siretta Antennas 433MHz ISM FLAT BLADE ANTENNA 2.5M Cable SMA MALE CONNECTOR 8In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM Blade Blade 2.15 dBi 50 Ohms 1.5 60 W - 20 C + 65 C 1 Band Adhesive Mount SMA Male SMA Male ISM 115 mm 22 mm 4 mm RG174
Siretta Antennas 5G/4G & ISM 868 MHZ 56MM STUBBY ANTENNA SMA FEMALE 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 800 MHz 2.1 GHz Cellular (NBIoT, LTE) 2 dBi 50 Ohms 2.13, 3 - 20 C + 60 C 4 Band Connector SMA Female SMA Female GSM, 3G, ISM 56 mm

Siretta Antennas DUAL BAND WI-FI HINGED DIRECT CONNECT 196MM ANTENNA SMA MALE CONNECTOR 40In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Swivel 5 dBi 50 Ohms 2.0:1 - 20 C + 65 C 1 Band Connector SMA Male SMA Male WiFi, WLAN 196 mm 13 mm RG316

Siretta Antennas WIFI 2.4GHZ 2DBI ANTENNA WITH RIGHT ANGLED RP SMA MALE CONNECTOR 30In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi 2 dBi 50 Ohms 2 - 20 C + 60 C 1 Band Connector SMA Male SMA Male WiFi/WLAN, Bluetooth 53.5 mm 7.3 mm Bulk

Siretta Antennas 5G/4G & ISM 868 MHZ 56MM STUBBY ANTENNA SMA MALE 77In Stock
80Expected 07/09/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 800 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM Whip Stubby 2 dBi 50 Ohms 2.13, 3 - 20 C + 60 C 4 Band Panel Mount Connector SMA Male 868 MHz, 915 MHz, 1.8 GHz, 2.1 GHz Cellular Applications, ISM Applications 56 mm Bulk
Siretta Antennas 433MHz ISM BAND 68mm STUBBY ANTENNA SMA MALE CONNECTOR 12In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM, RFID Whip Stubby Tilt/Swivel 1 dBi 50 Ohms 1.5 50 W - 20 C + 60 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM Applications, TETRA 68 mm Bulk

Siretta Antennas 915 MHZ ISM DIRECT CONNECT 95MM HINGED ANTENNA SMA MALE 60In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM, RFID Whip Tilt/Swivel 3 dBi 50 Ohms 1.6 50 W - 20 C + 60 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM Applications, TETRA 115 mm Bulk

Siretta Antennas 433MHZ ISM DIRECT CONNECT 95MM ANTENNA SMA MALE CONNECTOR 34In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM, RFID Whip Tilt/Swivel 2 dBi 50 Ohms 1.5 50 W - 20 C + 60 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM Applications, TETRA 115 mm Bulk

Siretta Antennas HELIUM, WEIGHTLESS, LORA, 5G/4G 161MM DIRECT CONNECT ANTENNA SMA MALE CONNECTOR 5In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS ISM, RFID Whip Straight Right Angle 2 dBi 50 Ohms 2.5:1 - 20 C + 65 C 3 Band Panel Mount Connector SMA Male 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.6 GHz Cellular Applications 161 mm 30.6 mm Bulk