- 30 C Antennas

Results: 421
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Siretta Antennas IP67 Wideband 5G/4G Hinged Terminal Mount Dipole Antenna SMA Male Connector 13In Stock
Rp719.530,12
Rp629.267,80
Rp608.353,36
Rp555.149,96
Rp529.649,02
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Dipole 600 MHz 6 GHz Bluetooth Swivel 6.9 dBi 50 Ohms 2.7 50 W - 30 C + 70 C 2 Band Panel Mount Connector SMA-Male IP67

Siretta Antennas 4X4 PORT DIRECTIONAL MIMO PANEL ANTENNA 5M LOW LOSS CABLES 4 X SMA MALE CONNECTORS 4In Stock
Rp2.944.716,46
Rp2.598.710,90
Rp2.479.094,98
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 3.3 GHz 4.7 GHz LTE 12.1 dBi 50 Ohms 1.5 50 W - 30 C + 70 C 2 Band Wall Mount Connector SMA-Male 208 mm 45 mm 208 mm

Siretta Antennas OUTDOOR WALL OR POLE MOUNTED WIDEBAND MIMO PANEL ANTENNA WITH 0.3 M LOW LOSS CABLE, N-TYPE FEMALE 10In Stock
Rp1.803.778,72
Rp1.586.562,08
Rp1.513.911,92
Rp1.412.275,08
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6 GHz LTE 7.5 dBi 50 Ohms 20 W - 30 C + 70 C 1 Band Connector N-Male 207 mm 170 mm 45 mm IP67

Siretta Antennas OUTDOOR WALL OR POLE MOUNTED WIDEBAND MIMO PANEL ANTENNA WITH 5 M LOW LOSS CABLE, SMA MALE 16In Stock
Rp2.048.697,82
Rp1.839.736,88
Rp1.718.836,74
Rp1.602.890,02
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6 GHz LTE 7.5 dBi 50 Ohms 20 W - 30 C + 70 C 1 Band Connector SMA-Male 207 mm 170 mm 45 mm IP67

Siretta Antennas 5G/4G LTE, WI-FI 7 ISM CEILING MOUNT ANTENNA N-TYPE FEMALE CONNECTOR BLACK RADOME 3In Stock
Rp1.590.598,20
Rp1.397.965,20
Rp1.331.369,22
Rp1.240.189,60
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 50 Ohms 50 W - 30 C + 70 C 1 Band PCB Mount Connector N-Female

Siretta Antennas 5G/4G LTE, WI-FI 7 ISM CEILING MOUNT ANTENNA N-TYPE FEMALE CONNECTOR WHITE RADOME 9In Stock
Rp1.513.728,46
Rp1.330.085,00
Rp1.266.607,84
Rp1.179.464,34
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 50 Ohms 50 W - 30 C + 70 C 1 Band PCB Mount Connector N-Female
TE Connectivity Antennas 433 MHZ EXT ANT, SMA 1.345In Stock
Rp75.035,14
Rp50.268,04
Rp49.534,20
Rp48.800,36
Rp47.699,60
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Terminal/Duck Antenna 423 MHz 443 MHz Cellular, NB-IoT Whip Fixed Right Angle - 6 dBi 50 Ohms 3.1:1 10 W - 30 C + 75 C 1 Band Chassis SMA Female SMA 47.3 m
TE Connectivity Antennas External Ant,. SMA, 423-443MHz 1.944In Stock
Rp68.430,58
Rp65.862,14
Rp60.541,80
Rp54.671,08
Min.: 1
Mult.: 1
Outdoor Antennas 423 MHz 443 MHz Whip - 0.5 dB 50 Ohms 3:1 - 30 C + 75 C 1 Band Chassis Mount Connector SMA Female 50 mm Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1/L5 25x25 100 UFL 815In Stock
Rp78.887,80
Rp68.247,12
Rp64.577,92
Rp59.257,58
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 5 W - 30 C + 85 C Dipole Adhesive Mount Connector MHF1 25 mm 25 mm 0.3 mm 1.13 mm Coax ANT-GNFPC-SHL15 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1/L5 25x25 200 MHF4 932In Stock
Rp84.208,14
Rp73.017,08
Rp68.980,96
Rp63.293,70
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 5 W - 30 C + 85 C Dipole Adhesive Mount Connector MHF4 25 mm 25 mm 0.3 mm 1.13 mm Coax ANT-GNFPC-SHL15 Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave UV Whip 2.4GHz RPS 2.796In Stock
Rp176.121,60
Rp171.902,02
Rp170.067,42
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3.2 dBi 50 Ohms 2.0 - 30 C + 85 C 1 Band Panel Mount Connector RP-SMA Female 2.45 GHz 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/2 Wave Whip 868MHz 2.136In Stock
Rp321.238,46
Rp288.766,04
Rp282.161,48
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 853 MHz 883 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Tilt/Swivel - 2.3 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 142 mm 30 mm HWR Tray
TE Connectivity Antennas OMNI,FG,902-928MHZ 142In Stock
Rp2.527.161,50
Rp2.296.185,36
Rp2.185.375,52
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) UHF Collinear Fiberglass 5 dBi 50 Ohms 2:1 200 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz Commercial, Data Transmission, Military, Public Safety 25 in FG
TE Connectivity Antennas INFRA M2M,OMNI SISO 354In Stock
Rp1.183.500,46
Rp1.035.264,78
Rp987.932,10
Rp919.134,60
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth 3G/4G, Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Dome 50 Ohms 2.7:1, 2.9:1, 2.8:1, 2.1:1, 1.7:1, 1.7:1, 2.3:1, 2.3:1 10 W - 30 C + 70 C 8 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.04 GHz, 2.4 GHz, 2.6 GHz M2M, Communications 31 mm IP67 610 mm RG316

Siretta Antennas 4X4 PORT DIRECTIONAL MIMO PANEL ANTENNA 4 X N-TYPE FEMALE CONNECTORS 10In Stock
Rp2.962.695,54
Rp2.567.339,24
Rp2.430.111,16
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 3.3 GHz 4.7 GHz LTE 12.1 dBi 50 Ohms 1.5 50 W - 30 C + 70 C 2 Band Wall Mount Connector SMA-Male N-Female 208 mm 45 mm 208 mm
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF 21In Stock
Rp3.090.200,24
Rp2.715.208,00
Rp2.574.861,10
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 350 MHz 7.125 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 2-Port, GNSS, UHF 24In Stock
Rp2.809.322,98
Rp2.478.361,14
Rp2.364.065,56
Rp2.152.903,10
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 350 MHz 1.606 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 2-Port, GNSS, UHF 24In Stock
Rp2.797.214,62
Rp2.448.640,62
Rp2.322.603,60
Rp2.029.251,06
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 350 MHz 1.606 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF 23In Stock
Rp3.354.933,02
Rp2.950.220,26
Rp2.837.392,36
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 350 MHz 7.125 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 138.2 mm 68.3 mm 45.6 mm IP67, IP69K RG-174 FPL pro Bulk

Siretta Antennas Ultra-Wideband High-Gain Outdoor Panel Antenna for 4G, 5G and WiFi 6E with NTYPE-F Connector 9In Stock
Rp3.864.951,82
Rp3.398.046,12
Rp3.375.297,08
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.6 GHz 8 GHz 50 W - 30 C + 60 C Panel Mount Connector N-Female 166 mm 140 mm 30 mm
IoT Antennas Antennas External Antenna 2400-2500 MHz 200In Stock
Rp254.459,02
Rp221.252,76
Rp209.694,78
Rp193.917,22
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas Antennas External Antenna 2400-2500 MHz 5150-5825 MHz 446In Stock
Rp128.788,92
Rp111.543,68
Rp105.489,50
Rp97.233,80
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas 2.4 GHz 5.825 MHz 3.1 dBi 50 Ohms 1 W - 30 C + 75 C 2 Band Connector SMA Male IoT Devices, Robotics, Wi-Fi Mesh 172.5 mm Bulk
IoT Antennas Antennas FPC Antenna 698-960 1710-2170 2300-2690 MHz 957In Stock
Rp107.691,02
Rp93.197,68
Rp88.060,80
Rp81.272,78
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas FPC Antenna 698 MHz 2.69 GHz 4.5 dBi 50 Ohms 1 W - 30 C + 70 C 3 Band Connector I-PEX MHF 1 4G LTE, IoT Devices 117 mm 9.5 mm 0.25 mm 1.37 Coax Cable Bulk
IoT Antennas Antennas External Antenna 1166-1186 1559-1563 1574.42-1576.42 1594-1610 MHz 86In Stock
Rp675.132,80
Rp590.190,82
Rp560.837,22
Rp520.476,02
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas Antennas External Antenna 2400-2500 5150-5825 5925-7125 MHz 346In Stock
Rp129.522,76
Rp112.277,52
Rp106.223,34
Rp97.967,64
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 3.5 dBi 50 Ohms 1 W - 30 C + 75 C 3 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 172.5 mm Bulk