- 40 C Antennas

Results: 4.639
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas Internal/Embedded Antennas Through Hole Solder 557In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.176 GHz 1.575 GHz GPS IoT Patch Stacked - 0.5 dBi, - 0.3 dBi, 3.8 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount SMD/SMT M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Precision Transportation, UAVS, Drones, Marine, Autonomous Vehicles, Agriculture 25 mm 25 mm 8 mm APARM2508S Tray
Taoglas Antennas AP.35A GPS/GALILEO 1 Stage Active 35*35*5.5mm Patch , 54mmoe1.13, I-PEX MHFIU.FL 115In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 17.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 35 mm 35 mm 3.5 mm 54 mm RF1.13 Tray
Taoglas Antennas MA1045 Supercombo Vehicle Mount 5in1 Antenna 2*GPS, Cellular, AM/FM SiriusXM 92In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 2.5 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight with Base 0.6 dBi, 2.7 dBi, 2.7 dBi, 4.4 dBi, 2.2 dBi, 1.2 dBi, 4.6 dBi, 5.4 dBi 50 Ohms - 40 C + 85 C 5 Band Direct / Permanent Mount Connector FAKRA A, FAKRA C, FAKRA D, FAKRA K 700 MHz, 850 MHz, 900 MHz, 1.5611 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.328 GHz, 2.4 GHz Cellular Application, Satellite Tracking/Navigation, Wireless Application 165.45 mm 96.61 mm 61.45 mm IP67 RG174 Bulk
Taoglas Antennas Hercules MA131 2in1 Permanent Mount GPS/GLONASS/Galileo 915MHz oe48*29mm 29In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 915 MHz 1.606 GHz Galileo, GLONASS, GPS 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Module Dome 4.32 dBi 50 Ohms 2:1, 2 5 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 915 MHz, 1.575 GHz Cellular Application, Satellite Tracking/Navigation 28.5 mm IP67, IP69K 200 mm RG316, 200 mm RG174 Hercules Bulk
Taoglas Antennas Guardian MA963 4in1 4*5G/4G MIMO Wall Mount Antenna 52In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 617 MHz 5.925 MHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module 4.76 dBi 50 Ohms 2 W - 40 C + 85 C 10 Band Bracket Mount Connector SMA Male 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz, 4.4 GHz, 5.2 GHz, 5.8 GHz IoT Gateway, Routers, HD Video Streaming, Transportation 146 mm 134 mm 26 mm IP67 3 M TGC200 x 4 Bulk
Tallysman 33-2920NM-10-0508
Tallysman Antennas 1In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.51 GHz 1.61 GHz GPS, GNSS, BEIDOU, Galileo Module Round 32 dB 1.8:1 - 40 C + 120 C Patch 1 Band Adhesive Mount Connector RA-SMA 59 mm 15 mm IP67 RG174 TW2920
Tallysman 33-2920-13-500
Tallysman Antennas 1In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.51 GHz 1.61 GHz GPS, GNSS, BEIDOU, Galileo Module Round 32 dB 1.8:1 - 40 C + 120 C Patch 1 Band Magnetic Mount Connector SSMA 59 mm 15 mm IP67 RG174 TW2920
Tallysman 33-4721-00-0178
Tallysman Antennas 1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz GPS, GNSS, BEIDOU, Galileo Patch Suare 4 dB, 4.5 dB, 28 dB 47 MHz, 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.5825 GHz 38.6 mm 38 mm 14.7 mm IP67 RG174 TW4721
Tallysman 33-3712-00-11-5000
Tallysman Antennas 1In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Patch 1.557 GHz 1.606 GHz GPS, GNSS 4.75 dB, 26 dB 49 MHz 1.8:1 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector IP67 TW3712
ArduSimple Antennas OEM Patch Multiband GNSS Antenna 26In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.2176 GHz 1.6106 GHz GNSS PCB Trace Patch 0 dBi, 3 dBi, 1.5 dBi 50 Ohms 2:1 - 40 C + 85 C 3 Band PCB Mount Connector SMA Male 1.2276 GHz, 1.57542 GHz, 1.6026 GHz GNSS 66.2 mm 47.7 mm 27 mm 246 mm RG174 simpleANT2B Bulk
ArduSimple Antennas Budget Survey Multiband GNSS Antenna 103In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna Galileo, GLONASS, GPS Module Radome 5 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male to TNC Female GNSS 147 mm 63 mm 63 mm IP66 2.5 M Coax simpleANT2B Bulk
Fortebit Antennas GSM/GNSS combo antenna with double SMA connector. 14In Stock
Min.: 1
Mult.: 1
No
Multiprotocol Antennas Indoor Antennas Passive Antenna 824 MHz 2.17 GHz GSM GNSS Module Round 2 dBi 1615 MHz 50 Ohms 1.5, 2.5 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 1.59 GHz Cellular, Satellite 25 mm 25 mm RG-174
Antenova Antennas GSM850/900 DCS1800 PCS1900 WCDMA2100 584In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 3G, GSM, DCS, PCS, WCDMA PCB Trace T-Pad Flex 2.46 dBi, 4.06 dBi, 3.89 dBi 50 Ohms 2.90:1, 2.20:1, 1.60:1 - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.94 GHz ODBII units, Femto / Pico base stations, Small Tracker Devices, Remote Monitoring, M2M 30 mm 28.5 mm 200 mm 1.13 mm Coax Armata Bulk
TE Connectivity / Linx Technologies Antennas Horizontal Dual Band Ant. RPSMA Connecto 55In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector RP-SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder 2.616In Stock
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.5 GHz WiFi IoT, ISM Chip Ceramic 4.5 dBi 800 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.785 GHz Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
TE Connectivity Antennas Wi-Fi 6E (PCB) 1.916In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 0.7 dBi, - 1 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 18.9 mm 6.2 mm 0.76 mm
Pulse Electronics Antennas SMT Linear 2W 50Ohms 617-6000MHz 238In Stock
Min.: 1
Mult.: 1
: 1.000

Multiprotocol Antennas PCB Antennas Passive Antenna 617 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA GLONASS, GPS 802.11, LoRaWAN, SigFox, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace Composite - 1 dBi to 7 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 780 MHz, 868 MHz, 915 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 3.75 GHz, 5 GHz, 5.5 GHz Broadband Antenna 40 mm 7 mm 3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 916MHz, 1m, RP-SMA 49In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 1 M RG58 ANT-916-ID Bulk
TE Connectivity Antennas OMNI,FG,440-450MHZ,1 00W 11In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 450 MHz UHF Collinear Fiberglass 2.15 dBi 50 Ohms 2:01 200 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 445 MHz 26 in FG
Microchip Technology Antennas WIFI MOD FOR EXISTNG 802.15.4 W/ UFL ANT
36In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas 802.11 b/g 802.15.4 (ANT, Thread, Zigbee) - 40 C + 85 C U.FL RN171XV Bulk
KYOCERA AVX Antennas Stamped Metal 5GHz W iFi (left) 1.666In Stock
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.9 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.5 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8.75 mm 4.05 mm 2.01 mm 1001388 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1575/1602MHZ 3DB GPS/GLONASS 379In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Chip Ceramic 3 dBiC 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.6025625 GHz Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking 25 mm 25 mm 4 mm Reel, Cut Tape
Pulse Electronics W3915
Pulse Electronics Antennas 3G,GPS/ GNSS, 2 Cable100mm, UFL 590In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas MIMO 880 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA GLONASS, GNSS, GPS PCB Trace T-Bar Flex 1 dBi, 2 dBi, 0.5 dBiC 50 Ohms - 40 C + 65 C 2 Band Adhesive Mount Connector U.FL 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, Satellite Navigation, Telematics, Asset Tracking, Fleet Management 74 mm 19 mm 100 mm RF1.13 x 2 Bulk
Pulse Electronics W1049B090
Pulse Electronics Antennas 2.4GHz Single Band Antenna 581In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Networks 311.5 mm IP20 229 mm MI113 Bulk
Pulse Electronics Antennas 2.40-2.50 GHz 1.597In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 3.9 dB, 4.6 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 802.11b/g/n 100 mm 10 mm 6.6 mm 100 mm RF1.13 ANTX Bulk