PCB Mount Bulk Antennas

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas L000670-01 ANTENNA WITH EVB ASSY 15In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.175 GHz 1.607 GHz 2.7 dBi 50 Ohms 2.3:1 5 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT SMA 14 mm 10.75 mm 1 mm Bulk
TE Connectivity / Linx Technologies Antennas EVB ASSY, SMD, SCSP A-2a, 617-5000MHz 20In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 6.5 dBi 50 Ohms 3.9:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 45 mm 10 mm 1.61 mm Bulk
TE Connectivity / Linx Technologies Antennas PCB EVB ASSY, SMD, SCSP, 2496-5000MHz 20In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 2.484 GHz 5 GHz 4.2 dBi 50 Ohms 2.6:1 5 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 20 mm 10 mm 1.61 mm Bulk
Inventek Antennas PC Board 2.4-5 GHz Wi-Fi Antenna, 6mm x 40 mm with 9cm cable and U.FL connector, with 3.2 dBi Gain 1.816In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.9 GHz 802.11 b/g/n, Dual WiFi PCB Trace T-Bar Flex 2.6 dBi, 3.3 dBi 100 MHz, 1000 MHz 50 Ohms 2, 2 2 Band PCB Mount Connector U.FL 2.442 GHz, 5.4 GHz Inventek eS-WiFi Modules, Handheld Devices 40 mm 6 mm 0.5 mm 90 mm Coax W2.4-5 Bulk
Inventek Antennas PC Board 2.4 GHz Wi-Fi Antenna, 5mm x 30 mm with 9cm cable and U.FL connector, with 3.2 dBi Gain 2.812In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz 802.11 b/g/n, WiFi PCB Trace T-Bar Flex 3.2 dBi 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Connector U.FL 2.442 GHz Inventek eS-WiFi Modules, Handheld Devices 30 mm 5 mm 2 mm 90 mm Coax W2.4 Bulk
Inventek Antennas Wi-Fi 2.4 GHz Antenna SMA Male (Right Angle) 495In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz WiFi Whip RA Straight 2.15 dBi 50 Ohms 1.5 50 W - 40 C + 80 C 1 Band PCB Mount Connector SMA Male 2.45 GHz Inventek EX-WiFi Family 46.46 mm W2.4 Bulk
TE Connectivity Antennas PCB ANTENNA, SMD 617-3800MHz 6.997In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 617 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS PCB Trace 4.9 dBi 50 Ohms 2.7:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz Cellular Application, Satellite Application 38 mm 7.5 mm 3.2 mm Bulk
KYOCERA AVX Antennas 1000 SERIES 24 INCH X 36 INCH 1.690In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace Ceramic 2.3 dBi, 3.2 dBi, 3 dBi 50 Ohms 3.5:1, 2.5:1, 2.5:1 2 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 50.6 mm 19.6 mm 1.6 mm 1002436 Bulk
Pulse Electronics Antennas 2.4/5GHz 50 Ohm 1W PCB ANTENNA 2.558In Stock
Min.: 1
Mult.: 1
Max.: 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 4.6 dB, 3.9 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 2 Band PCB Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 50 mm 10 mm 45 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk
Pulse Electronics Antennas ISM Ceramic Antenna 1.356In Stock
Min.: 1
Mult.: 1
Max.: 2.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 866 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Chip Ceramic 1.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications 10 mm 3.2 mm 4 mm Bulk
Pulse Electronics Antennas ANTSMD1.9CE70I10-3-2 NPB 1.342In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.93 GHz Chip Ceramic 50 Ohms 1 Band PCB Mount SMD/SMT 3.2 mm 10 mm 2 mm Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Ant. Straight Post 868MHz 847In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Stubby - 8.9 dBi 25 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 868 MHz Remote Control, Monitoring, Sensing Networks 17.6 mm JJB Bulk
TE Connectivity / Linx Technologies Antennas Through Hole 1/4 Wave Helical 916MHz 7.672In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 865 MHz 965 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Coil 2.4 dBi 100 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 25.4 mm 15.3 mm HE Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Ant. R Angle Post 916MHz 528In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 901 MHz 931 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Stubby Right Angle - 0.5 dBi 30 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 916 MHz Remote Control, Monitoring, Sensing Networks 14.5 mm JJB Bulk
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E 2.4GHz, 5GHz 6GHz WLAN Hinged Blade SMA Male Connector 429In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi 6E 50 Ohms 30 W - 30 C + 85 C Dipole 3 Band PCB Mount Connector SMA 133.5 mm 20.1 mm 10 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Blade Wifi6 Swivel SMA 1.465In Stock
Min.: 1
Mult.: 1

2.4 GHz 7.125 GHz WiFi 6E 2.6 dB, 5 dB 50 Ohms 1.2, 1.6, 1.8 10 W - 20 C + 65 C Dipole 3 Band PCB Mount Connector SMA Plug 179.6 mm 22 mm 13 mm W63 Bulk
Ezurio Antennas Embed,Nblade,100MM,IMHF 1.605In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 2 dBi, 3.9 dBi, 4 dBi 50 Ohms 2:1 - 30 C + 75 C 3 Band PCB Mount Connector IPEX MHF 2.45 GHz, 5.25 GHz, 5.8 GHz 5.08 cm 1.65 cm IP67 100 mm RF1.13 Nanoblade Bulk
ABRACON Antennas 915 MHz UHF RFID Screw-Mount Patch ANT, 120mm RG178, MMCX-JW 174In Stock
540Expected 09/09/2026
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 3 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 50 mm 50 mm 6.2 mm 120 mm RG178 Bulk
IoT Antennas Antennas Chip Antenna UWB 6.24-8.5GHz SMT 3.2 X 1.6 X 1.1 mm 1.990In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 6.2 GHz 8.5 GHz 3.2 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 3.2 mm 1.6 mm 1.1 mm Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Connector, SMA, Omni, Single Port, Gain 988In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Helical 450 MHz 467.5 MHz Whip - 1.4 dBi 50 Ohms 2.4:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw SMA Male 120 mm 8 mm Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omnil, Single Port, Gain 999In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Helical 450 MHz 467.5 MHz Whip - 1.4 dBi 50 Ohms 2.4:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw RP-SMA Female 120 mm 8 mm Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Connector, SMA, Omnil, Single Port, Gain 999In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 450 MHz 467.5 MHz Whip - 3.5 dBi 50 Ohms 2.5:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw SMA Male 45 mm 8 mm Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omni, Single Port, Gain 1.000In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 450 MHz 467.5 MHz Whip - 3.5 dBi 50 Ohms 2.5:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw RP-SMA Male 45 mm 8 mm Bulk
Taoglas Antennas Wi-Fi Flex PCB Antenna with conductive carrier for RJ45 mounting 60mm 1.37 IPEX MHFI(U.FL comp) 100In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz 2.11 dBi, 4.56 dBi, 5.03 dBi 50 Ohms - 40 C + 85 C 3 Band PCB Mount Connector IPEX MHF1 2.4 GHz, 5.8 GHz, 7.125 GHz Modems, Routers, Industrial Gateways 25.65 mm 15.65 mm 13.1 mm 60 mm 1.37 Coaxial FXM Bulk
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 433MHz 4.066In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 418 MHz 458 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Coil 1.9 dBi 40 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 433 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk