PCB Mount Cut Tape Antennas

Results: 445
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Qualification Series Packaging
TE Connectivity / Linx Technologies Antennas 916MHz Chip Ant. 5.997In Stock
Cut Tape
Rp66.229,06
Rp61.092,18
Reel
Rp54.120,70
Min.: 1
Mult.: 1
: 3.000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 911 MHz 921 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 916 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
Pulse Electronics Antennas CERAMIC W3078 GC380H N 31.284In Stock
Cut Tape
Rp39.810,82
Rp34.307,02
Rp32.472,42
Rp29.903,98
Reel
Rp19.079,84
Min.: 1
Mult.: 1
: 3.000
Multiprotocol Antennas PCB Antennas Monopole 1.57542 GHz 5.85 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN IoT, ISM Chip Ceramic 0.1 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 6 GHz Wireless Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Taoglas Antennas Unifier GGBLA.01 GPS/GLONASS/Galileo/BeiDou Ceramic Loop Antenna 3.2*1.6*0.5mm 22.434In Stock
Cut Tape
Rp28.803,22
Rp24.950,56
Rp23.482,88
Rp21.648,28
Reel
Rp16.859,97
Min.: 1
Mult.: 1
: 6.000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.608 GHz BEIDOU, Galileo, GLONASS, GPS Loop Chip 3.2 dBi, 2.6 dBi, 2.8 dBi 50 Ohms 2:1, 2:1, 2:1 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.57542 GHz, 1.602 GHz Navigation, Position Tracking System 3.2 mm 1.6 mm 0.5 mm Unifier Reel, Cut Tape, MouseReel
Molex Antennas RHCP LDS SMT GPS Antenna 30.443In Stock
Cut Tape
Rp40.728,12
Rp33.206,26
Rp31.922,04
Rp29.170,14
Reel
Rp24.767,10
Min.: 1
Mult.: 1
: 480
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.556 GHz 1.607 GHz GLONASS, GNSS, GPS Chip LDS 0.6 dBi, 1.1 dBi, 1.1 dBi 50 Ohms 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 11.8 mm 11.5 mm 5.95 mm 146216 Reel, Cut Tape
Taoglas Antennas Anam PA.25A 35*6*5mm 3G/2G SMD PIFA Antenna 6.862In Stock
Cut Tape
Rp129.706,22
Rp101.086,46
Rp95.582,66
Rp81.639,70
Reel
Rp72.650,16
Min.: 1
Mult.: 1
: 450
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 800 MHz 2.2 GHz Chip Ceramic 1.49 dbi, 0.92 dBi, 1.76 dBi, 1.35 dBi, 2.4 dBi, 2.53 dBi, 2.38 dBi, 2.3 dBi, 2.46 dBi, 2.69 dBi, 4.62 dBi 50 Ohms 3:1 5 W - 40 C + 105 C 6 Band PCB Mount 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 35 mm 6 mm 6 mm Anam Reel, Cut Tape, MouseReel
Antenova Antennas NB-IoT/LP-WAN Left Antenna 1.665In Stock
Cut Tape
Rp46.415,38
Rp39.994,28
Rp37.792,76
Rp34.857,40
Reel
Rp30.270,90
Min.: 1
Mult.: 1
: 1.000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 791 MHz 960 MHz Cellular (NBIoT, LTE) LoRa, SigFox, Weightless-P IoT Chip Ceramic - 1.5 dBi, - 1.5 dBi 50 Ohms 2.1:1, 2.6:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 826.5 MHz, 892 MHz Remote Monitoring, Smart Meters, Network Devices, Smart Buildings, Smart City, Manufacturer Automation, Agriculture, Environment, Consumer Tracking 20 mm 11 mm 1.6 mm Latona Reel, Cut Tape
Pulse Electronics Antennas 1W 1.67dBi 870MHz 9.955In Stock
Cut Tape
Rp23.299,42
Rp20.180,60
Rp19.079,84
Rp17.392,01
Reel
Rp14.034,69
Min.: 1
Mult.: 1
: 1.000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 870 MHz Cellular (NBIoT, LTE) 802.11 ISM, RFID Chip Ceramic 1.67 dBi 30 MHz 50 Ohms 1 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 870 MHz Industrial Remote Control, Smart Meter 12.3 mm 4 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1W 2.4-2.5GHz CERAMIC CHP ANTENNA 15.710In Stock
Cut Tape
Rp5.870,72
Rp5.008,46
Rp4.733,27
Rp4.329,66
Reel
Rp2.953,71
Min.: 1
Mult.: 1
: 4.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 3.77 dBi 370 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.25 mm 1.1 mm ANT2012 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4GHz ceramic antenna 1.954In Stock
Cut Tape
Rp39.810,82
Rp31.004,74
Rp29.353,60
Rp26.601,70
Reel
Rp21.097,90
Min.: 1
Mult.: 1
: 2.000
Multiprotocol Antennas PCB Antennas Monopole 858 MHz 2.484 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GPS 802.11, WLAN, WiMAX IoT, ISM Chip Ceramic 50 Ohms - 40 C + 85 C 3 Band PCB Mount SMD/SMT 868 MHz, 1.575 GHz, 2.45 GHz Wireless Applications, ISM Applications 7 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas GPS Ceramic Antenna 1.317In Stock
Cut Tape
Rp44.030,40
Rp37.976,22
Rp35.958,16
Rp33.022,80
Reel
Rp26.234,78
Min.: 1
Mult.: 1
: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.575 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Tracking, IoT Applications, M2M, Asset Tracking, Portable Satellite Receivers 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Penta Band Antenna Hybrid PCB GSM/3G 6.418In Stock
Cut Tape
Rp49.717,66
Rp38.710,06
Rp35.774,70
Reel
Rp33.206,26
Rp31.004,74
Min.: 1
Mult.: 1
: 140
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS LoRaWAN, SigFox ISM, RFID Chip Ceramic 1.9 dB, 1 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applicatins 26 mm 7.65 mm 3 mm Reel, Cut Tape
ABRACON Antennas GNSS L1 Chip Antenna 3.05 x 1.6 x 0.55 mm Edge center mount 20.286In Stock
Cut Tape
Rp11.557,98
Rp10.053,61
Rp9.576,61
Rp8.806,08
Reel
Rp8.457,51
Min.: 1
Mult.: 1
: 5.000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.61 GHz BEIDOU, GLONASS, GNSS, GPS Chip Ceramic 1.69 dBi, - 1.81 dBi, 1.43 dBi 49 MHz 50 Ohms 2 1 Band PCB Mount SMD/SMT 1.5855 GHz Tracking, Geolocation, IoT Sensors, Weareables 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4/5GHz Dual-Band Wi-Fi Chip Antenna 3.05 x 1.60 x 0.55 mm Edge center mount 9.046In Stock
Cut Tape
Rp12.291,82
Rp11.429,56
Rp9.228,04
Rp8.237,35
Reel
Rp6.017,49
Min.: 1
Mult.: 1
: 5.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.825 GHz Bluetooth WiFi ISM Chip Ceramic 1 dBi, 2.5 dBi 50 Ohms 2.1, 2.1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 5.5 GHz AR/VR, Drones, Broadband Connectivity, Weareable 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas Ultra-Wide Band 3.3 - 7.2 GHz Chip Antenna 1.202In Stock
Cut Tape
Rp84.758,52
Rp73.384,00
Rp69.531,34
Rp64.027,54
Reel
Rp53.019,94
Min.: 1
Mult.: 1
: 1.500
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 3.3 GHz 7.2 GHz IoT, UWB Chip 4 GHz 50 Ohms 3.5 - 40 C + 100 C Chip 1 Band PCB Mount 5.3 GHz M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection 8 mm 6 mm 1.2 mm ACG Reel, Cut Tape, MouseReel
ABRACON Antennas 915 MHZ ISM, LORA, SIGFOX 2.174In Stock
Cut Tape
Rp49.901,12
Rp41.645,42
Rp40.177,74
Rp37.792,76
Reel
Rp33.206,26
Min.: 1
Mult.: 1
: 3.000
RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz LoRa, SigFox ISM Chip Ceramic 3.42 dBi 15 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT RFID 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
Antenova Antennas Allani SMD Antenna 963In Stock
Cut Tape
Rp79.805,10
Rp68.980,96
Rp65.311,76
Rp60.174,88
Reel
Rp54.671,08
Min.: 1
Mult.: 1
: 500
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 3.8 GHz 3G/4G/5G, Cellular (NBIoT, LTE), DSC, PCS, GSM, WCDMA PCB Trace Chip - 0.2 dBi, 1.6 dB, 4.1 dBi, 3.4 dBi, 5.1 dBi, 5.4 dBi 207 MHz, 136 MHz, 460 MHz, 100 MHz, 190 MHz, 500 MHz 50 Ohms 3.6:1, 3.3:1, 2.3:1, 2.2:1, 2.4:1, 2.3:1 - 40 C + 140 C 6 Band PCB Mount SMD/SMT 720.5 MHz, 892 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz Telematics, Network Devices, Pico Base-Stations, Remote Motoring, POS, M2M, IoT, CCTV, Drone 45 mm 10 mm 3.3 mm Allani Reel, Cut Tape
Pulse Electronics Antennas 8010 GPS/Glonass Ceramic Chip 14.189In Stock
Cut Tape
Rp6.788,02
Rp5.834,03
Rp5.503,80
Rp5.026,80
Reel
Rp3.962,74
Min.: 1
Mult.: 1
: 3.000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz Galileo, GLONASS, GPS Chip Ceramic 1.53 dBi, 1.69 dBi 80 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Tablet, Navigation Device, Telematics Box, Fleet Management 8 mm 1 mm 1 mm ANT8210 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 2.45GHz Chip Ant. 3.750In Stock
Cut Tape
Rp33.940,10
Rp32.655,88
Rp31.371,66
Rp30.270,90
Reel
Rp20.547,52
Min.: 1
Mult.: 1
: 1.500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.38 GHz 2.54 GHz Bluetooth, BLE WiFi Chip Ceramic 0.5 dBi 180 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 6.5 mm 2.2 mm 1 mm CHP Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Stamped Metal WiFi 6 E/7 & BT or CBRS/5G 3.477In Stock
Cut Tape
Rp22.932,50
Rp19.079,84
Rp18.015,77
Rp15.722,52
Reel
Rp12.181,74
Min.: 1
Mult.: 1
: 1.200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE WiFi, WLAN Stamped Metal 1.5 dBi, 2.6 dBi 50 Ohms 1.5:1, 1.6:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 17.85 mm 6.9 mm 4.3 mm 1000146 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Cellular PCB 4.453In Stock
Cut Tape
Rp57.422,98
Rp49.717,66
Rp46.965,76
Rp43.113,10
Reel
Rp33.756,64
Min.: 1
Mult.: 1
: 1.120
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Chip 0.7 dBi 50 Ohms 2.7:1 2 W 2 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 35 mm 9 mm 3.2 mm P522304 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.45GHz 50 Ohm 1W PIFA CHIP ANTENNA 32.339In Stock
Cut Tape
Rp4.219,58
Rp3.687,55
Rp3.485,74
Rp3.173,86
Reel
Rp2.513,40
Min.: 1
Mult.: 1
: 4.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 2.72 dB 85 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.2 mm 1 mm ANT2012 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas ANT GPS 7X1.6X1.6 NPB 1.891In Stock
Cut Tape
Rp42.195,80
Rp36.508,54
Rp31.188,20
Rp28.436,30
Reel
Rp22.932,50
Min.: 1
Mult.: 1
: 2.000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.575 GHz GPS Chip Ceramic 2.5 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Tracking 7 mm 1.6 mm 1.6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna, 916MHz, SMD 3.584In Stock
Cut Tape
Rp47.699,60
Rp34.857,40
Rp33.022,80
Rp26.601,70
Reel
Rp20.914,44
Min.: 1
Mult.: 1
: 1.000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 903.5 MHz 928.5 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Chip 0.3 dBi 25 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 916 MHz Remote Control, Monitoring, Sensing Networks 12.7 mm 9.14 mm 2.54 mm ANT-916 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna PCB RPC GNSS L1 9.6x8.4 SMD T&R 14.873In Stock
Cut Tape
Rp41.828,88
Rp36.141,62
Rp34.123,56
Rp31.371,66
Reel
Rp25.684,40
Min.: 1
Mult.: 1
: 3.000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 4.4 dBi 50 Ohms 1.4 5 W - 40 C + 130 C Chip 3 Band PCB Mount SMD/SMT 9.6 mm 8.4 mm 0.9 mm GN Reel, Cut Tape, MouseReel
TDK Antennas Center-edge mount AEC-Q200 5.350In Stock
Cut Tape
Rp11.557,98
Rp9.998,57
Rp9.429,84
Rp8.622,62
Reel
Rp6.017,49
Min.: 1
Mult.: 1
: 4.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi IoT, ISM Chip 50 Ohms 1.6 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm AEC-Q200 ANT Reel, Cut Tape, MouseReel