PCB Mount Antennas

Results: 962
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas GPS L1 / GALILEO E1 1575.42MHz 18*18*2mm Ceramic Patch SMD Antenna 188In Stock
Min.: 1
Mult.: 1
: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch -0.17 dBi 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 18 mm 18 mm 2 mm Reel, Cut Tape
Taoglas Antennas GPS L1 / GALILEO E1 1575.42MHz 25*25*4mm Ceramic Patch SMD Antenna 199In Stock
Min.: 1
Mult.: 1
: 200

PCB Antennas Ceramic Antenna 1.565 GHz 1.586 GHz GPS Patch 2.56 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 25 mm 4 mm Reel, Cut Tape
Taoglas Antennas Inception Series Low Profile High Precision GNSS L1/L2 Passive Patch Antenna 86In Stock
Min.: 1
Mult.: 1
: 100

PCB Antennas High Precision Antenna GLONASS Patch 1.25 dBi, 1.6 dBi, - 1.8 dBi 50 Ohms 1.5:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 35 mm 35 mm 6 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Wideband Cellular 120x20mm PCB Antenna (450-6000MHz) with Black 150mm 1.13 Cable and I-PEX MHF1 515In Stock
Min.: 1
Mult.: 1

PCB Antennas Cellular 617 GHz 5.92 GHz 0.19 dBi, 2.06 dBi, 2.3 dBi, 2.54 dBi, 3.79 dBi, 3.86 dBi, 3.95 dBi, 5.66 dBi, 50 Ohms 2 W - 40 C + 85 C 8 Band PCB Mount IPEX MHF1 120 mm 20 mm 1.06 mm 1.37 mm Coax Bulk
Taoglas Antennas GPS/GLONASS/GALILEO Dual-Band 12*12*4mm Ceramic Patch SMD Antenna 464In Stock
Min.: 1
Mult.: 1
: 500

PCB Antennas 1.559 GHz 1.61 GHz GPS, GLONASS Chip - 5.06 dBi 50 Ohms - 40 C + 105 C 3 Band PCB Mount SMD/SMT 12 mm 12 mm 4 mm Reel, Cut Tape
Taoglas Antennas GPS/GLONASS/GALILEO Dual-Band 25*25*2mm Ceramic Patch SMD Antenna 186In Stock
Min.: 1
Mult.: 1
: 200

PCB Antennas 1.559 GHz 1.61 GHz GPS, GLONASS Chip - 2.77 dBi 50 Ohms - 40 C + 105 C 3 Band PCB Mount SMD/SMT 25 mm 25 mm 2 mm Reel, Cut Tape
Taoglas Antennas GPS/GLONASS/GALILEO/BEIDOU 25*25*4mm Ceramic Patch SMD Antenna 288In Stock
Min.: 1
Mult.: 1
: 200

PCB Antennas 1.559 GHz 1.61 GHz GPS, GLONASS Chip 2.57 dBi 50 Ohms - 40 C + 105 C 3 Band PCB Mount SMD/SMT 25 mm 25 mm 4 mm Reel, Cut Tape
Antenova Antennas Ceramic Antenna GNSS L1 band (1559 - 1609MHz) 9.404In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Antennas 1.609 GHz 1.559 GHz 0.9 dBi 50 Ohms 1.8 :1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMD GNSS Positioning Applications 1 mm 0.5 mm 0.5 mm Admotus Reel, Cut Tape, MouseReel
IoT Antennas Antennas Chip Antenna 2400-2500 MHz SMT 3.05mm x 1.6mm x 0.55mm 3.826In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 3.7 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 3.05 mm 1.6 mm 0.55 mm Bulk
IoT Antennas Antennas External Antenna 2400-2500 MHz 200In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas Antennas RF Antenna Embedded Wi-Fi/BT/BLE Chip 2400-2500MHz 5.578In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth 2.3 dB 50 Ohms 1 W - 25 C + 70 C 1 Band PCB Mount SMD/SMT IoT Devices 3.2 mm 1.6 mm 0.5 mm Reel
IoT Antennas Antennas Chip Antenna 698-960 1710-2170 2300-2690 MHz SMT 37 X 8 X 3 mm 998In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 690 MHz 2.7 GHz Bluetooth, BLE 4.3 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Solder 40 mm 8 mm 3.2 mm Bulk
IoT Antennas Antennas External Antenna 1166-1186 1559-1563 1574.42-1576.42 1594-1610 MHz 98In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas Antennas Chip Antenna GPS 1560-1590 MHz 2.901In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.56 GHz 1.59 GHz Chip 2.9 dBi 50 Ohms 1 W - 25 C + 70 C 1 Band PCB Mount SMD/SMT Navigation Device, Portable Handsets 3.2 mm 1.6 mm 0.5 mm Bulk
IoT Antennas Antennas RF Antenna Internal UWB FPC 6.2-8.5GHz 946In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 6.35 GHz 8.44 GHz 5.1 dB, 6 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 Automotive 17.4 mm 15 mm 0.2 mm 1.37 mm Tray
IoT Antennas Antennas RF Antenna Internal UWB FPC 3.1-8.5GHz 992In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 3.18 GHz 8.44 GHz 3.6 dB, 4.3 dB, 4.5 dB 50 Ohms 1 W - 40 C + 85 C 4 Band PCB Mount Connector I-PEX MHF 1 Automotive 34 mm 24.1 mm 0.2 mm 1.37 mm Tray
IoT Antennas Antennas Chip Antenna 2400-2500 5150-7125 MHz SMT 10 X 4 X 1.5 mm 837In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 7.2 GHz 5.3 dB 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount Solder 10 mm 4 mm 1.5 mm Bulk
PCTEL / Amphenol Antennas EMB WIFI DIPOLE, 2.4/5GHZ, 2/2.8 DBI, 6IN, UFL 994In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.875 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace PCB Trace 2 dBi, 2.8 dBi 100 MHz, 725 MHz 2:1 - 40 C + 85 C Dipole 2 Band PCB Mount Connector U.FL Plug 2.45 GHz, 5.5125 GHz 36 mm 19 mm 0.5 mm Coaxial LOW PROFILE - FIXED Bulk
Taoglas Antennas Active Multi-Band GNSS Chip Antenna 273In Stock
Min.: 1
Mult.: 1
: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Multiband Antenna 1.17645 GHz 1.603 GHz GPS, GLONASS 17.4 dB 50 Ohms - 40 C + 85 C 4 Band PCB Mount SMD/SMT 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 25 mm 25 mm 2.8 mm Reel, Cut Tape
Taoglas Antennas GNSS L1,L5 L-Band Dual Feed Stacked 45*45*10mm Patch I-PEX MHFI 100mm 1.37 115In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.166 GHz 1.61 GHz Square Square 4.82 dBi, 4.94 dBi, 5.06 dBi, 5.08 dBi, 4.15 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount Connector IPEX MHF Wearables, Navigation 45 mm 45 mm 10 mm 1.37mm Coaxial Cable Bulk
Taoglas Antennas 449In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas PCB Antenna 600 MHz 8 GHz Cellular, NBIoT, LTE Square 7.89 dBi 50 Ohms 0 5 W - 40 C + 85 C 13 Band PCB Mount Connector IPEX MHFI (U.FL) Industrial IoT 150 mm 150 mm 0.24 mm 1.37 mm Coax Bulk
Taoglas Antennas 4G/5G SMD ANTENNA 2.072In Stock
2.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 617 MHz 2.69 GHz GPS, GNSS 50 Ohms 2 W - 40 C + 85 C 9 Band PCB Mount SMD/SMT SMA Male 27 mm 10 mm 1.6 mm Reel, Cut Tape, MouseReel
Taoglas Antennas 2.4GHZ CHIP ANT 11.409In Stock
Min.: 1
Mult.: 1
: 6.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas LTCC Antenna 2.4 GHz 2.5 GHz Bluetooth 2.7 dBi 65 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas SWLP.2450.12.4.B.02 2.4GHz SMD 12*12*4mm Patch Antenna 10.070In Stock
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch 2 dBi 100 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Industrial Applications, Wireless Applications 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel

Siretta Antennas 2.4 GHZ 30 MM STUBBY WI-FI / BLUETOOTH ANTENNA REVERSE POLARITY SMA MALE CONNECTOR 45In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2 GHz 8 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 8.83 dBi 50 Ohms 10 W - 40 C + 65 C Monopole 1 Band PCB Mount Connector RP-SMA Male IP67