PCB Mount Antennas

Results: 962
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Pulse Electronics Antennas GPS Ceramic Antenna 4.460In Stock
Min.: 1
Mult.: 1
: 3.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 1 dBi, 1.8 dBi, 1.4 dBi 50 Ohms - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.562 GHz, 1.575 GHz, 1.602 GHz Satellite Tracking, IoT Applications, M2M, Asset Tracking, Portable Satellite Receivers 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas GPS Ceramic Antenna 2.411In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 1.3 dBi, 2 dBi, 2.2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.562 GHz, 1.575 GHz, 1.602 GHz Satellite Tracking 3.2 mm 1.6 mm 5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas ISM Ceramic Antenna 1.356In Stock
Min.: 1
Mult.: 1
Max.: 2.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 866 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Chip Ceramic 1.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications 10 mm 3.2 mm 4 mm Bulk
Pulse Electronics Antennas ANTSMD1.9CE70I10-3-2 NPB 1.342In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.93 GHz Chip Ceramic 50 Ohms 1 Band PCB Mount SMD/SMT 3.2 mm 10 mm 2 mm Bulk
Pulse Electronics Antennas Dual Band Antenna Ceramic 900/1800MHz 1.253In Stock
Min.: 1
Mult.: 1
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 880 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS Chip Ceramic 1.5 dBi, 1 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 920 MHz, 1.795 GHz Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering 10 mm 3.2 mm 2 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Single Band Antenna WLAN 2.4GHz-2.483GHz 3.896In Stock
Min.: 1
Mult.: 1
: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 0.89 dBi 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 2 mm 1.2 mm 0.55 mm The Blue Dot Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Embedded NFC 13.56MHz 3.828In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

RFID/NFC Antennas PCB Antennas Embedded 13.56 MHz NFC Chip Coil 80 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 13.56 MHz Paring, Sharing 7.8 mm 7 mm 5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4GHz WLAN Helical Antenna 1.784In Stock
Min.: 1
Mult.: 1
: 800
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Helical Coil 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 5 mm 2.5 mm 5.5 mm Reel, Cut Tape, MouseReel


Pulse Electronics Antennas ISM 900 Horizontal Helical Antenna 3.977In Stock
3.000Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 1.500
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Chip 0.8 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications 12.4 mm 8 mm 2.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Helix SMT 860-930MHz 1.801In Stock
Min.: 1
Mult.: 1
: 200

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 860 MHz 930 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Coil 2 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 1 Band PCB Mount Through Hole 868 MHz, 915 MHz Cellular Radio, IoT Applications, Metering, Automation, Security, Surveillance, Remote Control Toys 29.46 mm 8.78 mm 8.78 mm SMD Helical Reel, Cut Tape, MouseReel
Pulse Electronics Antennas CER ANT 3 in 1 ISM868/915, ISM2.4G 1.966In Stock
Min.: 1
Mult.: 1
: 1.000

Multiprotocol Antennas PCB Antennas Embedded 868 MHz 2.4 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1 dBi, 3 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 868 MHz, 915 MHz, 2.4 GHz ISM Applications, M2M, Set Top Boxes 10 mm 3.2 mm 2 mm Ceramic Antenna Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Embd 868MHz FR4 1.663In Stock
Min.: 1
Mult.: 1
Max.: 5.600
: 1.400

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 868 MHz Cellular (NBIoT, LTE) Chip Ceramic 0.17 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz M2M, IoT Devices 21.85 mm 5 mm 3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Penta Band Antenna Hybrid PCB GSM/3G 6.455In Stock
Min.: 1
Mult.: 1
: 140

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS LoRaWAN, SigFox ISM, RFID Chip Ceramic 1.9 dB, 1 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applicatins 26 mm 7.65 mm 3 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas 2.45GHz Chip Ant. 3.950In Stock
Min.: 1
Mult.: 1
: 1.500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.38 GHz 2.54 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Chip Ceramic 0.5 dBi 180 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 6.5 mm 2.2 mm 1 mm CHP Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Ant. Straight Post 868MHz 847In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Stubby - 8.9 dBi 25 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 868 MHz Remote Control, Monitoring, Sensing Networks 17.6 mm JJB Bulk
TE Connectivity / Linx Technologies Antennas Through Hole 1/4 Wave Helical 916MHz 7.640In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 865 MHz 965 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Coil 2.4 dBi 100 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 25.4 mm 15.3 mm HE Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Ant. R Angle Post 916MHz 528In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 901 MHz 931 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Stubby Right Angle - 0.5 dBi 30 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 916 MHz Remote Control, Monitoring, Sensing Networks 14.5 mm JJB Bulk
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna, 916MHz, SMD 3.794In Stock
Min.: 1
Mult.: 1
: 1.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 903.5 MHz 928.5 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Chip 0.3 dBi 25 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 916 MHz Remote Control, Monitoring, Sensing Networks 12.7 mm 9.14 mm 2.54 mm ANT-916 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L5 25x25 1.13 UFL 328In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.17 GHz, 1.5531 GHz 1.183 GHz, 1.60868 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS Patch Ceramic 5.6 dBi, 1 dBi 50 Ohms 5.9, 6.4 - 40 C + 105 C 2 Band PCB Mount Pin 1.17645 GHz, 1.58089 GHz Global Navigation, Timing Solutions 25.1 mm 25.1 mm 8 mm GNSSCP Tray
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E 2.4GHz, 5GHz 6GHz WLAN Hinged Blade SMA Male Connector 429In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi 6E 50 Ohms 30 W - 30 C + 85 C Dipole 3 Band PCB Mount Connector SMA 133.5 mm 20.1 mm 10 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Blade Wifi6 Swivel SMA 1.465In Stock
Min.: 1
Mult.: 1

2.4 GHz 7.125 GHz WiFi 6E 2.6 dB, 5 dB 50 Ohms 1.2, 1.6, 1.8 10 W - 20 C + 65 C Dipole 3 Band PCB Mount Connector SMA Plug 179.6 mm 22 mm 13 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA GNSS L1 18X18 THM 1.438In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.56724 GHz 1.60868 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS Patch Ceramic 5.1 dBi, 2.8 dBi, 4 dBi 50 Ohms 2.8, 2.9, 3.2 8 W - 40 C + 105 C 3 Band PCB Mount Pin 1.57542 GHz, 1.58974 GHz, 1.602 GHz Global Navigation, Timing Solutions, Automotive Location 18 mm 18 mm 4 mm GNSSCP Tray
TDK Antennas CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN 15.045In Stock
24.000Expected 11/11/2026
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT162442 Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT 10.890In Stock
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 42 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.6 mm ANT016008LCS Reel, Cut Tape, MouseReel
TDK Antennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT 6.934In Stock
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 42 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm ANT016008LCS Reel, Cut Tape, MouseReel