Panel Mount Antennas

Results: 752
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Maxtena Antennas GPS/GLONASS/IRIDIUM PASSIVE ANTENNA 8In Stock
Rp5.798.069,84
Rp5.197.972,18
Rp4.797.662,46
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz 1.621 GHz GLONASS, GPS, Iridium Helical Straight - 1.7 dBi, 2 dBi, - 3.8 dBi 50 Ohms 1.5 - 30 C + 60 C 3 Band Panel Mount Connector SMA Male 1.575 GHz, 1.602 GHz, 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 134.9 mm IP67 Bulk
Molex Antennas 2.4GHz / 5GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ Reverse Polar SMA Male Conn., Black 3.212In Stock
Rp148.052,22
Rp123.835,50
Rp119.982,84
Rp115.212,88
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Tilt/Swivel 4.5 dBi, 5.3 dBi 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz 108.4 mm 212860 Bulk
Molex Antennas Mini-Link Wi-Fi Tri-Band Antenna, 35mm Lg., w/ SMA Male Conn. 2.924In Stock
Rp191.532,24
Rp166.398,22
Rp149.336,44
Rp143.649,18
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth 5G, Cellular (NBIoT, LTE), DSRC WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 3.4 dBi, 4.5 dBi, 6 dBi - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz 35 mm 215872 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 2.4GHz 1.32 100 UFL 937In Stock
Rp319.587,32
Rp306.928,58
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 2.4 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
Digi Antennas 2.4Ghz antennas RPSMA male 2.324In Stock
4.620On Order
Rp114.479,04
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2.1 dBi 2 - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.483 GHz RF Antenna 4 mm Bulk
Taoglas Antennas TG.08 Cellular / GPS / GLONASS / Galileo / BeiDou Monopole Antenna oe10*72mm 1.775In Stock
Rp241.433,36
Rp208.777,48
Rp196.118,74
Rp183.093,08
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Monopole 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS Whip Tilt/Swivel - 6.46 dBi, - 4.93 dBi, - 1.42 dBi, - 1.07 dBi, - 0.61 dBi, - 0.02 dBi, 0.66 dBi, 0.33 dBi, 0.36 dBi 50 Ohms 10 W - 40 C + 85 C 8 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Routers, Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems 72 mm Bulk

Taoglas Antennas TG.09 4G Terminal Hinged SMA(M) Mount Monopole Antenna 4.638In Stock
Rp188.963,80
Rp164.196,70
Rp153.922,94
Rp141.264,20
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 700 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Whip Tilt/Swivel - 3 dBi, - 2.6 dBi, 3 dBi, 0.9 dBi, 0.9 dBi, 0.9 dBi, - 1.3 dBi, 1.1 dBi, 1.8 dBi, 3.1 dBi 50 Ohms 10 W - 40 C + 85 C 10 Band Panel Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz Routers, Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems 72 mm Bulk
Taoglas Antennas Shockwave 868/915MHz Robust Permanent Mount External Antenna 157In Stock
500Expected 14/04/2027
Rp1.903.764,42
Rp1.814.786,32
Rp1.747.823,42
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 850 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Module Dome 1.67 dBi, 1.58 dBi, 1.57 dBi, 1.61 dBi, 1.9 dBi, 2.46 dBi 50 Ohms 100 W - 40 C + 85 C 2 Band Panel Mount Connector N Female 868 MHz, 880 MHz, 902 MHz, 915 MHz Public Safety, Smart Meters, Mesh Networks, Transportation 79.45 mm IP67, IP69K 2 M TGC200 Shockwave Bulk
ArduSimple Antennas u-blox GNSS Tripleband + L-band antenna ANN-MB2-00 117In Stock
Rp2.034.021,02
Rp1.939.172,20
Rp1.809.099,06
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Tripleband Antenna 1.166 GHz 1.602 GHz 4.5 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 109 mm GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Bulgin Antennas 2.4GHz-2.5GHz Omnidirectional Sealed Antenna 400 S 61In Stock
Rp830.706,88
Rp694.763,02
Rp668.711,70
Rp638.807,72
Rp615.324,84
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz WiFi Whip Straight 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector SMB 2.4 GHz WiFi 91.5 mm IP68 Buccaneer 400
TE Connectivity Antennas OMNI,DB,PH,617/1690 MHZ 20In Stock
Rp2.244.633,10
Rp2.058.788,12
Rp1.954.032,46
Rp1.920.459,28
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 2.7 GHz Bluetooth 3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA 802.11 b/g/n, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Sharkfin 3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi 50 Ohms 2.5 50 W - 30 C + 70 C 10 Band Panel Mount Connector SMA Male 657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz Bluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G) 130 mm 84 mm 95 mm IP67 610 mm LMR-195M
Maxtena Antennas High Performance L1 GPS GLONASS Passive Antenna 154In Stock
Rp1.513.728,46
Rp1.330.085,00
Rp1.300.364,48
Rp1.234.502,34
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Helical Stubby 1.5 dBic, 1.5 dBic 50 Ohms 1.5 - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 1.575 GHz, 1.602 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 48 mm IP67
Maxtena Antennas Multi-Frequency Active Antenna L1: GPS, GLONASS, GALILEO, BEIDOU L2: GPS L2C, GALILEO E5B, GLONASS L30C 50In Stock
Rp5.616.811,36
Rp5.035.610,08
Rp4.740.606,40
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.192 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Helical Stubby 1.1 dB, 0.5 dB 2:1, 2:1 - 40 C + 105 C 2 Band Panel Mount Connector SMA Male 1.2115 GHz, 1.6275 GHz UAV, Drones, UGV, Unmanned Systems, High Precision Navigation, Military, Security, Agriculture, Farmtech, Handheld GNSS Devicess 51 mm IP67
Maxtena Antennas Multi-Frequency Active Antenna, Featuring L5 GPS L1: GPS, GLONASS, GALILEO, BEIDOU L2: GPS L2C, GALILEO E5B, GLONASS L30C L5: GPS 44In Stock
Rp5.798.069,84
Rp5.197.972,18
Rp4.893.795,50
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.192 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Helical Stubby 1.1 dB, 0.5 dB, 0.5 dB 2:1, 2:1, 1:1 - 40 C + 105 C 3 Band Panel Mount Connector SMA Male 1.1765 GHz, 1.2115 GHz, 1.6275 GHz GIS Applications, RTK Applications, GNSS Applications 51 mm IP67

Siretta Antennas 5G/4G & ISM 868 MHZ 56MM STUBBY ANTENNA SMA MALE 212In Stock
410Expected 25/01/2027
Rp187.312,66
Rp163.095,94
Rp156.124,46
Rp145.483,78
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 800 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM Whip Stubby 2 dBi 50 Ohms 2.13, 3 - 20 C + 60 C 4 Band Panel Mount Connector SMA Male 868 MHz, 915 MHz, 1.8 GHz, 2.1 GHz Cellular Applications, ISM Applications 56 mm Bulk

Siretta Antennas DUAL-BAND WI-FI/5G/4G/BLUETOOTH/ZIGBEE HINGED 108MM ANTENNA REVERSE POLARITY SMA MALE 480In Stock
Rp153.372,56
Rp130.440,06
Rp124.936,26
Rp123.835,50
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 3.4 dB 50 Ohms 2 - 20 C + 65 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications, ISM Applications 110 mm 25.6 mm Bulk
HUBER+SUHNER Antennas SENCITY Omni-S Thimble 305In Stock
281On Order
Rp607.619,52
Rp530.933,24
Rp504.331,54
Rp467.823,00
Rp446.174,72
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 1.71 GHz 7.125 GHz Cellular (NBIoT, LTE) WiFi 4, WiFi 5, WiFi 6, WiFi 6E Whip Stubby 1.5 dBi, 2 dBi, 1.5 dBi, 2.5 dBi, 2.5 dBi, 3 dBi 50 Ohms 2, 2, 2, 2, 2, 2 10 W - 40 C + 85 C 6 Band Panel Mount Connector N Male 1.855 GHz, 2.35 GHz, 3.45 GHz, 5.025 GHz, 5.5375 GHz Multiband 55 mm IP66, IP68, IP69K Omni-S Thimble
Lantronix Antennas Strip Antenna for xPico WiFi Module 1.038In Stock
Rp63.293,70
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.39 GHz 2.49 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 1.5 dBi to 2.5 dBi - 40 C + 85 C 1 Band Panel Mount Connector U.FL 2.45 GHz 50 mm Coax Bulk


TE Connectivity Antennas 902-928 MHz SB Zigbee, 915 ISM, PCB 712In Stock
Rp128.055,08
Rp101.636,84
Rp96.133,04
Rp90.262,32
Rp67.329,82
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module 3 dBi 50 Ohms 3:1 10 W 2 Band Panel Mount Connector U.FL 2.45 GHz, 5.5 GHz Wireless Application 29 mm 12 mm 10 mm 365 mm RF1.13
KYOCERA AVX Antennas ISM 868/960MHz Exter nal Whip Black SMA C 1.145In Stock
Rp90.262,32
Rp78.153,96
Rp73.934,38
Rp66.595,98
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 848 MHz 915 MHz Cellular (NBIoT, LTE) LoRa, LPWA, RPMA, SigFox IoT Whip Straight 1 dBi 50 Ohms 2.3:1 - 40 C + 120 C 1 Band Panel Mount Connector SMA Male 881.5 MHz Tracking, Smart Metering, Smart Home, Healthcare, Digital Signage 101 mm 9000046 Bulk
KYOCERA AVX Antennas Cellular/LPWA Extern al Whip Hinged Black 815In Stock
Rp82.740,46
Rp71.549,40
Rp67.696,74
Rp62.192,94
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 790 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 1 LoRa, SigFox IoT Whip Tilt/Swivel 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector SMA Male or RP-SMA 895 MHz, 2.97 GHz M2M, IoT Gatewats, Routers, Access Points 196 mm 196 mm X9000984 Bulk
KYOCERA AVX Antennas Cellular/LPWA Extern al Whip Hinged White 673In Stock
Rp91.179,62
Rp78.520,88
Rp74.301,30
Rp65.862,14
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 790 MHz 2.69 GHz Cellular (NBIoT, LTE), Cat-1 LoRa, LPWAN IoT Whip Tilt/Swivel 3.4 dBi, 4.7 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector SMA Male 875 MHz, 2.2 GHz Gateways, Telematics, Smart Metering, Home Automation, Smart City, Structual Health Monitoring, Predictive Maintenance 196 mm X9000984 Bulk
KYOCERA AVX Antennas WiFi Dual Bd Externa l Whip Hinged White 910In Stock
Rp68.614,04
Rp59.441,04
Rp56.138,76
Rp51.001,88
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT Whip Tilt/Swivel 1.8 dBi, 4.0 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector SMA Male 2.4 GHz, 5 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84 mm X9001091 Bulk
Pulse Electronics Antennas LTE Swivel Blade SMA Male 527In Stock
Rp552.031,14
Rp512.403,78
Rp481.949,42
Rp451.311,60
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiFi, WiMAX IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 3 W - 30 C + 70 C 3 Band Panel Mount Connector SMA Male 830 MHz, 1.94 GHz, 2.6 GHz Portable Radio Antennas 223.5 mm 7.7 mm Bulk

Pulse Electronics Antennas WIDE BAND VHF 136-174 MHZ NPB 39In Stock
Rp1.115.987,18
Rp979.126,02
Rp940.966,34
Rp824.652,70
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 136 MHz 174 MHz VHF Whip Straight 1 Band Panel Mount Connector SMA Female 155 MHz Portable Radio Antennas 3 in Tray