Panel Mount Antennas

Results: 752
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas LTE Blade Dipole Swivel Antenna SMA 841In Stock
Rp224.921,96
Rp209.327,86
Rp205.291,74
Rp198.503,72
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Blade Tilt / Swivel - 0.45 dBi, - 1.27 dBi, - 1.37 dBi, - 1.78 dBi 262 MHz, 460 MHz, 100 MHz, 200 MHz 50 Ohms 2.0:1, 2.5:1 5 W - 20 C + 65 C 4 Band Panel Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways 136.3 mm LTE Bulk
TE Connectivity / Linx Technologies Antennas Antenna MON Wifi6/6E Swivel SMA 502In Stock
Rp312.799,30
Rp261.430,50
Rp248.771,76
Rp247.671,00
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Tilt/Swivel 4.2 dBi 50 Ohms 2.4 5 W - 40 C + 130 C 3 Band Panel Mount Connector RP-SMA Plug 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 72 mm 29.4 mm MON Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/4 Wave R-Angle 916MHz SMA 418In Stock
Rp217.583,56
Rp181.441,94
Rp178.506,58
Rp167.498,98
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 850 MHz 970 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby Right Angle 2.2 dBi 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 46.5 mm 17 mm Bulk
PCTEL / Amphenol Antennas BMLPV 600-5000MHZ 101In Stock
Rp978.759,10
Rp857.492,04
Rp815.663,16
Rp782.456,90
Rp781.356,14
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 600 MHz 7.1 GHz Bluetooth, BLE 5GNR, Cellular WiFi 6 E Whip Stubby - 0.2 dBi, 1 dBi, 1.2 dBi, 1.6 dBi, 2.3 dBi, 2.6 dBi, 3.1 dBi, 9.6 dBi 91 MHz, 343 MHz, 400 MHz, 460 MHz, 600 MHz, 900 MHz, 1.085 GHz, 1.2 GHz 50 Ohms 1.5, 2.0, 2.5, 3.0 150 W - 40 C + 70 C 8 Band Panel Mount Connector Dome 788.5 MHz, 1.4725 GHz, 1.94 GHz, 2.5 GHz, 3.75 GHz ITS, IIoT 1.43 mm 3.28 in IP67 Pro Flex Plus 195 MLPV Bulk
PCTEL / Amphenol Antennas HIGH EFFICIENCY MLPV LTE (600-2700 MHZ) 159In Stock
Rp854.189,76
Rp740.811,48
Rp703.569,10
Rp663.941,74
Rp633.670,84
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 3 dBi 144 MHz, 990 MHz 50 Ohms 2:1 150 W - 40 C + 70 C 2 Band Panel Mount Connector Dome 780 MHz, 2.205 GHz 1.4 mm 2.4 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
TE Connectivity Antennas Antenna 6" RA RPSMA 525In Stock
Rp655.686,04
Rp580.650,90
Rp537.904,72
Rp537.354,34
Min.: 1
Mult.: 1
RFID/NFC Antennas Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2.5 dBi 50 Ohms 2 1 Band Panel Mount Connector RP-SMA Male 915 MHz 160 mm
TE Connectivity Antennas Antenna 6" RPSMA 86In Stock
Rp662.290,60
Rp564.139,50
Rp515.706,06
Rp498.644,28
Min.: 1
Mult.: 1
RFID/NFC Antennas Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM Whip Straight 2.5 dBi 50 Ohms 2.0:1 - 25 C + 65 C 1 Band Panel Mount Connector RP-SMA Male 915 MHz 173.5 mm
TE Connectivity Antennas 7" 5dBi RA U.FL Plug Antenna 146In Stock
300Expected 21/12/2026
Rp481.765,96
Rp420.306,86
Rp383.981,78
Rp369.855,36
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 5 dBi 50 Ohms 2.0:1 - 25 C + 65 C 1 Band Panel Mount Connector RA IPEX MHF1 2.45 GHz 166 mm 12.7 cm M17/93-RG178 Dipole
TE Connectivity Antennas DUCK,EXD,420-450MHz, STUB 118In Stock
Rp414.069,22
Rp357.563,54
Rp339.034,08
Rp322.155,76
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 420 MHz 450 MHz LPWAN UHF Whip Straight Unity 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Panel Mount Connector TNC Male 435 MHz Land Mobile Radio, Two-Way Radio Applications, Walkie Talkies 4.1 in EXD
ABRACON Antennas 880950MHZ 915MHZ LPWA/ISM 938In Stock
Rp119.432,46
Rp103.471,44
Rp97.967,64
Rp90.262,32
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 880 MHz 915 MHz LPWA, LoRa, SigFox IoT, ISM Whip Stubby 2 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz ISM Applications, M2M, Remote Technology/Monitoring, Network Devices, Smart Buildings, Smart City, Agriculture/Environment, Consumer Tracking 45.9 mm Bulk
ABRACON Antennas 903928MHZ 915MHZ 3DBI 1.021In Stock
Rp270.053,12
Rp232.627,28
Rp220.335,46
Rp206.025,58
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 903 MHz 928 MHz LoRa, LPWA, SigFox IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 195 mm 48 mm Bulk
ABRACON Antennas 2.4/5GHZ WI-FI/BT 498In Stock
Rp167.682,44
Rp146.584,54
Rp145.483,78
Rp141.080,74
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5 GHz Bluetooth WiFi Whip Stubby 0 dBi, 2 dBi 50 Ohms 1.5:1 20 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male Home Automation, Industrial Weareables, Appliances, Security, Video 54.4 mm 60 mm APAM Bulk
ABRACON Antennas 2.4GHZ WI-FI 2DBI 1.850In Stock
Rp84.575,06
Rp73.200,54
Rp69.164,42
Rp63.110,24
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.484 GHz WiFi ISM Whip Stubby 2 dBi 83.5 MHz 50 Ohms 2.5 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.44175 GHz Portable Devices, Set Top Boxes, Network Devices 25.9 mm 14.5 mm AEAC Bulk
ABRACON Antennas Automotive-Grade 433 MHz Monopole Whip ANT, SMA (M) 803In Stock
Rp299.406,72
Rp260.696,66
Rp214.097,82
Rp194.284,14
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 433 MHz IoT, ISM Whip Stubby Tilt/Swivel 2 dBi 50 Ohms 2 10 W - 40 C + 125 C 1 Band Panel Mount Connector SMA Male Automotive, M2M, RFID, Remote Technology/Monitoring, Smart Meters, Medical 53.4 mm AEAC Bulk
Digi Antennas Qty 1, Antenna,LTE Dipole SMA 1-3dBi 698-960/1710-2170/2500-2700 MHz, BLACKAccessory for IX10 196In Stock
Rp256.844,00
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 850 MHz 2.7 GHz Cellular (NBIoT, LTE) Whip Blade Tilt / Swivel 4 Band Panel Mount SMA SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Celluar IX10 Bulk
Telemecanique Antennas OsiSense RFID PANEL MOUNT W/LIGHTS 3In Stock
Rp23.389.865,78
Min.: 1
Mult.: 1
RFID/NFC Antennas Modules Smart Antenna 13.56 MHz RFID Module Flat - 25 C + 70 C Panel Mount Connector M12 40 mm 40 mm 40 mm IP65, IP69K XG Bulk
PCTEL / Amphenol BMAX150D
PCTEL / Amphenol Antennas VHF DISGUISE ANT,BLACK 10In Stock
Rp649.631,86
Rp649.448,40
Rp534.602,44
Min.: 1
Mult.: 1
Outdoor Antennas Molded Base Antenna 150 MHz 470 MHz Collinear Whip 50 Ohms 2.0:1 20 W 2 Band Panel Mount MAXBASE

Siretta Antennas HIGH GAIN 9 DBI DIRECTIONAL ISM OUTDOOR PANEL ANTENNA FOR 868/915 MHZ WITH N-TYPE FEMALE CONNECTOR 7In Stock
Rp2.380.026,58
Rp1.960.820,48
Rp1.886.152,26
Rp1.860.467,86
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 9 dBi 50 Ohms 1.35 100 W - 45 C + 75 C 1 Band Panel Mount Connector N Female 868 MHz, 915 MHz 208 mm 208 mm 45 mm Bulk
Pulse Electronics Antennas Log Periodic yagi 617-6000 MHz with 4.3-10 Connector Hardware included 4.3-10 Connector 9In Stock
40Expected 25/01/2027
Rp1.971.828,08
Rp1.729.660,88
Rp1.728.376,66
Rp1.590.781,66
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz 9 dBi 50 Ohms 1.8 50 W - 40 C + 55 C 5 Band Panel Mount Connector 4.3-10 Female 210 mm 65 mm 440 mm IP54 0.16 in DAS Bulk
Bulgin Antennas 850-900MHz, 1800MHz, 1900MHz Omnidirectional Seale 60In Stock
Rp1.041.869,34
Rp1.040.585,12
Rp999.857,00
Rp878.956,86
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 1.9 GHz Cellular (NBIoT, LTE) Whip Straight 50 Ohms 2 - 20 C + 65 C 3 Band Panel Mount Connector SMB 875 MHz, 1.8 GHz Celluar 91.5 mm IP68 Buccaneer 400
TE Connectivity Antennas OMNI,DB,Ph,617/1690 MHz 36In Stock
Rp2.445.521,80
Rp2.096.397,42
Rp1.937.521,06
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 2.7 GHz Bluetooth 3G, Cellular (NBIoT, LTE), GSM, UMTS, WCMDA 802.11 b/g/n, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Sharkfin 3.2 dBi, 4 dBi, 4 dBi, 3.4 dBi, 4.7 dBi, 4.1 dBi, 4.1 dBi, 4.2 dBi, 4 dBi, 3.4 dBi 50 Ohms 2.5 50 W - 30 C + 70 C 10 Band Panel Mount Connector SMA Male 657.5 MHz, 761 MHz, 859 MHz, 920 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz Bluetooth, LTE, GSM 850/900, GSM 1800/1900, UMTS/WCMDA (3G) 130 mm 84 mm 95 mm IP67 610 mm LMR-195M
Siretta Antennas 4G LTE/3G MIMO, 2 PORT DIVERSITY PANEL MOUNTING ANTENNA, 2.5M RG174 CABLES, SMA MALE CONNECTORS 43In Stock
30Expected 16/11/2026
Rp997.655,48
Rp873.819,98
Rp831.073,80
Rp771.999,68
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 690 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE) 2 dBi to 3 dBi 50 Ohms 2.6 60 W - 40 C + 75 C MIMO 3 Band Panel Mount SMA Male SMA Male 4 G, LTE/3G IP65 RG174
Molex Antennas 2.4GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ Reverse Polar SMA Male Conn., Black 1.655In Stock
Rp111.360,22
Rp96.316,50
Rp84.391,60
Rp77.787,04
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi Whip Tilt/Swivel 5.3 dBi 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz 108.4 mm 214415 Bulk

Molex Antennas LoRa 868MHz High-Band External Antenna, 196mm Lg., w/ SMA Male Conn. 1.214In Stock
Rp125.303,18
Rp99.068,40
Rp89.711,94
Rp83.474,30
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 856 MHz 876 MHz Cellular (NBIoT, LTE) IoT Whip Tilt/Swivel 2.5 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz 196 mm 196 mm Coax 216196 Bulk
TE Connectivity / Linx Technologies Antennas 1/2 Wave, 2.4 GHz u.fl, Swivel 176In Stock
Rp274.823,08
Rp246.019,86
Rp238.498,00
Rp235.379,18
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 2.4 dBi 250 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 150.3 mm 30.48 cm RF1.32 Bulk