SMD/SMT Reel Antennas

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Series Packaging
Pulse Electronics Antennas 2.4G/5-7 GHZ WIFI7 TYPE 14 810In Stock
Min.: 1
Mult.: 1
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 7.125 GHz WiFi 3.69 dBi 84 MHz, 2000 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band SMD/SMT Solder 1.6 mm 0.8 mm 0.4 mm ANT1608 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4/5-7 GHZ WIFI7 TYPE 11 8.850In Stock
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 7.125 GHz WiFi 2 dBi, 2.5 dBi 84 MHz, 2000 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band SMD/SMT Solder 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
u-blox Antennas L1/L5 dual-band smart antenna GNSS module
3.200On Order
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 1.166 GHz, 1.569 GHz 1.186 GHz, 1.581 GHz BEIDOU, GALILEO, GPS, NavIC, QZSS Module 30 dB 50 Ohms - 40 C + 85 C 2 Bands SMD/SMT Reel, Cut Tape
Antenova Antennas SMT 4G antenna, 698 - 2700MHz
9.997Expected 22/12/2026
Min.: 1
Mult.: 1
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 4G Antenna 698 MHz 2.7 GHz 3G/4G, LTE GSM, GPRS Rectangular 2.1 dBi, 2.7 dBi, 3.8 dBi, 3.8 dBi 50 Ohms 1.9:1, 3.3:1, 3.5:1, 3.5:1 - 40 C + 140 C 4 Band SMD/SMT Solder Femtocell / Picocell Networks, 4G Routers, IoT Sensor Networks, Medical Equipment, MIMO Systems, OBD2 Vehicle Tracking Systems, Tablets and Industrial Systems 40 mm 10 mm 1.7 mm Curta Reel, Cut Tape
ABRACON Antennas NFC 13.56 MHz Small Form Factor 3.2 x 2.5 x 2.0mm Chip Antenna
5.042Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.6 - 40 C + 105 C 1 Band SMD/SMT SMD/SMT 13.56 MHz 3.2 mm 2.5 mm 2 mm AANI Reel, Cut Tape
KYOCERA AVX Antennas ETHERTRONICS EMBEDDE D PASS Non-Stocked Lead-Time 9 Weeks
Min.: 3.200
Mult.: 400
: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Broadband 698 MHz 2.7 GHz 50 Ohms 3:4:1, 2:5:1, 3:3:1, 2 W - 50 C + 125 C 3 Band SMD/SMT 49.6 mm 3.2 mm 8 mm Reel
Taoglas Antennas Warrior Chip SMD Ceramic Band 28 Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular, LTE - 1.3 dBi 50 Ohms 5 W - 40 C + 85 C SMD/SMT SMD/SMT 40 mm 5 mm 6 mm Reel
Taoglas Antennas 600-6000MHz FR4 Small Form Factor Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Cellular 617 MHz 1.602 GHz LTE Module Rectangular - 2.08 dB, - 3.58 dB, - 2.15 dB, - 1.94 dB, - 1.89 dB, - 5.5 dB, - 5.7 dB 50 Ohms 5 W - 40 C + 85 C 10 Band SMD/SMT SMD/SMT GNSS, LTE 38 mm 10 mm 1.6 mm Reel
KYOCERA AVX Antennas Iridium Cap Non-Stocked Lead-Time 9 Weeks
Min.: 1.200
Mult.: 400
: 400

PCB Antennas Iridium LDS Cap Antenna 1.559 GHz, 1.616 GHz 1.61 GHz, 1.626 GHz GNSS, Iridium 2 dBi, 2.2 dBi 50 Ohms 4 W - 40 C + 85 C 2 Band SMD/SMT Solder 35 mm 35 mm 17.98 mm Reel
KYOCERA AVX AP822602
KYOCERA AVX Antennas 698-960MHZ AUTO BB/5G/LTE/LPWA Non-Stocked Lead-Time 9 Weeks
Min.: 12.000
Mult.: 400
: 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 3.8 GHz 698 MHz 5G, LTE Chip 50 Ohms 2.5:1 2 W 3 Band SMD/SMT Solder Reel
Adam Tech Antennas RF ANT, GPS L1+L5/GLONASS/GALILE Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 250
: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.17645 GHz 1.60256 GHz 2.7 dBi, 2.5 dBi, 2.8 dBi 50 Ohms 1.18, 1.19, 1.29 5 W - 40 C + 85 C 3 Band SMD/SMT U.FL PCB Trace 1.1765 GHz, 1.575 GHz, 1.6025 GHz GLONASS, GNSS, GPS 26 mm 7.65 mm 3 mm ANT Reel
Adam Tech Antennas RF ANT, 4G/3G/2G/GPS&GLONASS&GAL Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 250
: 250

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 0.5 dBi, 2.3 dBi, 4.2 dBi, 3.8 dBi, 3.4 dBi, -0.9 dBi, 5.5 dBi 892 MHz, 2.2 GHz 50 Ohms 2.1, 2.2, 2.3, 5 5 W - 40 C + 80 C 5 Band SMD/SMT PCB Trace 829 MHz, 1.559 GHz, 1.575 GHz, 1.602 GHz, 2.06 GHz 2G, 3G, 4G, GNSS, LPWA 40 mm 7 mm 3 mm ANT Reel