Bag Antennas

Results: 793
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Fairview Microwave Antennas WR-284 Standard Gain Horn with 10 dBi gain, SMA Female connector Non-Stocked
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 2.6 GHz 3.95 GHz Horn Horn 10 dBi Waveguide Mount Connector SMA Female Bag
Fairview Microwave Antennas Paddle Dual Band Antenna Operates From 2.4 GHz to 5 GHz With a Nominal 6 dBi Gain RP SMA Male Input Connector Rated Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Bag
Fairview Microwave Antennas Broadband Gain Horn Antenna Operating From 1 GHz to 18 GHz With a Nominal 11 dB Typical Gain With N Female Input Connector Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 1 GHz 18 GHz Horn Horn 11 dB Screw N Female Bag
YAGEO DASLPP5G4310MIMO
YAGEO Antennas DAS CeilingAntenna withconnector4.3-10 Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 1

Bag
YAGEO DASLPP5GNFMIMO
YAGEO Antennas DAS Ceiling Antenna withconnectorN Femal Non-Stocked Lead-Time 10 Weeks
Min.: 200
Mult.: 1

Bag
YAGEO LP78NMOW
YAGEO Antennas ANT., LOW PROFILE WHT, 740-960 MHz, NMO Non-Stocked Lead-Time 8 Weeks
Min.: 100
Mult.: 1

Bag
Ezurio EFD2455A3S-22MHF1
Ezurio Antennas Embed,2.4/5GHz,MIMO,FlexPIFA,220MM,MHF1 Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth 802.11 a/b/g/n/ac, WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 1.7 dB, 2.5 dB 50 Ohms 2.5:1, 3:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF1 2.4 GHz, 5 GHz 33.25 mm 33.25 mm 4.44 mm RF1.13 FlexMIMO Bag
TE Connectivity / Linx Technologies ANT-1.4-CW-HW-SMA
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave Whip 1.4GHz SMA Non-Stocked Lead-Time 14 Weeks
Min.: 500
Mult.: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.36 GHz 1.44 GHz Whip Straight 0.7 dBi 700 MHz 50 Ohms 2 - 20 C + 85 C Dipole 1 Band Connector SMA Male SMA Male 1.4 GHz 120 mm 10.7 mm HW Bag
TE Connectivity / Linx Technologies ANT-DB1-RMS-SMA
TE Connectivity / Linx Technologies Antennas Antenna Vehicle DualBand RG58 4.3M SMA Non-Stocked Lead-Time 15 Weeks
Min.: 100
Mult.: 100

Multiprotocol Antennas Vehicle Antennas 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Stubby - 0.6 dBi, 5.3 dBi 136 MHz, 280 MHz 50 Ohms 1.5, 2 - 40 C + 80 C Monopole 2 Band Direct / Permanent Mount SMA SMA 892 MHz, 1.85 GHz Cellular 77.8 mm 29 mm RG-58 Bag
ABRACON AEBC1101X-S
ABRACON Antennas 5G/4G/LTE CELLULAR WHIP ANT SWIVEL SMA(M) Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 600 MHz 6 GHz Whip 3 dBi 50 Ohms 3 - 30 C + 65 C 1 Band PCB Mount Connector SMA 115 mm AEB Bag
Quectel Antennas External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Monopole, WIFI*1,RP SMA Male, RoHS Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 100
Mult.: 50

Outdoor Antennas 2.4 GHz 5.85 GHz 5 dBi 50 Ohms 2 - 40 C + 85 C 2 Band RP-SMA Male 2.4 GHz, 5.8 GHz Wi-Fi, Bluetooth IP55 Bag
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 4913mm, Dipole, 5G*1,201mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200

Multiprotocol Antennas PCB Antennas Passive Antenna 1.1 GHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX PCB Trace I-Bar Flex 4.88 dBi 50 Ohms 3 - 20 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF4 1.176 GHz, 1.19 GHz, 1.202 GHz, 1.227 GHz, 1.242 GHz, 1.268 GHz, 1.278 GHz, 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 49 mm 13 mm 0.13 mm 193 mm RF1.13 Bag
Quectel Antennas Embedded Antenna, PCB + Cable, Adhesive mount, 15400.8mm, Monopole, 4G*1,74.5mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar 5.34 dBi 50 Ohms 3 - 20 C + 85 C 3 Band Adhesive Mount Connector RF Gen 1 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 40 mm 15 mm 1.6 mm 75 mm RF1.13 Bag
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 37.87.5mm, Monopole, WIFI*1,100mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz WiFi, WiFi 5, WiFi 6, WiFi 6E PCB Trace I-Bar Flex 7 dBi 100 MHz, 950 MHz, 1.2 GHz 50 Ohms - 20 C + 85 C 3 Band RF I 2.45 GHz, 5.375 GHz, 6.525 GHz 37.8 mm 7.5 mm 1.13 mm Coax Bag
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 3020mm, Monopole, 4G*1,86.5mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace T-Bar Flex 4.47 dBi 50 Ohms 4 - 40 C + 85 C 1 Band Adhesive Mount Connector RF Gen 1 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 30 mm 20 mm 0.12 mm 75 mm RF1.13 Bag
Quectel Antennas External Antenna, Low Profile, Magnetic mount, 55.6 50.3 18mm, Active, GNSS L1*1,3000mm, RG174, SMA Male, LNA Gain 21 +/-3dB, IP66, RoHS Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 300
Mult.: 25
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Bag
Quectel Antennas External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, 5G*1,SMA Male, IP67, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 500
Mult.: 25

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Cellular 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 4.75 - 20 C + 70 C 1 Band Connector SMA (Male) Cellular (4G/3G/2G) 15.95 mm 194.3 mm IP66 Bag
Quectel Antennas External Antenna, Whip, Magnetic mount,30 82.2 mm, Monopole, LPWA/ISM*1,1000mm, RG174, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant Non-Stocked
Min.: 100
Mult.: 50
Bag