Antennas

Results: 5.292
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas 25*25*5.3mm WPC.25B.35 2.4GHz Ceramic Patch Antenna with on-board MMCX(F) 728In Stock
Rp417.004,58
Rp363.617,72
Rp345.088,26
Rp319.587,32
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 2 dBi 100 MHz 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount Connector MMCX Female 2.45 GHz Wireless Application 25 mm 25 mm 4.5 mm Bulk
Maxtena Antennas 2.4/5.0/6.0 GHz ISM MIMO Adhesive Mount 31In Stock
Rp566.707,94
Rp489.287,82
Rp463.970,34
Rp429.846,78
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 2.41 GHz 7.125 GHz 6.2 dBi 50 Ohms 2.1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz Asset Tracking, IoT, Industrial Applications 83 mm 35 mm 13.3 mm IP67, IP69 Bulk
IoT Antennas Antennas Chip Antenna 698-960 1710-2170 2300-2690 MHz SMT 37 X 8 X 3 mm 998In Stock
Rp106.039,88
Rp91.730,00
Rp86.776,58
Rp79.988,56
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 690 MHz 2.7 GHz Bluetooth, BLE 4.3 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Solder 40 mm 8 mm 3.2 mm Bulk
IoT Antennas Antennas Chip Antenna UWB 6.24-8.5GHz SMT 3.2 X 1.6 X 1.1 mm 1.990In Stock
Rp75.768,98
Rp65.495,22
Rp62.009,48
Rp57.056,06
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 6.2 GHz 8.5 GHz 3.2 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 3.2 mm 1.6 mm 1.1 mm Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G Cellular GHz FPC antenna, 120x20mm, orthogonal cable egress, 100mm cable, MHF4 361In Stock
Rp84.391,60
Rp80.722,40
Rp75.402,06
Rp72.833,62
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 617 MHz 5 GHz LTE-M, NBIoT Blade Yagi 5 dBi 698 MHz, 803 MHz, 894 MHz, 1518 MHz, 1661 MHz, 2200 MHz, 2690 MHz, 4200 MHz, 5GHz 50 Ohms 1.6, 1.7, 1.8, 2, 4.7, 2.5, 2.7 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector MHF4 5G New Radio, LTE 120 mm 20 mm 0.1 mm LHFPC5GW Bulk
Taoglas Antennas 5G/4G Terminal Mount White 177In Stock
Rp194.467,60
Rp168.966,66
Rp152.455,26
Rp135.760,40
Min.: 1
Mult.: 1
Bulk
PCTEL / Amphenol Antennas TRIBAND OMNI ANTENNA, N MALE CONNECTOR 10In Stock
Rp2.527.344,96
Rp2.227.020,94
Rp2.125.017,18
Rp2.061.540,02
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Base Station 4.94 GHz 7.125 GHz Bluetooth, BLE Whip Straight 5 dBi, 7 dBi 50 Ohms 2, 2.5 25 W 2.4 GHz + 85 C 3 Band Bracket Mount Connector N Male 2.45 GHz, 6.032 GHz MHO Bulk
Taoglas Antennas Guardian MA950 5in1 Wall Mount Antenna with GNSS, 2*LTE MIMO and 2*Wi-Fi MIMO 21In Stock
Rp3.693.049,80
Rp3.344.475,80
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Panel 28 dBi, 28 dBi, 28 dBi 50 Ohms 3:1, 2:1, 3, 3 - 40 C + 85 C 5 Band Bracket Mount Connector RP-SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz M2M, IoT Gateway, Routers, HD Video Streaming, Transportation, Remote Monitoring 146 mm 134 mm 20 mm IP67 1 M RG174, 2 M KSR200-P x 4 Bulk
PCTEL / Amphenol Antennas EMB WIFI LOOP, 5GHZ, 4.3 DBI, 6IN, UFL 499In Stock
Rp99.435,32
Rp65.862,14
Rp62.192,94
Rp60.174,88
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 5.15 GHz 5.875 GHz WiFi PCB Trace Loop 4.3 dBi 725 MHz 2:1 - 40 C + 85 C Monopole 3 Band Screw Connector U.FL Male 5.5125 GHz 32 mm 0.9 mm 1.37 mm Coax LOW PROFILE - FIXED Bulk
Maxtena Antennas L1 GPS Passive Microstrip Antenna - 10mm 37In Stock
Rp1.106.630,72
Rp971.604,16
Rp941.700,18
Rp881.525,30
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.583 GHz 1.597 GHz - 3 dB 14 MHz 50 Ohms 1.8 - 40 C + 85 C 1 Band Adhesive Mount Connector 1.59 GHz 10 mm 10 mm 4.76 mm Bulk
Inventek Antennas GPS ceramic active antenna 18.6 mm x 18.6 mm x 4.9 mm, U.FL connector. 475In Stock
Rp132.641,58
Rp130.990,44
Rp128.605,46
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz GPS Patch Ceramic 26 dB to 35 dB 10 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 1.578 GHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 18.6 mm 18.6 mm 4.9 mm 63 mm RF1.13 ACTPAT182 Tray

Siretta Antennas 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 1.5M CABLE 72In Stock
Rp501.763,10
Rp455.347,72
Rp452.779,28
Rp448.009,32
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Module Puck 3 dBi 50 Ohms 1.8 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 23 mm IP67 1.5 M RG174 Bulk
IoT Antennas Antennas RPSMA PLUG 2W 50 OHM WIDE BAND 339In Stock
Rp145.483,78
Rp131.173,90
Rp115.396,34
Rp106.773,72
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 5.85 GHz 4G LTE, 5G NR Whip Swivel 5.1 dB 50 Ohms 2 W - 40 C + 85 C Monopole 16 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 151 mm Bulk

Molex Antennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 50mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s 4.518In Stock
Rp49.534,20
Rp37.976,22
Rp37.609,30
Rp35.407,78
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 4.1 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
Pulse Electronics Antennas 2X LTE WiFi GNSS Multiband 3M 22In Stock
Rp3.303.013,84
Rp2.480.195,74
Rp2.479.828,82
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active Antenna 698 MHz 5.9 GHz Cellular (NBIoT, LTE) GNSS WiFi 4.4 dBi, 5.4 dBi, 4.5 dBi, 6.7 dBi 50 Ohms 2.2, 4, 3, 2:1 - 40 C + 85 C 7 Band Adhesive Mount Connector RP-SMA Male, SMA Male 145 mm 135 mm 66.66 mm IP67 JAGUAR Bulk
Pulse Electronics Antennas GPSMB602 3WiFi2LTE1GNSS 9In Stock
Rp4.403.773,84
Rp3.945.307,30
Rp3.745.335,90
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS GLONASS, GPS 802.11, WiFi, WiMAX, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 4 dBi, 5 dBi, 4.5 dBi, 5 dBi 50 Ohms 1.5, 1.4 - 40 C + 85 C 9 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 830 MHz, 1.9325 GHz, 2.45 GHz, 2.5 GHz, 3.25 GHz Telematics, Location Base Services, First Responders, Government, Energy Vehicles, Fleet Management, Railroad 51.85 mm 64.48 mm 76 mm IP67 17 ft RG58, RG174 Panther Bulk
Pulse Electronics Antennas Radome Omni 4.3 dbi 617-960 MHz N Female 24In Stock
Rp2.206.473,42
Rp1.806.530,62
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 617 MHz 7.125 GHz 4G/5G WiFi 5 dBi 50 Ohms 2:1 10 W - 40 C + 80 C Dipole 6 Band N-Female 1.45 GHz to 4.2 GHz 62.2 mm 219.4 mm IP67 RO Bulk
TE Connectivity / Linx Technologies Antennas 868MHz Compact Ant. SMA Connector 792In Stock
Rp259.412,44
Rp251.523,66
Rp217.583,56
Rp213.363,98
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Round Mini Dome 1.5 dBi 25 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 11 mm 216 mm RG174 WRT Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, vertical 100mm cable, MHF4 1.865In Stock
Rp62.009,48
Rp60.174,88
Rp57.606,44
Rp51.919,18
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas WiFi6/6E FPC antenna, 12x12mm, 50mm cable, MHF4 862In Stock
Rp94.848,82
Rp66.229,06
Rp62.376,40
Rp54.120,70
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector MHF4 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
ABRACON Antennas GPS L1 CERAMIC 1.433In Stock
Rp59.991,42
Rp51.919,18
Rp48.983,82
Rp45.131,16
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 4.5 dBic 8 MHz 50 Ohms 2.32 - 40 C + 85 C 1 Band PCB Mount Pin 1.573 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas 1590 MHZ 50 OHM RL=8.0DB 7.061In Stock
Rp55.588,38
Rp35.040,86
Rp33.206,26
Rp26.785,16
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.598 GHz 1.608 GHz GLONASS, GPS Patch Ceramic 35 MHz 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 1.575 GHz, 1.5975 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas Internal/Embedded Antennas Active Patch Through-Hole Mount Adhesive Tape Pin 975In Stock
Rp76.319,36
Rp66.045,60
Rp59.807,96
Rp57.422,98
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GLONASS, GPS Patch Ceramic - 2 dBic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.613 GHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 10 mm 10 mm 4 mm APAE Tray
Taoglas Antennas EAHP.50 Embedded Cross Dipole Active Multiband GNSS Antenna with Excellent out-of-band rejection 39In Stock
Rp3.099.740,16
Rp1.442.362,52
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS Module - 3.5 dBi, - 3 dBi, - 2.8 dBi, - 2.7 dBi, - 2.3 dBi, - 2.3 dBi 50 Ohms 1.3:1, 1.3:1, 1.5:1, 1.5:1, 1.5:1, 1.4:1 - 40 C + 85 C 6 Band Screw Connector SMA Male 1.2276 GHz, 1.27875 GHz, 1.561 GHz, 1.57542 GHz Autonomous Vehicles, Precision Agriculture, Robotics, Inventory Mangement, Telematics 42 mm 100 mm RG174 Bulk
Taoglas Antennas 850/900/1700/1800/ /2100MHz 1.13 369In Stock
Rp210.795,54
Rp181.808,86
Rp152.638,72
Rp130.990,44
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA WLAN ISM PCB Trace I-Bar Flex 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector MMCX Male Right Angle 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 70 mm 20 mm 0.1 mm 105 mm RF1.13 Bulk