Cut Tape Antennas

Results: 569
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
KYOCERA AVX Antennas Wi-Fi/Bluetooth Chip antenna for Corner 1.260In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel
JAE Electronics Antennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for General Purpose 775In Stock
Min.: 1
Mult.: 1
: 400
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Vertical Antenna 2.4 GHz 7.125 GHz 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi 50 Ohms 2.5 - 40 C + 125 C 4 Band PCB Mount SMD/SMT Bluetooth Devices 18 mm 5.15 mm 11.3 mm AN02 Reel, Cut Tape
JAE Electronics Antennas Stamped Vertical Antenna 2.4, 4.6, 5, 6GHz for Automotive Grade 800In Stock
Min.: 1
Mult.: 1
: 400
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Vertical Antenna 2.4 GHz 7.125 GHz 1.99 dBi, 1.84 dBi, 0.79 dBi, 1.78 dBi, 2.15 dBi, 2.27 dBi, 2.22 dBi, 2.14 dBi 50 Ohms 2.5 - 40 C + 125 C 4 Band PCB Mount SMD/SMT Automotive 18 mm 5.15 mm 11.3 mm AN02 Reel, Cut Tape
ABRACON Antennas STAMPED METAL NICHE UWB 5.232In Stock
Min.: 1
Mult.: 1
: 5.240

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 6.24 GHz 8.736 GHz 3.4 dBi 50 Ohms 5 Band SMD/SMT SMD/SMT 5.5 mm 3.9 mm 0.49 mm AANI Reel, Cut Tape, MouseReel
ABRACON Antennas UWB Multi-layer Chip Antenna 6 - 8.2GHz 2.622In Stock
Min.: 1
Mult.: 1
: 3.000

PCB Antennas 6 GHz 8.2 GHz Chip 2.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
ABRACON Antennas UWB Multi-layer Chip Antenna 3.1 - 10.3 GHz 900In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Antennas 6 GHz 8.2 GHz Chip 2.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 6 mm 1.2 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Active Multi-Band GNSS Chip Antenna 25In Stock
250Expected 06/10/2026
Min.: 1
Mult.: 1
: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Multiband Antenna 1.17645 GHz 1.603 GHz GPS, GLONASS 17.4 dB 50 Ohms - 40 C + 85 C 4 Band PCB Mount SMD/SMT 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 25 mm 25 mm 2.8 mm Reel, Cut Tape
Taoglas Antennas 4G/5G SMD FR4 ANTENNA 907In Stock
Min.: 1
Mult.: 1
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip 617 MHz 2.69 GHz Cellular, LTE, 5G/4G GPS, GLONASS, Galileo, BEIDOU Chip Rectangular - 3.3 dBi, - 1.8 dBi, - 1 dBi, - 0.3 dBi, 0 dBi, 0.2 dBi, 0.4 dBi, 1.6 dBi, 3.7 dBi 50 Ohms 2 W - 40 C + 85 C 9 Band SMD/SMT Solder 657.5 MHz, 722 MHz, 773 MHz, 840 MHz, 920 MHz, 1.472 GHz, 1.581 GHz, 1.932 GHz, 2.595 GHz Compact Asset Trackers, Handsets, Handheld IoT Devices, Tablets 27 mm 10 mm 1.6 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Passive Dual Feed GNSS L1 SMD Patch Ceramic Antenna 198In Stock
200Expected 04/09/2026
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GPS, GLONASS, BEIDOU, Galileo 4.36 dBi 50 Ohms - 40 C + 85 C SMD/SMT SMD/SMT 1.57542 GHz 25 mm 25 mm 4 mm Reel, Cut Tape
Ignion Antennas 1500-10600MHz 4.143In Stock
Min.: 1
Mult.: 1
: 2.500

Multiprotocol Antennas PCB Antennas Monopole 1.5 GHz 10.6 GHz Bluetooth 5G, Cellular (NBIoT, LTE) GNSS IoT Chip Rectangular - 1.1 dBi, - 1 dBi, - 1dBi, - 0.9 dBi, 1.6 dBi, 1.8 dBi, 1.1 dBi, 1.8 dBi, 2.6 dBi, 2.3 dBi, 3.6 dBi 50 Ohms 3:1 - 40 C + 125 C 12 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz, 3.6 GHz, 3.95 GHz, 5.3875 GHz, 7.25 GHz, 8.3 GHz Tracking Devices, Weareables, Gaming Devices, IoT-5G Modules 7 mm 3 mm 2 mm Reel, Cut Tape, MouseReel
Antenova Antennas 1559-1609MHz GNSS 2.842In Stock
Min.: 1
Mult.: 1
: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.559 GHz 1.609 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.584 GHz Weareables, Portable Devices, Asset Tracking, Personal Safety, Sport Cameras Equipment, Smart Watches, Navigation 7 mm 7 mm 0.9 mm M20057-1 Reel, Cut Tape, MouseReel
Antenova Antennas 2.4-2.5GHz RL <-10dB Avg. Eff. 70% 50 Oh 8.594In Stock
Min.: 1
Mult.: 1
: 10.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 1.5 dBi 50 Ohms 1.6:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareable Devices, Medical Devices, Headsets, PNDs, Dongles, Sensors 1 mm 0.5 mm 0.5 mm Weii Reel, Cut Tape, MouseReel
Molex Antennas 2.4/5GHz SMTOnGround MID Chip Antenna 3.017In Stock
Min.: 1
Mult.: 1
: 1.650

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Chip Chip 3 dB, 4.2 dB 50 Ohms 2 W - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 5 mm 3.07 mm 146175 Reel, Cut Tape, MouseReel


Molex Antennas Full LTE Antenna 2.857In Stock
Min.: 1
Mult.: 1
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 1.1 dBi, 4.5 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz 40 mm 5 mm 5 mm 146200 Reel, Cut Tape, MouseReel


Molex Antennas Cellular LTE Ceramic SMT 698MHz-2.7GHz 3.289In Stock
Min.: 1
Mult.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 3.7 dBi 50 Ohms 1 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz 40 mm 5 mm 5 mm 146200 Reel, Cut Tape, MouseReel
Molex Antennas ISM 868/915MHz Ceramic Antenna SMT 6.958In Stock
Min.: 1
Mult.: 1
: 2.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LPWAN IoT, ISM, Neul Chip Ceramic 1.5 dBi, 1.8 dBi 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 9 mm 3 mm 0.63 mm 208142 Reel, Cut Tape
KYOCERA AVX Antennas ISM 868 or 915 MHz C eramic 2.520In Stock
21.000On Order
Min.: 1
Mult.: 1
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 863 MHz 928 MHz ISM Chip Ceramic 2.56 dBi 50 Ohms 2.6:1 500 mW 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 6 mm 2 mm 1.08 mm M620720 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Dual Band WiFi Ceram ic 2.942In Stock
2.000Expected 21/12/2026
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.8 GHz Bluetooth 802.11 a/b/g/n/c, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.1 dBi, 3.2 dBi 50 Ohms 2.6:1, 3:1 500 mW 2 Band PCB Mount SMD/SMT 2.4 GHz, 5 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8 mm 3 mm 1.3 mm M830520 Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 423-443MHz 50Ohm 991In Stock
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 423 MHz 443 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Chip Multilayer - 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 MHz 22.5 mm 5.5 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1.217In Stock
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.3 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 7.6 mm 3.5 mm 1.1 mm WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1 12x12 SMT 493In Stock
Min.: 1
Mult.: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.56724 GHz 1.60868 GHz BEIDOU, Galileo, GLONASS, GPS, QZSS Patch Ceramic 1 dBi, 2.8 dBi 50 Ohms 7, 6.1 8 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Global Navigation, Timing Solutions, Automotive Location 12 mm 12 mm 4 mm GNSSCP Reel, Cut Tape, MouseReel
ABRACON Antennas 2.45 GHZ BW -1DBI 3W 10.763In Stock
18.000Expected 22/12/2026
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 2.3 dBi 100 MHz 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation, High Density Applications, PROFINET, Video Game Systems, Computer Mouser and Keyboard 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
Taoglas Antennas AP.10G GPS/GALILEO 1 Stage SMD Active Patch 11.5*10*10mm 219In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 8 dBi 50 Ohms 2 - 20 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Satellite Applications 10 mm 10 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas DSGP.1575.18.4 18*18*4mm GPS L1 & Galileo E1 Ceramic Patch 598In Stock
600Expected 02/09/2026
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 4.2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Telematics, Vehicle Tracking/Fleet Management System, Wearable, Navigation 18 mm 18 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas GGBLA.125.A - GPS L1/L2/L5/L6, GLONASS, BeiDou Ceramic Loop Antenna 1.508In Stock
Min.: 1
Mult.: 1
: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Loop Chip 3.6 dBi, 3.3 dBi, 3.3 dBi, 2.6 dBi, 2.8 dBi, 3 dBi 50 Ohms - 40 C + 85 C 6 Band PCB Mount 1.2276 GHz, 1.2788 GHz, 1.561 GHz, 1.57542 GHz Navigation, RTK Systems, Autonomous Vehicles, IoT Devices, Transportation, Marine, Agriculture, UAVs, Robotics 10 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel