Cut Tape Antennas

Results: 569
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Walsin RGFRA1204011DFT
Walsin Antennas PCB Antenna Non-Stocked
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel
Walsin RGFRA1903041A5T
Walsin Antennas PCB Antenna Non-Stocked
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C 1 Band PCB Mount 2.4 GHz ISM Band 19 mm 3 mm 4 mm Reel, Cut Tape, MouseReel
Walsin RGFRA9937380A3T
Walsin Antennas 2.55GHz 2dBi 9.9x3.7x3.8 Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 100 MHz 50 Ohms 1 Band RGFRA Reel, Cut Tape
Walsin RGFRA9937380AxT
Walsin Antennas PCB Antenna Non-Stocked
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C PCB Mount ISM Band 9.9 mm 3.7 mm 3.8 mm Reel, Cut Tape, MouseReel
ABRACON AANI-CH-0131
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Surface Mount Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
ABRACON AANI-CH-0131-Q
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Surface Mount Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel
Johanson Technology Antennas 1.582 GPS GNSS ANT T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.56 GHz 1.605 GHz BeiDou, Galileo, GLONASS, GPS Chip Ceramic 1.5 dB 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.585 GHz 15 mm 4 mm 3.2 mm AT Reel, Cut Tape
Johanson Technology Antennas 1.905GHZ ANTENNA Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 1.88 GHz 1.93 GHz GPS, GNSS Chip Ceramic 0.5 dB 5 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.905 GHz 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology Antennas 5.5 GHZ SMD ANTENNA OMNI MINI Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna WiFi Chip 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT AT Reel, Cut Tape
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 10 3.2 0.5mm, IFA, LPWA/ISM*1,RoHS Compliant Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 6.000

Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 20.0 10.0 3.0mm, Monopole, 5G*1,RoHS&REACH Compliant Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
: 1.100

Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 20.00 11.00 1.60mm, Monopole, LPWA/ISM*1,RoHS&REACH Compliant Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
: 1.800

Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 8.0 6.6 1.6mm, Loop, WIFI*1,RoHS Compliant Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
: 2.500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Reel, Cut Tape
Johanson Technology 0433AT62A0020002E
Johanson Technology Antennas 433MHZ ISM RF ANTENNA SMD Non-Stocked
Min.: 1
Mult.: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna ISM Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 5 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 2450AD18A6050002E
Johanson Technology Antennas WIFI 2.4 6E DUAL BND T&R Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Chip Ceramic 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz AD Reel, Cut Tape
Johanson Technology 2450AD18A7250001E
Johanson Technology Antennas Antennas, 1306, 2400-2480/6000-8500MHz, 3W, 3.0/5.5dBi (typ), BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount, Ni/Sn (RoHS), 7" Reel Embossed Tape Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 8.5 GHz Chip Ceramic 5.5 dBi - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 7.25 GHz 3.2 mm 1.6 mm 0.5 mm AD Reel, Cut Tape
Johanson Technology 2450AT18A0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINIATURE-AEC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology 2450AT45A0100002E
Johanson Technology Antennas ANTENNA SMD 2.4GHZ HIGH GAIN AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 0433AT62A0020001U
Johanson Technology Antennas 9820 423-443MHz 3W -4dBi (typ) ISM Antenna SMD Ni/Sn Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape