Bluetooth, BLE Antennas

Results: 598
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Pulse Electronics Antennas Ant 4.9-6GHz NMOHF Mnt Non-Stocked Lead-Time 8 Weeks
Min.: 80
Mult.: 16

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 4.9 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Stubby 5.09 dBi 50 Ohms 2.2:1 - 40 C + 85 C 1 Band NMO Mount NMO Connector Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 SLPT4900 Bulk

Pulse Electronics Antennas 2.4GHz Single Band Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Networks 158.6 mm IP20 76 mm MI113 Bulk
Pulse Electronics Antennas Ant Embd 2feeds ISM868/915&ISM2.4 Non-Stocked Lead-Time 6 Weeks
Min.: 1.124
Mult.: 1

Multiprotocol Antennas PCB Antennas 868 MHz 2.4835 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM 50 Ohms 3:1 - 40 C + 85 C Embedded 2 Band PCB Mount ISM 25.1 mm 5 mm 3 mm Bulk
Pulse Electronics Antennas PCB Emb Multi-band ISM686/915Mhz,2.4Ghz Non-Stocked Lead-Time 6 Weeks
Min.: 1.130
Mult.: 10

Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip T-Bar 2 dBi, 3.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz, 2.45 GHz IoT Applications, High Speed Data Terminals, Routers, ISM Applications, Hot Spots, Radio Modules, Wireless Application 118.5 mm 102 mm 0.8 mm PCB Embedded Bulk
Pulse Electronics Antennas PCB Emb Multi-band ISM868/915Mhz,2.4Ghz Non-Stocked Lead-Time 6 Weeks
Min.: 1.130
Mult.: 10

Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Bar 2.5 dBi, 4 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz, 2.45 GHz ISM Applications, M2M, IoT Devices, Data Terminas, Routers, Wireless Applications 40 mm 17 mm 0.8 mm PCB Embedded Bulk
Pulse Electronics Antennas Monopole W/193mm Cbl 698-6000MHz Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 5

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector MMCX Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 193 mm RF1.13 W3554 Bulk
Pulse Electronics Antennas Monopole W/254mm Cbl 698-6000MHz Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 1.000

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 254 mm RF1.13 W3554 Bulk
Pulse Electronics Antennas Monopole W/153mm Cbl 698-6000MHz Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 5

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 153 mm RF1.13 W3554 Bulk
Pulse Electronics Antennas 2.4/5GHz V-Mount PCB Embd Ant Non-Stocked Lead-Time 6 Weeks
Min.: 3.150
Mult.: 90

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.95 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace PCB Board 3 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Gateways, MIMO, ISM, IoT, Security, Telematics 19.8 mm 18 mm 1.6 mm Tray
Pulse Electronics Antennas 2.4GHz V-Mount PCB Embd Ant Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace PCB Board 3 dBi 50 Ohms 1.6:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz MIMO, ISM, IoT, Security, Telematics 21.5 mm 11 mm 1.6 mm Bulk
Pulse Electronics Antennas 2.4-2.5 / 5.15-5.925 GHz Stick Antenna Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 10

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.925 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Bulk
Wurth Elektronik Antennas WIRL-ACCE Himalia 2.4GHz up to 2.5GHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel - 0.6 dBi 50 Ohms 2:1 - 40 C + 80 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Proprietary-International Applications 83.1 mm Himalia Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA 5G WB CELL DOME IP67 N Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Dipole 617 MHz 5 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE), GSM LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Module Sharkfin - 3.1 dBi 50 Ohms 1.6, 1.7, 1.8, 3, 3.6, 4.1, 7 10 W - 30 C + 70 C 10 Band Direct / Permanent Mount Connector N Jack (Female) 656 MHz, 751 MHz, 876 MHz, 1.955 GHz, 2.35 GHz, 2.593 GHz, 3.55 GHz, 3.625 GHz, 3.95 GHz, 4.7 GHz CBRS, Emerging 5G C-Band and Emerging 5G 2.5 GHz EBS Applications, IoT Devices, LTE-M, NB-IoT, 4.9 GHz Public Safety, Worldwide 5G/4G/3G/2G 70.8 mm IP67 5GW Bulk
TDK Antennas CERAMIC CHIP ANTENNA 5GHz WLAN+BT Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.15 GHz 5.95 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E Chip 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT165550 Reel
TAIYO YUDEN Antennas PLEASE SEE SUGGESTED ALTERNATE TSA3NA4L2G45NS0D1T Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 2.1 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 5.55 GHz Wireless Applications 10 mm 4 mm 1 mm AH Reel
Maxtena Antennas 5GNR & Iridium GNSS Antenna - Screw Mount Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 617 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Square 2.3 dBi, 5.1 dBi, 2.6 dBi, 2.7 dBi, - 1.8 dB 50 Ohms 2.6:1, 2.4:1, 2.7:1, 2.5:1, 1.6:1, 1.4:1 24.3 W, 25 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male 788.5 MHz, 1.5835 GHz, 1.6215 GHz, 2.0585 GHz, 4.15 GHz, 5.5375 GHz IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications 80 mm 74 mm 25.6 mm IP67, IP69 2 M D302 x 2, 2 M D100 Bulk
Maxtena Antennas WIFI 25mm MICROSTRIP ANTENNA on a PCB with cable N/A
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Patch Microstrip 0.5 dBi 50 Ohms 2.5 - 40 C + 105 C 1 Band PCB Mount SMD/SMT IPEX MHF 2.451 GHz Mobile Applications, Drones, Robotics, IoT Applications, VR/AR Applications, Industrial Controls 25 mm 25 mm 4.5 mm 150 mm RF1.37 Bulk
Maxtena Antennas 4G LTE/Cellular/WIFI and MIMO 4in1 Antenna Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5.925 GHz Bluetooth, BLE 4G, Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Module Dome 0.9 dBi, 3 dBi, 3.3 dBi, 4.4 dBi, 4.8 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 2:1 25 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz Industrial, IOT, Video 90 mm IP67, IP69, IK09 300 cm LL195 Bulk
Siretta Antennas GPS/WIFI/GSM/3G COMBI ANTENNA WITH 3 X 3M RG174 CABLES AND SMA M CONNECTORS Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Module Dome 2 dBi, 5 dBi, 28 dB, 3 dBi 50 Ohms 3, 1.5, 2, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Applications, Wireless Applications 14.5 mm 3 M RG174 Bulk

Siretta Antennas 5G/4G/DUAL BAND WI-FI/LORA/SIGFOX PANEL MOUNT ANTENNA 1M CABLE SMA MALE CONNECTOR Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Cone 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 60 C 3 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 77 mm 1 M RG174 Bulk
Radiall Antennas Antenna 4.8-5.0 GHz 6 dBi, FOAM FILLED Non-Stocked
Min.: 10
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 4.8 GHz 5 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) 802.11, WLAN Collinear Radome 6 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 4.9 GHz Wireless Applications 294.26 mm MID GAIN COLINEAR ANTENNA
Radiall Antennas DIPOLE ANTENNA 2.4GHz SMA Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 2 dBi 50 Ohms 1.5:1 1 W 1 Band Panel Mount Connector SMA Male 2.45 GHz Industrial, Military, Handheld 61.4 mm Antenna Bulk
Radiall Antennas 2,4GHz BLADE RADOME OMNI N/A
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3 dBi 50 Ohms 2.5:1 2 W 1 Band Panel Mount Connector N Male 2.45 GHz 860 mm 567 mm Pigtail Antenna Bulk

Molex Antennas GPS & WiFi PCB Ant 16.6mmW 200mm LGTH Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace T-Bar 2.1 dBi, 2.6 dBi, 3 dBi 50 Ohms 2 W - 30 C + 85 C 4 Band Screw Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53.5 mm 16.6 mm 0.81 mm 200 mm Coax 146220
TE Connectivity / AMP Antennas PCB ANTENNAS, WLAN DUAL BAND Non-Stocked Lead-Time 26 Weeks
Min.: 37.500
Mult.: 37.500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2 dBi 50 Ohms 3:1 10 W 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 18.9 mm 6.2 mm 0.79 mm