WiFi Antennas

Results: 917
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz, 4.92 GHz 2.49 GHz, 7.125 GHz Bluetooth WiFi 3.3 dBi 50 Ohms 1.6:1, 1.9:1, 2.6:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector RP SMA Male WiFi, Bluetooth, ZigBee, ISM 71 mm 25 mm 7 mm LL100 MINI-IBAR
2J Antennas Antennas 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 ADHESIVE/ VELCRO M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz, 4.92 GHz 2.49 GHz, 7.125 GHz Bluetooth WiFi 3.3 dBi 50 Ohms 1.6:1, 1.9:1, 2.6:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male WiFi, Bluetooth, ZigBee, ISM 71 mm 25 mm 7 mm LL100 MINI-IBAR
2J Antennas Antennas 2in1 2.4-5.0GHz MIMO SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz, 4.92 GHz 2.49 GHz, 5.925 GHz Bluetooth WiFi 3.8 dBi 50 Ohms 1.3:1, 1.6:1, 1.7:1 25 W - 40 C + 85 C 2 Band Screw Connector RP SMA Male WiFi, Bluetooth, ZigBee, ISM 80 mm 74 mm 14.7 mm LL100 FALCON
2J Antennas Antennas 2in1 2.4-5.0GHz /GNSS/L1 ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Multiband Antenna 1.57542 GHz 1.606 GHz, 2.49 GHz, 5.925 GHz Bluetooth GPS, Galileo, Glonass, QZSS WiFi 3.6 dBi, 28 dB 50 Ohms 1.4:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male GPS, WiFi, Bluetooth, ZigBee, ISM 80 mm 76 mm 16 mm D302, LL100 FALCON
2J Antennas Antennas 2in1 2.4-5.0GHz /868MHz SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 863 MHz, 2.41 GHz 870 MHz, 2.49 GHz Bluetooth WiFi 1.8 dBi, 2 dBi 50 Ohms 1.5:1, 1.8:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male WiFi, Bluetooth, ZigBee, SigFox, LoRa 80 mm 74 mm 14.7 mm LL100 FALCON
2J Antennas Antennas 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFi SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 698 MHz, 1.71 GHz, 2.41 GHz, 2.5 GHz, 4.92 GHz 960 MHz, 2.17 GHz, 2.49 GHz, 2.7 GHz, 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi 6.2 dBi 50 Ohms 1.4:1, 1.5:1, 1.8:1, 2.4:1 25 W - 40 C + 85 C 2 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 14.7 mm D302, LMR100 FALCON
2J Antennas Antennas 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFi MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz, 1.57542 GHz, 1.598 GHz, 1.71 GHz, 2.5 GHz 960 MHz, 1.606 GHz, 2.17 GHz, 2.7 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi 6 dBi 50 Ohms 1.3:1, 1.5:1, 1.7:1, 1.8:1, 2.8:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector RP SMA Male, SMA Male ZigBee, ISM 80 mm 76 mm 13 mm D302 FALCON
2J Antennas Antennas 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFi ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM Antenna 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi 4.6 dBi, 4 dBi 50 Ohms 1.2:1, 1.4:1, 1.6:1, 1.8:1, 2.6:1 25 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP SMA Male, SMA Male ZigBee, ISM 80 mm 76 mm 16 mm D302 FALCON
2J Antennas Antennas 3in1 4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO Antenna 698 MHz, 1.71 GHz, 2.41 GHz, 2.5 GHz, 4.92 GHz 960 MHz, 2.17 GHz, 2.49 GHz, 2.7 GHz, 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi 4.3 dBi, 7.5 dBi 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.7:1, 2.2:1, 2.3:1 25 W - 40 C + 85 C 5 Band Adhesive Mount Connector RP SMA Male, SMA Male LTE, ISM, ZigBee 80 mm 76 mm 16 mm LL100 FALCON
2J Antennas Antennas 2.4-5.0GHz/WiFi ADHESIVE MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Outdoor Antennas 2.41 GHz 5.925 GHz WiFi 2.3 dBi 50 Ohms 1.6:1 25 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 14.3 mm IP67 RG174 MINI-WAFER
2J Antennas Antennas 2in1 GNSS 2.4-5.0GHz/WIFI SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 1.575 GHz 5.925 GHz Bluetooth GPS, Galileo, Glonass, QZSS WiFi 2.9 dBi 50 Ohms 1.4:1, 2:1 25 W - 40 C + 85 C 4 Band Screw Connector RP SMA Male, SMA Male IP67, IP69 D100, D302 BLACKHAT
2J Antennas Antennas 2.4-5.0GHz WiFi ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 5.925 GHz WiFi Dome 1.9 dBi 50 Ohms 1.7:1 25 W - 40 C + 85 C 2 Band Screw Connector RP SMA Male 36.5 mm IP67, IP69K, IK10 D302 ZEUS
2J Antennas Antennas 2in1 2.4-5.0-6.0GHz MIMO SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi Dome 1.9 dBi, 1.8 dBi 50 Ohms 1.6:1, 1.7:1 10 W - 40 C + 85 C 2 Band Screw Connector RP SMA Male IP67, IP69K, IK10 D302 ZEUS
2J Antennas Antennas 2in1 GNSS 2.4-5.0GHz/WIFI SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 1.575 GHz, 2.41 GHz 5.925 GHz Bluetooth GPS, Galileo, QZSS WiFi 4.3 dBi 50 Ohms 1.2:1, 1.4:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69K, IK10 RG174 ZEUS
2J Antennas Antennas 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 5.2 dBi 50 Ohms 1.6:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male ZigBee, ISM 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 3in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi 5.5 dBi 50 Ohms 1.5:1, 1.6:1, 1.7:1, 1.9:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 4in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi 5.5 dBi 50 Ohms 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302, LL100 PHOENIX
2J Antennas Antennas 2in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi 3.8 dBi 50 Ohms 1.3:1, 1.6:1, 1.7:1 25 W - 40 C + 85 C 3 Band Magnetic/Adhesive Mount Connector RP SMA Male ISM, ZigBee IP67, IP69 D302 PHOENIX
2J Antennas Antennas 3in1 4G LTE/3G/2G GNSS/L1 WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Cellular/LTE/ISM/GPS Antenna 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi 3.4 dBi, 5.3 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 7 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas 3in1 4G LTE/3G/2G GNSS/L1 WIFI/ 2.4-5.0GHz/WiFi/ISM MAGNETIC ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS WiFi 4.2 dBi, 3.8 dBi, 28 dB 50 Ohms 1.2:1, 1.3:1, 1.4:1, 1.7:1, 2:1, 2.4:1 25 W - 40 C + 85 C 7 Band Magnetic/Adhesive Mount Connector RP SMA Male, SMA Male ZigBee, ISM 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas 3in1 5G NR/4GLTE/3G/2G MIMO WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 2G/3G/4G/CBRS/LPWA/CAT-Mx/NBIoT WiFi 3.2 dBi 50 Ohms 2:1 25 W - 40 C + 85 C 7 Band Screw Connector SMA Male ZigBee, ISM 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 3in1 5G NR/4GLTE/3G/2G MIMO WIFI/ 2.4-5.0GHz/WiFi/ISM ADHESIVE Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT WiFi 6.3 dBi 50 Ohms 1.3:1, 1.4:1, 1.7:1, 2:1, 2.3:1, 2.9:1, 3:1, 3.1:1 25 W, 35 W - 40 C + 85 C 7 Band Adhesive Mount Connector RP SMA Male, SMA Male ZigBee, ISM 89 mm 76 mm 30 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas 3in1 5G LTE/3G/2G GNSS/L1 WIFI/ 2.4-5.0GHz/WiFi/ISM ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth WiFi 3.1 dBi 50 Ohms 2:1 25 W - 40 C + 85 C 9 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas WIFI/ 2.4-5.0GHz/WiFi/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi 4.4 dBi 50 Ohms 1.8:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ZigBee, ISM IP67, IP69K, IK09 LMR195 HELM
2J Antennas Antennas 2in1 WIFI/ 2.4-5.0GHz/WiFi/ISM MIMO SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFi 4.4 dBi 50 Ohms 1.8:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ISM, ZigBee IP67, IP69K, IK09 LMR195 HELM