WiFi Antennas

Results: 917
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Amphenol Procom Antennas 8X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, 4x Wifi 2400/5800/7200 Mhz w/1 Ft RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, White Radome Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS WiFi Mobile Disk 2 dBi, 3 dBi, 4 dBi, 7 dBi, 7 dBi, 9 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Screw Connector SMA (Male), SMA (Male), SMA (Male) Mobile 208 mm 166 mm 69 mm IP69K RG178, RG316
Amphenol Procom Antennas 8X 5G/4G 617-7200Mhz w/16 Feet RG-316 SMA, 6x Wifi 2400/5800/7200 Mhz w/16 Feet RG-316 RP SMA, 1X GNSS w/16 Feet RG-316 SMA, White Radome Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS WiFi Mobile Disk 2 dBi, 3 dBi, 4 dBi, 7 dBi, 7 dBi, 9 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Screw Connector SMA (Male), RP-SMA (Male), SMA (Male) Mobile 208 mm 166 mm 69 mm IP69K RG178, RG316
Amphenol Procom Antennas 2x5G/4G 617-7200Mhz w/12inch RG-316 SMA, 1x Wifi 2400/5800/7200 Mhz w/12inch RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, White Radome Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS WiFi Mobile Disk Dome 8 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), SMA (Male), SMA (Male) 650 MHz, 750 MHz, 900 MHz, 1.8 GHz, 2.4 GHz, 2.6 GHz, 3.6 GHz, 5.5 GHz, 7.1 GHz Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 60.5 mm IP69 RG178, RG316
Amphenol Procom Antennas 2x5G/4G 617-7200Mhz w/12inch RG-316 SMA, 2x Wifi 2400/5800/7200 Mhz w/12inch RG-316 SMA, White Radome Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 7.2 GHz 4G/5G, Cellular, LTE GNSS WiFi Mobile Disk Dome 8 dBi, 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), SMA (Male), SMA (Male) 650 MHz, 750 MHz, 900 MHz, 1.8 GHz, 2.4 GHz, 2.6 GHz, 3.6 GHz, 5.5 GHz, 7.1 GHz Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 60.5 mm IP69 RG178, RG316
Molex Antennas MultibndCellularWiFi FlexAnt CBL 150mm Non-Stocked
Min.: 1.200
Mult.: 1.200

Multiprotocol Antennas 824 MHz 6 GHz Cellular (NBIoT, LTE) WiFi 84 mm 146185
Molex Antennas MultibndCellularWiFi FlexAnt CBL 250mm Non-Stocked
Min.: 960
Mult.: 960

Multiprotocol Antennas 824 MHz 6 GHz Cellular (NBIoT, LTE) WiFi 84 mm 146185
Molex Antennas 2.4/5GHz Edge-Fed MHF4 50MM Cble Lgth Non-Stocked
Min.: 4.800
Mult.: 4.800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.85 GHz WiFi 2 Band 35 mm 204281
Molex Antennas 2.4/5GHz Edge-Fed MHF4 250MM Cble Lgth Non-Stocked
Min.: 1.200
Mult.: 1.200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.85 GHz WiFi 2 Band 35 mm 204281
TE Connectivity Antennas WIFI DB ANT ASSY W/310MM CABL Non-Stocked Lead-Time 27 Weeks
Min.: 9.000
Mult.: 9.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.875 GHz WiFi 50 Ohms 2 Band Adhesive Mount Bluetooth, WiFi, WLAN, ZigBee 29.99 mm 9.6 mm 0.85 mm Bulk
TE Connectivity Antennas 1513164-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 4 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band SMD/SMT SMD/SMT Bluetooth, Wi-Fi, Zigbee 60 mm 60 mm 7.05 mm Bulk
TE Connectivity Antennas 2108517-2 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 3 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT Bluetooth, Wi-Fi, Zigbee 30.6 mm 30.3 mm 5.8 mm Bulk
TE Connectivity Antennas 2108891-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 4.3 dB 50 Ohms 2:1 3 Band SMD/SMT Connector SMA Bluetooth, Wi-Fi, Zigbee 30 mm 33.3 mm 11 mm Bulk
TE Connectivity Antennas 2118908-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 2.5 dB 50 Ohms - 40 C + 85 C 3 Band PCB Mount Connector SMA Bluetooth, Wi-Fi, Zigbee 35.6 mm 39.8 mm 1.76 mm Bulk
TE Connectivity Antennas 2195851-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Antenna 698 MHz 7.125 GHz WiFi Rectangular 4.6 dB 50 Ohms 3:1 - 40 C + 85 C Through Hole Connector SMA 5G, Cat-M/NB-IoT 80 mm 119.52 mm 21 mm Bulk
Pulse Electronics Antennas Ant Active GNSS 3Leads Drt Mnt Black Non-Stocked Lead-Time 16 Weeks
Min.: 16
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active GNSS 698 MHz 2.485 GHz Cellular (NBIoT, LTE) GNSS WiFi 50 Ohms - 40 C + 85 C 7 Band Screw Connector 88.3 mm IP65 Shark Bulk
Pulse Electronics Antennas Ant Active GNSS 3Leads Drt Mnt Black Non-Stocked Lead-Time 16 Weeks
Min.: 24
Mult.: 12

Multiprotocol Antennas Vehicle Antennas Active GNSS 698 MHz 5.925 GHz Cellular (NBIoT, LTE) GNSS WiFi 50 Ohms - 40 C + 85 C 8 Band Screw Connector SMA Male 88.3 mm IP65 SharkFin Bulk
Pulse Electronics Antennas ANT MiMoLTE, DB-WiFi GNSS Vehicle Mnt Wh Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 6

Multiprotocol Antennas Vehicle Antennas Active Antenna 698 MHz 5.925 GHz Cellular (NBIoT, LTE) GNSS WiFi Module Dome 4 dBi, 5 dBi, 4.5 dBi, 5 dBi, 1 dBi 50 Ohms 1.5, 1.4 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics 46.93 mm 6.28 mm 76 mm IP67 17 ft RG58 GPSMB401 Bulk
Pulse Electronics Antennas Vehicular Ant White 2LTE 1WIFI 1GNSS Non-Stocked Lead-Time 16 Weeks
Min.: 22
Mult.: 1

Multiprotocol Antennas Vehicle Antennas WiFi Antenna 644 MHz 5.925 GHz Cellular (NBIoT, LTE) GNSS WiFi 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi 50 Ohms 2:1 45 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male GNSS, LTE, WiFi 195.1 mm 88.5 mm 92.6 mm IP67 RAZ Bulk
Pulse Electronics Antennas Vehicular Ant Blk 2LTE 1WIFI 1GNSS Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 1

Multiprotocol Antennas Vehicle Antennas 644 MHz 5.925 GHz Cellular (NBIoT, LTE) GNSS WiFi 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi 50 Ohms 2:1 45 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male GNSS, LTE, WiFi 195.1 mm 88.5 mm 92.6 mm IP67 RAZ Bulk
Pulse Electronics Antennas Vehicular Ant White 2LTE 3WIFI 1GNSS Non-Stocked Lead-Time 16 Weeks
Min.: 12
Mult.: 1

Multiprotocol Antennas Vehicle Antennas MIMO 644 MHz 5.925 GHz Cellular (NBIoT, LTE) GNSS WiFi Module Sharkfin 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi 50 Ohms 2:1 45 W - 40 C + 85 C 4 Band Adhesive Mount Connector RP-SMA Male, SMA Male GNSS, LTE, WiFi 195.1 mm 88.5 mm 92.6 mm IP67 RAZ Bulk
Pulse Electronics Antennas Vehicular Ant White 2LTE 3WIFI 1GNSS Non-Stocked Lead-Time 16 Weeks
Min.: 18
Mult.: 1

Multiprotocol Antennas Vehicle Antennas WiFi Antenna 644 MHz 5.925 GHz Cellular (NBIoT, LTE) GNSS WiFi 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi 50 Ohms 2:1 45 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male GNSS, LTE, WiFi 195.1 mm 88.5 mm 92.6 mm IP67 RAZ Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, MMCX Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MMCX Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 150mm cable, MHF4 Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 150mm cable, UFL Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 200mm cable, MHF4 Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk