WiFi Antennas

Results: 916
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas RPSMA RAngl Mult-Pos 1/2 Wave Whip2.45GH 296In Stock
Rp161.995,18
Rp137.778,46
Rp137.595,00
Rp131.540,82
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip RA Straight 1.1 dBi 120 MHz 50 Ohms 1.7 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 97.7 mm 18.7 mm RCL Bulk
ABRACON Antennas External Antennas Dome Connector Mount SMA Male 47In Stock
Rp1.694.253,10
Rp1.489.878,66
Rp1.306.969,04
Rp1.242.391,12
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 5.9 GHz WiFi 5 dBi, 2 dBi 50 Ohms 2:1 - 40 C + 85 C 2 Band Connector SMA Male Bluetooth, WiFi 36.5 mm RG174U APAM Bulk
Ezurio Antennas EMBED,DIPOLE,MHF4L 190MM,ADH,REVIE700 236In Stock
Rp60.725,26
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded Dipole 600 MHz 6 GHz Bluetooth 4G/5G, Cellular (NBIoT, LTE), CBRS GNSS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 0.5 dBi, 0.9 dBi, 2 dBi, 3.7 dBi, 4.1 dBi, 3.6 dBi, 3.5 dBi, 3.7 dBi, 3.4 dBi, 3 dBi, 2.4 dBi, 4 dBi 50 Ohms 2.5, 2, 2.5, 2.2 5 W - 40 C + 85 C 12 Band Adhesive Mount Connector IPEX MHF4L 649 MHz, 752 MHz, 850 MHz, 920 MHz, 1.465 GHz, 1.58 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.75 GHz, 5.45 GHz CAT M, CAT M1, CBRS, GNSS Bands, LTE-M, NB-IoT, 5G NR Devices 96 mm 21 mm 0.2 mm 190 mm RF1.13 Bulk
Pulse Electronics Antennas IP67 4900-6000 MHz Direct Mount 78In Stock
Rp1.213.404,44
Rp1.065.352,22
Rp873.086,14
Rp872.902,68
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 6.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.5 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
TE Connectivity Antennas 1/2 Wave 5" R/A U.FL Plug Antenna 50In Stock
Rp514.788,76
Rp449.843,92
Rp382.330,64
Rp355.545,48
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector RA IPEX MHF1 2.45 GHz 137 mm RF 1.37 mm Dipole
Pulse Electronics Antennas IP67 2400-2500 MHz Direct Mount 76In Stock
Rp856.574,74
Rp849.786,72
Rp849.603,26
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 5.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.5 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
TE Connectivity Antennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg 49In Stock
Rp699.899,90
Rp637.523,50
Rp538.455,10
Rp528.915,18
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector IPEX MHF1 915 MHz 199.5 mm
ABRACON Antennas 2-in-1 (2 x Wi-Fi) Screw-Mount Dome ANT, 3M LMR-100, SMA (M), IP67 47In Stock
Rp2.839.593,88
Rp2.548.442,86
Rp1.273.579,32
Rp1.066.636,44
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.825 GHz WiFi IoT, ISM Module Dome 2 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 2.44175 GHz, 5.3625 GHz ISM Applications, Remote Monitoring, Smart Meters, Gateways, Routers, Public Safety 50 mm IP67 LMR100 x 2 AEAC Bulk
Antenova Antennas 2.4GHZ and 5GHz 802.11a/b/g/n 278In Stock
Cut Tape
Rp60.725,26
Rp39.627,36
Rp37.242,38
Rp31.738,58
Reel
Rp23.482,88
Min.: 1
Mult.: 1
: 2.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz WiFi Chip 2 Band PCB Mount SMD/SMT Mixtus Reel, Cut Tape, MouseReel
HUBER+SUHNER Antennas SENCITY Rail Excel Antenna 1In Stock
Rp12.973.557,36
Rp12.181.377,08
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 5.975 GHz WiFi 12 dBi 50 Ohms 1.7 100 W - 40 C + 85 C 1 Band 260 mm 100 mm 90 mm IP66 Rail EXCEL
Ezurio Antennas EMBED,DIPOLE,MHF1, 100MM,ADH,REVIE600 200In Stock
Rp95.215,74
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded Dipole 600 MHz 6 GHz Bluetooth 5G/5G NR, Cellular (NBIoT, LTE), CBRS GNSS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 0.7 dBi, 2.3 dBi, 2.4 dBi, 3 dBi, 2.9 dBi, 3.6 dBi, 3.2 dBi, 2.6 dBi, 2.7 dBi, 3 dBi, 3.7 dBi, 5.3 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 12 Band Adhesive Mount Connector IPEX MHF41 649 MHz, 752 MHz, 850 MHz, 920 MHz, 1.465 GHz, 1.58 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.75 GHz, 5.45 GHz CAT M, CAT M1, CBRS, GNSS Bands, LTE-M, NB-IoT, 5G NR Devices 130.4 mm 30.4 mm 0.3 mm 150 mm RF1.13 Revie Flex Bulk
Fanstel Antennas BLE antenna, 0 dBi gain, 2.4 GHz. 404In Stock
Cut Tape
Rp48.066,52
Reel
Rp48.066,52
Rp47.883,06
Min.: 1
Mult.: 1
: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz WiFi Whip Stubby 0 dBi 50 Ohms 1.2 10 W - 30 C + 60 C 1 Band Panel Mount Connector SMA Male RF Antenna 100 mm 7.5 mm Coaxial Reel, Cut Tape
KYOCERA AVX Antennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH 873In Stock
Rp62.559,86
Rp54.120,70
Rp51.185,34
Rp47.149,22
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi PCB Trace I-Pad 3 dBi, 6.7 dBi 80 Hz, 70 Hz 50 Ohms Embedded 2 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor 30 mm 15.5 mm 0.8 mm 1.13 mm WX Family Bulk
HUBER+SUHNER Antennas SENCITY Omni-SR Dome Antenna 2In Stock
Rp1.687.648,54
Rp1.519.415,72
Rp1.462.176,20
Rp1.411.541,24
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi 4 dBi 50 Ohms 1.5 75 W - 40 C + 80 C 1 Band 43 mm Omni-SR Dome
HUBER+SUHNER Antennas SENCITY Spot-L 2x2 WiFi MIMO Antenna 1In Stock
Rp5.531.685,92
Rp4.905.720,40
Rp4.772.711,90
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 6.1 GHz WiFi 23 dBi 50 Ohms 2 6 W - 45 C + 70 C 1 Band 305 mm 305 mm 15 mm IP67 Spot-L
Fanstel Antennas Antenna ANT020 176In Stock
Cut Tape
Rp123.101,66
Rp92.647,30
Rp88.427,72
Reel
Rp74.851,68
Rp71.916,32
Min.: 1
Mult.: 1
: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz WiFi Whip Stubby 2 dBi 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male RF Antenna 30 mm 17 mm 13.5 mm 100 mm Coax Reel, Cut Tape
HUBER+SUHNER Antennas SENCITY Omni-S 3x3 Wi-Fi MIMO Antenna 1In Stock
Rp3.673.052,66
Rp3.203.395,06
Rp3.114.600,42
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dual Band 2.3 GHz 5.975 GHz WiFi 4 dBi 50 Ohms 2 10 W - 55 C + 85 C 2 Band WiFi 33.2 mm Omni-S
Maxtena Antennas High Performance 2.4 GHz WIFI Antenna 6In Stock
Rp463.786,88
Rp400.309,72
Rp379.578,74
Rp351.692,82
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.483 GHz Bluetooth WiFi 3 dBi 50 Ohms 2.5:1 50 W - 40 C + 70 C 1 Band Screw SMA Male SMA Male IOT, Smart Metering, Telemetry 82 mm IP67 RG58U Bulk

Maxtena Antennas 3In Stock
Rp5.169.352,42
Rp4.590.719,58
Rp4.257.005,84
Min.: 1
Mult.: 1
Modules 617 MHz 7.125 GHz GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) 1.2 dB, 1.3 dB, 3.2 dB, 3.4 dB, 3.6 dB, 3.8 dB, 4 dB, 4.6 dB, 4.7 dB, 5.5 dB, 5.6 dB 50 Ohms 1.5:1, 1.6:1, 1.9:1, 2.0:1, 3.7:1 35 W - 40 C + 85 C 16 Band Screw Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz IP67, IP69 Bulk
Maxtena Antennas Ultra Wideband 4G LTE Antenna 4G/LTE/GSM/CDMA/DCS FUNCTIONALITY 31In Stock
Rp292.251,78
Rp231.343,06
Rp219.234,70
Rp202.539,84
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 690 MHz 2.7 GHz Cellular (NBIoT, LTE) WiFi 3.5 dBi 50 Ohms 1:2.2 50 W 2 Band Direct / Permanent Mount SMA Male SMA Plug Gateways, Routers, WLAN 163 mm Bulk
HUBER+SUHNER Antennas SENCITY Omni-M Wi-Fi Stick Antenna 10In Stock
Rp2.090.710,16
Rp1.590.414,74
Rp1.538.312,10
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 6 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band WiFi 250 mm IP67 Omni-M STICK
Teltonika Antennas Angled compact Wi-Fi SMA antenna 31In Stock
191On Order
Rp183.460,00
Min.: 1
Mult.: 1
WiFi SMA
Maxtena Antennas 2G/3G/4G/ISM/WIFI GNSS Antenna ULTRA RUGGED & HIGH PERFORMANCE 3In Stock
Rp1.152.679,18
Rp1.011.965,36
Rp980.960,62
Rp918.400,76
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 698 MHz 3.8 GHz WiFi 4 dB 50 Ohms 3 - 40 C + 85 C 1 Band Screw N-type Male N Male Industrial IOT 84 mm IP68 Bulk


Siretta Antennas 2.4GHZ 130mm FLEXY RUBBER 1/4 WAVE WHIP ANTENNA 3 DBI GAIN SMA M CONNECTOR 5In Stock
Rp339.584,46
Rp268.768,90
Rp254.642,48
Rp224.004,66
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas WiFi Whip 3 dBi 50 Ohms 50 W - 30 C + 75 C 1 Band Connector SMA Male SMA Male WiFi 130 mm
HUBER+SUHNER Antennas SENCITY Spot-S 2x2 Wi-Fi MIMO Antenna 5In Stock
Rp2.932.424,64
Rp2.620.542,64
Rp2.537.985,64
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.935 GHz WiFi 9 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP67 Spot-S