WiFi Antennas

Results: 916
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas 0dBi 2.4GHz Monopole Antenna RP-SMA(M) Straight - UV Stable Material 199In Stock
Rp188.596,88
Rp149.519,90
Rp145.483,78
Rp123.652,04
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz WiFi Whip Stubby Monopole 1 Band Screw RP-SMA Male RP-SMA Male Bluetooth, WLAN Bulk
Amphenol Procom Antennas ProFin G1 4In Stock
Rp4.261.408,88
Rp3.837.432,82
Rp3.683.509,88
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas GNSS Shark fin 698 MHz 2.7 GHz 2G/3G/4G/5G GNSS, GPS WiFi Sharkfin 26 dB 262 MHz, 990 MHz 50 Ohms 2:1 25 W - 50 C + 75 C Dipole 4 Band Panel Mount Connector SMA Male 829 MHz, 2.2 GHz Multipurpose 142.5 mm 76 mm 66 mm IP67 R58 ProFin Bulk
Molex Antennas Wi-Fi 6E Flex Cabled 4x4 MIMO Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1.419In Stock
Rp161.628,26
Rp123.285,12
Rp117.414,40
Rp103.654,90
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi PCB Trace T-Bar Flex 2.4 dBi, 3.3 dBi, 2.6 dBi, 2.3 dBi, 3 dBi, 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 70 mm 20 mm 0.1 mm 200 mm Coax 212330 Bulk
Taoglas Antennas Pantheon MA700 3in1 White Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi Antenna 145*82mm 49In Stock
Rp4.052.264,48
Rp3.584.074,56
Rp3.262.652,64
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 700 MHz 5.9 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 34 dBi 10 MHz 50 Ohms 2, 1.7:1 - 30 C + 85 C 3 Band Screw SMA Male SMA Male 1.57542 GHz, 1.602 GHz GPS, GLONASS, Galileo, LTE 85.7 mm IP67 CFD-200, RG-174 Pantheon Bulk

Molex Antennas Wi-Fi 6E Flex Cabled 2x2 MIMO Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 631In Stock
Rp119.615,92
Rp89.895,40
Rp85.125,44
Rp73.750,92
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi PCB Trace T-Bar Flex 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 55.2 mm 19.2 mm 0.16 mm 200 mm Coax 208482
KYOCERA AVX Antennas 5in1 LTE MIMO/GNSS/W iFi Dual Band 1m RG1 26In Stock
Rp3.197.891,26
Rp2.926.187,00
Rp2.911.143,28
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.825 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 3.6 dBi / 4.6 dBi, 6.2 dBi / 6.6 dBi 50 Ohms 1.8:1 / 1.6:1, 1.8:1 / 1.8:1 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.2 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 63.5 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005324 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, MHF4 649In Stock
Rp87.877,34
Rp60.174,88
Rp31.371,66
Rp31.188,20
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
Taoglas Antennas Pantheon MA700 3in1 Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi SMA(M) Antenna 145*82mm 24In Stock
Rp2.585.868,70
Rp2.502.944,78
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Combo Antenna 700 MHz 5.9 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 31 dB 10 MHz 50 Ohms 2, 1.7:1 - 30 C + 85 C 3 Band Direct / Permanent Mount SMA Male SMA Male 1.57542 GHz, 1.602 GHz GPS, GLONASS, LTE 85.7 mm IP67 RG-174 Pantheon Bulk
IoT Antennas Antennas Wi-Fi Dual Band Antenna PCB 25x7mm 1.37 mm Micro-cable 373In Stock
Rp71.732,86
Rp62.376,40
Rp57.973,36
Rp51.735,72
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.85 GHz WiFi PCB Trace 2.6 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Adhesive Mount Connector I-PEX MHF 1 Industrial IoT, Medical Devices, Quick Service Restaurants, Smart Metering and Utilities 25 mm 7 mm 0.85 mm 1.37 mm Bulk
Taoglas Antennas Pantheon MA761 4in1 LTE Wi-Fi MIMO Antenna 3M CFD-200 55In Stock
Rp4.870.679,54
Rp4.447.070,40
Rp4.000.712,22
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 698 MHz 5.85 GHz Cellular (NBIoT, LTE) WiFi Module Dome 50 Ohms 3, 2 - 40 C + 85 C MIMO 4 Band Screw RP-SMA Male, SMA Male RP-SMA Male, SMA Male LTE 84.5 mm IP67 CFD-200 Pantheon Bulk
Bel Power Solutions Antennas 4G WiFi FPC Attenna 864In Stock
Rp123.835,50
Rp84.024,68
Rp70.815,56
Rp67.146,36
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.17 GHz Cellular (NBIoT, LTE) WiFi PCB Trace I-Bar Flex 3 dBi 50 Ohms 2 0 C + 65 C 3 Band Adhesive Mount Connector IPEX 830 MHz, 1.61 GHz, 1.94 GHz Celluar 60 mm 8 mm RF 1.13 mm

Pulse Electronics Antennas DAS ULTRATHIN WHITE ANTENN NPB 11In Stock
Rp2.860.141,40
Rp2.333.427,74
Rp2.282.242,40
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas 608 MHz 2.7 GHz Cellular (NBIoT, LTE) WiFi Radome 4 dBi, 6 dBi, 6 dBi 352 MHz, 505 MHz, 400 MHz 50 Ohms 2:1, 2:1 40 W 3 Band Bracket Mount Connector N Type Female 784 MHz, 1.9475 GHz, 2.5 GHz 161.5 mm Bulk
TE Connectivity Antennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg 49In Stock
Rp688.892,30
Rp643.027,30
Rp513.504,54
Rp505.799,22
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector IPEX MHF1 915 MHz 199.5 mm
RF Solutions Antennas 2.4GHz Stubby Antenna straight 29mm SMA 575In Stock
Rp113.378,28
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi IoT, ISM Whip Stubby 0 dBi 50 Ohms 2.0 - 20 C + 60 C 1 Band Panel Mount Connector SMA Male 2.4 GHz Wireless Applications, M2M, Low Power Radio Applications 21 mm 50 mm RG178
ABRACON Antennas 7-in-1 (4 x 5G + 2 x Wi-Fi + 1 x GNSS) External ANT, 3M LMR-100, SMA (M), IP67 9In Stock
Rp2.041.175,96
Rp1.876.061,96
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 600 MHz 6 GHz Cellular (NBIoT, LTE) BEIDOU, GLONASS, GNSS, GPS WiFi IoT Module Dome 4 dBi, 4 dBi, 3 dBi 50 Ohms 4, 2.5, 2 10 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 1.583549 GHz, 2.44175 GHz, 3.3 GHz, 5.4125 GHz M2M, Smart City, Telematics, Transportation, Smart Agriculture, Geolocation, Tracking 189 mm 182 mm 85 mm IP67 3 M LMR-100 x 7 AECR1808A20 Bulk
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder 2.616In Stock
Cut Tape
Rp28.619,76
Rp16.915,01
Rp13.686,12
Rp10.750,76
Reel
Rp6.255,99
Min.: 1
Mult.: 1
: 3.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 5.5 GHz WiFi IoT, ISM Chip Ceramic 4.5 dBi 800 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.785 GHz Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2500MHz/5875MHz 0.7dBi/1.9dBi 820In Stock
Rp56.138,76
Rp35.591,24
Rp33.206,26
Rp27.702,46
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi IoT, ISM PCB Trace I-Bar Flex 0.7 dBi, 1.9 dBi 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Tablet, Desktop PC, Internet TV, STB, Game Console, Camera, Wifi Network Devices, Bluetooth/Zigbee Devices 200 mm 40 mm 100 mm RF1.13 ANTX Bulk
TE Connectivity Antennas 1/2 Wave 5" R/A U.FL Plug Antenna 50In Stock
Rp514.788,76
Rp449.843,92
Rp381.413,34
Rp354.995,10
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector RA IPEX MHF1 2.45 GHz 137 mm RF 1.37 mm Dipole
ABRACON Antennas 3-in-1 (GSM + Wi-Fi + GPS) Magnetic-Mount Puck ANT, 3M RG174, SMA (M), IP67 30In Stock
Rp752.186,00
Rp657.704,10
Rp519.742,18
Rp516.990,28
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active 824 MHz 2.17 GHz GSM GPS WiFi IoT Module Square 2 dBic, 2 dBi, 3 dBi 2.4 GHz 50 Ohms 1.5, 2, 2 - 40 C + 85 C 4 Band Magnetic Mount Connector SMA Male 892 MHz, 1.57542 GHz, 1.94 GHz Telematics, M2M, Smart Meter, Transportation, Remote Monitoring 59.2 mm 52.5 mm 15 mm RG-174 x 3 AEAC Bulk
Advantech 9768ANTN004
Advantech Antennas Wi-Fi antenna diversity low profile red 5In Stock
Rp1.296.695,28
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz WiFi POS Terminals
Pulse Electronics Antennas 2.40-2.50 GHz 1.597In Stock
Rp61.275,64
Rp38.893,52
Rp36.141,62
Rp30.454,36
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi IoT, ISM PCB Trace I-Bar Flex 3.9 dB, 4.6 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 802.11b/g/n 100 mm 10 mm 6.6 mm 100 mm RF1.13 ANTX Bulk
Antenova Antennas 2.4 -2.5GHz, 4.9 - 7.125GHz, Bluetooth/WiFi 700In Stock
Cut Tape
Rp61.275,64
Rp53.019,94
Rp50.084,58
Rp46.048,46
Reel
Rp37.976,22
Min.: 1
Mult.: 1
: 1.000
PCB Antennas 2.4 GHz 7.125 GHz WiFi Chip 4 dBi 50 Ohms 4.3:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 20 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Surface Mount 1.050In Stock
Cut Tape
Rp46.415,38
Rp40.177,74
Rp37.792,76
Rp34.857,40
Reel
Rp28.436,30
Min.: 1
Mult.: 1
: 3.000
PCB Antennas Chip Antenna 902 MHz 928 MHz WiFi Chip 2.2 dBi 2.41:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel
Amphenol-SAA Antennas 5GHz Band PCB Antenna, WIFI/BT Antenna 728In Stock
Rp57.422,98
Rp36.325,08
Rp33.940,10
Rp28.436,30
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 5.15 GHz 5.85 GHz WiFi PCB Trace T-Bar 2.8 dBi, 3.3 dBi 50 Ohms 1.7 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 5.5 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 20 mm 12 mm 0.7 mm 150 mm RF1.13 PIOV PCB
ABRACON Antennas LPWA/WiFi Ceramic Chip Antenna, 30.0 x 5.0 x 5.0 mm Edge mount 441In Stock
Cut Tape
Rp54.304,16
Rp46.782,30
Rp44.947,70
Rp44.213,86
Reel
Rp44.030,40
Rp43.663,48
Min.: 1
Mult.: 1
: 1.350
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 824 MHz 2.5 GHz Bluetooth Cellular (NBIoT, LTE) WiFi Chip Ceramic 50 Ohms 3.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 892 MHz, 2.45 GHz Remote Monitoring, Smart Devices, Network Devices, Automation, Asset Tracking, Smart City 30 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel