AS-PRO-CORS-L125ETH-01

ArduSimple
780-PROCORSL125ETH01
AS-PRO-CORS-L125ETH-01

Mfr.:

Description:
GNSS / GPS Modules RTK Base Station is a housed and ready to use full band full constellation GNSS receiver for 24/7 use. Its based on Septentrio mosaic-X5 module and is designed to operate as a reference station for local RTK or CORS network densification.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ArduSimple
Product Category: GNSS / GPS Modules
RoHS:  
1 Hz
5 V
400 mA
UART, USB
+ 85 C
GPS, GLONASS, Galileo, BeiDou
Brand: ArduSimple
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: GPS Modules
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.234.680,24 Rp19.234.680,24
Rp17.953.028,68 Rp179.530.286,80