Multiprotocol Modules

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Product Packaging
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE Combo Module (u.FL connector) 177In Stock
Cut Tape
Rp293.719,46
Rp258.128,22
Rp242.350,66
Rp224.371,58
Reel
Rp206.209,04
Min.: 1
Mult.: 1
: 500
DA16600 2.4 GHz 18 dBm I2C, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n WiFi, BLE Modules Reel, Cut Tape
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE Combo Module (Chipset antenna)
500Expected 07/06/2027
Cut Tape
Rp295.920,98
Rp259.962,82
Rp244.185,26
Rp225.839,26
Reel
Rp207.676,72
Min.: 1
Mult.: 1
: 500
DA16600 2.4 GHz 18 dBm I2C, I2S, PWM, SPI, SWD, JTAG, UART 1.8 V 3.3 V - 40 C + 85 C Chip 14.3 mm x 24.3 mm x 3 mm Bluetooth 5.1 802.11 b/g/n WiFi Modules Reel, Cut Tape
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE combo module, Wi-Fi6 Dual Band 2.4/5GHz 802.11 a/b/g/n/ax, 8Mbyte Flash, PCB trace antenna
470Expected 04/11/2026
Cut Tape
Rp240.149,14
Rp210.061,70
Rp197.953,34
Rp182.909,62
Rp172.268,94
Reel
Rp167.682,44
Min.: 1
Mult.: 1
: 500
RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C PCB Antenna 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 a/b/g/n/ax Wi-Fi Bluetooth Modules Reel, Cut Tape
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE combo module, Wi-Fi6 Dual Band 2.4/5GHz 802.11 a/b/g/n/ax, 8Mbyte Flash, u.FL connector Non-Stocked Lead-Time 18 Weeks
Cut Tape
Rp247.487,54
Rp216.482,80
Rp204.007,52
Rp191.899,16
Reel
Rp162.912,48
Min.: 1
Mult.: 1
: 500
RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C u.FL 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 a/b/g/n/ax Wi-Fi Bluetooth Modules Reel, Cut Tape
Renesas / Dialog Multiprotocol Modules Wi-Fi/BLE combo module, Wi-Fi6 Dual Band 2.4/5GHz 802.11 a/b/g/n/ax, 8Mbyte Flash, RF antenna pin Non-Stocked Lead-Time 18 Weeks
Reel
Rp158.325,98
Min.: 500
Mult.: 500
: 500
RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C RF 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 a/b/g/n/ax Wi-Fi Bluetooth Modules Reel
Renesas / Dialog Multiprotocol Modules Wi-Fi4/BLE combo - Single band 2.4GHz, 802.11 b/g/n, 8Mbyte Flash, PCB trace antenna Non-Stocked Lead-Time 18 Weeks
Reel
Rp144.199,56
Min.: 500
Mult.: 500
: 500
RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C PCB Antenna 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 b/g/n Wi-Fi Bluetooth Modules Reel
Renesas / Dialog Multiprotocol Modules Wi-Fi6/BLE combo - Single band 2.4GHz, 802.11 b/g/n/ax, 8Mbyte Flash, PCB trace antenna Non-Stocked Lead-Time 18 Weeks
Reel
Rp152.088,34
Min.: 500
Mult.: 500
: 500
RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C PCB Antenna 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 a/b/g/n/ax Wi-Fi Bluetooth Modules Reel