Multiprotocol Modules

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Product
Seeed Studio Multiprotocol Modules Wio Tracker L1 Lite Non-Stocked Lead-Time 4 Weeks
Rp568.726,00
Min.: 1
Mult.: 1

Seeed Studio Multiprotocol Modules Wio-S3 Wireless LoRa Module with IPEX, ESP32-S3R8, Dual-core Xtensa LX7 and SX1262 embedded, LoRaWAN, Wi-Fi & BLE, supports EU868 & US915 Non-Stocked
Rp160.344,04
Min.: 1
Mult.: 1
868 MHz, 915 MHz 20.9 dBm I2C, SPI, USB, UART 3 V 3.6 V - 40 C + 85 C IPEX 21.6 mm x 16.5 mm x 3.3 mm BLE WiFi LoRa Modules

Seeed Studio Multiprotocol Modules Wio Tracker L1 Pro for MeshCore Non-Stocked
Rp878.773,40
Min.: 1
Mult.: 1
930 MHz 181 mm x 56 mm x 26 mm Bluetooth GPS

Seeed Studio Multiprotocol Modules Wio-S3-N Wireless Module without IPEX, ESP32-S3R8, Dual-core Xtensa LX7 and SX1262 embedded, LoRaWAN, Wi-Fi & BLE, supports EU868 & US915 Non-Stocked
Rp160.344,04
Min.: 1
Mult.: 1
868 MHz, 915 MHz 20.9 dBm I2C, SPI, USB, UART 3 V 3.6 V - 40 C + 85 C IPEX 21.8 mm x 16.5 mm x 3.6 mm BLE WiFi Wireless Modules
Seeed Studio Multiprotocol Modules Realtek8720DN 2.4G/5G Dual Bands Wireless and BLE5.0 Combo Module
Mouser does not presently sell this product in your region.
2.4 GHz, 5 GHz 7 dBm I2C, PWM, SPI, UART 3.3 V 3.3 V - 20 C + 85 C IPEX, PCB 24 mm x 16 mm x 3 mm Bluetooth 5.0 LTE 802.11 a/b/g/n