Multiprotocol Modules

Results: 731
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Quectel Multiprotocol Modules cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, 2MB flash
110Expected 09/10/2026
Min.: 1
Mult.: 1
: 250
2.4 GHz UART 3 V 3.6 V - 40 C + 85 C PCB 20 mm x 18 mm x 2.6 mm BLE 5.2 802.11 b/g/n Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: LCC(ANT_WIFI/BT), 2MB flash
100Expected 21/07/2027
Min.: 1
Mult.: 1
: 500

2.4 GHz 6 dBm, 13 dBm, 14 dBm, 15 dBm, 16 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 20 mm x 18 mm x 2.6 mm Bluetooth 5.2 Wi-Fi 4 Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 (2T2R), 2.4/ 5 GHz dual-band, PCIe interface, 2 antennas (BT 5.2 shares 1 Wi-Fi antenna), -40 C to +85 C
100On Order
Min.: 1
Mult.: 1
: 1.000
2.4 GHz, 5 GHz 3.1 V 3.6 V' - 40 C + 85 C 15 mm x 13 mm x 2.2 mm Bluetooth 5.2 Wi-Fi 6, IEEE 802.11a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6 (dual band 2.4/5GHz) & Bluetooth 5.4 (Bluetooth LE Audio and BLE Long Range), SDI 3.0 interface, 1x antenna, -40 C to +85 C
100Expected 02/09/2026
Min.: 1
Mult.: 1
: 1.000
2.4 GHz, 5 GHz UART 3 V 4.8 V - 40 C + 85 C 12 mm x 12 mm x 1.55 mm Bluetooth 5.4 WiFi 6, IEEE 802.11a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6 (2.4GHz/5GHz), ?IEEE 802.11a/b/g/n/ac/ax, BLE 5.4, Thread 802.15.4, Antenna 1 1 (1T1R), 2 antennas, Wi-Fi application: SDIO 3.0, -40C +85C
90Expected 11/09/2026
Min.: 1
Mult.: 1
: 500
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 23 mm x 14 mm x 2.2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotocol Modules NXP platform, SDIO Interface
100On Order
Min.: 1
Mult.: 1
: 1.000
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C 12 mm x 12 mm x 2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, extended temp -40 105C, 2MB flash
100On Order
Min.: 1
Mult.: 1
: 250
2.4 GHz - 40 C + 105 C Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: PCB, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
100Expected 28/08/2026
Min.: 1
Mult.: 1
: 500
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 25.5 mm x 18 mm x 3.16 mm Reel, Cut Tape
Telink Multiprotocol Modules The ML9118A module is designed based on Telink WiFi 6 multiprotocol SoC, the TLSR9118. It features WiFi 6 + Bluetooth 5.4, tailored for lowpower IoT applications. Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ML9118 I2C, SPI, QSPI, UART 3 V 3.6 V - 40 C + 105 C 18 mm x 25.5 mm x 3.1 mm BLE 802.11 b/g/n ANT, Thread, Zigbee
DFRobot Multiprotocol Modules Gravity: CAT1 SIM7600G Global 4G Communication and GNSS Positioning Module (10Mbps/5Mbps) Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

1.9 GHz 5 V 12 V - 40 C + 85 C 60 mm x 52 mm GPS, BD, GLONASS Bulk
NXP Semiconductors Multiprotocol Modules IW610BHN/A1ZDI Non-Stocked Lead-Time 3 Weeks
Min.: 2.700
Mult.: 2.700
: 2.700

IW610BHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Reel
NXP Semiconductors Multiprotocol Modules IW610CHN/A1ZDI Non-Stocked Lead-Time 3 Weeks
Min.: 2.700
Mult.: 2.700
: 2.700

IW610CHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Reel
NXP Semiconductors Multiprotocol Modules IW610FHN/A1ZDI Non-Stocked Lead-Time 3 Weeks
Min.: 1.300
Mult.: 1.300

IW610FHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Tray
NXP Semiconductors Multiprotocol Modules IW610GHN/A1ZDI Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 2.700

IW610GHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Reel, Cut Tape
NXP Semiconductors Multiprotocol Modules IW611HN/A1C Non-Stocked Lead-Time 3 Weeks
Min.: 1.300
Mult.: 1.300

IW611HN GPIO, I2S, SDIO, UART - 40 C + 85 C Bluetooth 5.2 802.11 az Tray
NXP Semiconductors Multiprotocol Modules IW611HN/A1I Non-Stocked Lead-Time 3 Weeks
Min.: 1.300
Mult.: 1.300

IW611HN GPIO, I2S, SDIO, UART - 40 C + 85 C Bluetooth 5.2 802.11 az Tray
NXP Semiconductors Multiprotocol Modules IW611HN/A1I Non-Stocked Lead-Time 3 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

IW611HN GPIO, I2S, SDIO, UART - 40 C + 85 C Bluetooth 5.2 802.11 az Reel
Embedded Artists Multiprotocol Modules 1XL M.2 Wi-Fi6 a/b/g/n/ac/ax MU-MIMO, Bluetooth 5.3 with 88W9098 and LBEE5ZZ1XL Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz UART, USB 3.14 V 3.46 V - 40 C + 85 C u.FL 22 mm x 30 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Bulk
Telink Multiprotocol Modules Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this Non-Stocked
Min.: 1
Mult.: 1

ML7 2.4 GHz to 2.483 GHz 8.5 dBm I2C, SPI, UART 1.8 V 4.3 V - 40 C + 85 C 35.29 mm x 18 mm x 2.6 mm Reel
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) Cut Tape Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C PCB 14 mm x 10 mm x 2.1 mm Bluetooth LE Cut Tape
Ezurio Multiprotocol Modules Module, Sterling-EWB, SIP, Tape & Reel Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

Sterling-EWB 2.4 GHz, 5 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C 10 mm x 10 mm Bluetooth 5.1 802.11 b/g/n Reel
Ezurio Multiprotocol Modules Module, Sterling-EWB, U.FL, Tape & Reel Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Sterling-EWB 2.4 GHz, 5 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL 16 mm x 21 mm Bluetooth 5.1 802.11 b/g/n Reel
Ezurio Multiprotocol Modules Module, Sterling-EWB, Chip Antenna, Tape & Reel Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Sterling-EWB 2.4 GHz, 5 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C Chip 16 mm x 21 mm Bluetooth 5.1 802.11 b/g/n Reel
Ezurio Multiprotocol Modules Module, BL54L15, Bluetooth LE, MHF4, Cut Tape Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
BL54L15 2.402 GHz to 2.48 GHz UART 1.7 V 3.6 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
Ezurio Multiprotocol Modules Module, Sterling LWB5+, Trace Pin Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Sterling-LWB5+ 2.4 GHz, 5 GHz UART, USB 3.3 V 3.3 V - 40 C + 85 C 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Reel