Multiprotocol Modules

Results: 351
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Quectel Multiprotocol Modules Embedded, 2400-2500 MHz, 5150-5850 MHz, Wi-Fi (Bluetooth), Ceramic, -, -, SMD, 5.0 2.0 1.0 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
26 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel Multiprotocol Modules Embedded, 2400-2500 MHz, Wi-Fi (Bluetooth), Ceramic, -, -, SMD, 3.2 1.6 0.5 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel Multiprotocol Modules Embedded, 2410-2490 MHz, 4920-5925 MHz,, Wi-Fi (Bluetooth), PFC with cable, 100 +/-2 mm, IPEX ?(U.FL Generation ?), Adhesive, 30x30x0.25 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz PCM, SDIO, UART 3 V 3.6 V - 20 C + 70 C 15 mm x 13 mm x 2 mm BLE 5.2 802.11 a/b/g/n/ac/ax
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 600.5Mbps, LCC form factor, -40C to +85C Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART, USB 3 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

FCS960K 2.4 GHz, 5 GHz 4.5 dBm, 19 dBm UART 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 2 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Wi-Fi 6 and Bluetooth 5.4, Max data rate 286.8Mbps, LCC form factor, -20C to +80C Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

FCS960K 2.4 GHz, 5 GHz 4 dBm, 18 dBm UART, USB 3 V 3.6 V - 20 C + 80 C 12 mm x 12 mm x 1.9 mm Bluetooth Wi-Fi, IEEE 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, PCM, UART 3 V 3.6 V - 20 C + 70 C 20 mm x 16 mm x 1.8 mm BLE 5.3 802.11 a/b/g/n/ac/ax/be
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5 GHz dual-band, Bluetooth 5.2, DBS, M.2 FF, Co-existence with Cellular Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 200
2.4 GHz, 5 GHz PCIe 3 V 3.6 V - 30 C + 65 C 22 mm x 30 mm x 4 mm Bluetooth 5.3 802.11a/b/g/n/ac/ax Tray
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm Bluetooth LTE Cat 1 GNSS
Quectel Multiprotocol Modules 5G Sub-6 Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250
ADC, I2C, PCIe, SPI, UART, USB 2.0, USB 3.0 3.3 V 4.3 V - 30 C + 70 C 44 mm x 41 mm x 2.75 mm 5G BDS, Galileo, GLONASS, GPS Reel
Quectel Multiprotocol Modules SC200E with eMCP memory. Recommended to use discrete memory option for better pricing(EAU >2000pcs) Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 200
: 200
2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0 LTE Cat 4 BDS, Galileo, GLONASS, GPS, QZSS, SBAS 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules SC200E with eMCP memory. Recommended to use discrete memory option for better pricing(EAU >2000pcs) Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 200
: 200
2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0 LTE Cat 4 BDS, Galileo, GLONASS, GPS, QZSS, SBAS 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules SC200E with eMCP memory(EAU >2000pcs) Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 200
: 200
2.4 GHz, 5 GHz ADC, Audio, GPIO, I2C, MIPI-CSI, SPI, UART, USB 2.0, USB 3.1, Video 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm Bluetooth 2.1 EDR, Bluetooth 3.0, Bluetooth 4.2, Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Quectel Multiprotocol Modules cloud enabled, Cat 1 + 3G + 2G, MQTT, 1Gbit ROM+1Gbit RAM, Global Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250
33 dBm ADC, I2C, PCM, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 1 BDS, Galileo, GPS, GLONASS, QZSS Reel
Quectel Multiprotocol Modules (EAU >2000pcs) Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 80
: 80
2.4 GHz, 5 GHz, 6 GHz ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1 3.55 V 4.4 V - 35 C + 75 C 56.5 mm x 42.5 mm x 2.95 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules 5G Sub-6G, Rel-15, NSA/SA operation, up to 200Mhz bandwidth Non-Stocked Lead-Time 28 Weeks
Min.: 100
Mult.: 100
: 100
ADC, GPIO, I2C, PCIe, SPI, UART, USB 2.0, USB 3.0, UXSGMII 3.3 V 4.3 V - 30 C + 70 C 53 mm x 44 mm x 2.95 mm 5G BDS, Galileo, GLONASS, GPS Reel
Quectel Multiprotocol Modules cloud enabled, Cat M1/Cat NB2, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel
Quectel Multiprotocol Modules cloud enabled, Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), Data ONLY! Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), support VoLTE Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS, LTE-FDD B31/ 72/ 73 supports Pwr Class 2 (26 dBm) while other LTE bands supports Pwrr Class 5 (21 dBm) Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel