795-2-WIFI Multiprotocol Modules

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Product Packaging
Quectel Multiprotocol Modules Wi-Fi 6, 802.11a/ b/ g/ n/ ac/ ax, 2 2 (2T2R), 2.4/ 5 GHz dual-band, PCIe interface, 3 antennas (BT 5.2 via separate antenna), -20 C to +70 C, M.2 FF Non-Stocked Lead-Time 14 Weeks
Rp278.859,20
Rp274.272,70
Min.: 200
Mult.: 200
2.4 GHz, 5 GHz PCIe, UART 3 V 3.6 V - 20 C + 70 C 22 mm x 30 mm x 2.85 mm Bluetooth 5.2 802.11a/b/g/n/ac/ax Modules Tray
Quectel FME166QAAMD
Quectel Multiprotocol Modules Wi-Fi 6E, 802.11a/ b/ g/ n/ ac/ ax, 2 2 + 2 2, 2.4/ 5/ 6 GHz triple-band, Bluetooth 5.2, DBS, M.2 FF Non-Stocked Lead-Time 20 Weeks
Rp508.918,04
Min.: 200
Mult.: 200
2.4 GHz, 5 GHz, 6 GHz Bluetooth 5.2 802.11a/b/g n/ac/ax/be Tray
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201, 1216, 2x2 AX+BT, vPro , LTE Coex 972In Stock
Rp548.912,32
Rp495.342,00
Rp455.531,18
Rp422.691,84
Min.: 1
Mult.: 1
Wi-Fi 6 AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 LTE 802.11 ax WiFi Modules
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201, 1216, 2x2 AX+BT, vPro , LTE Coex 981In Stock
Rp548.912,32
Rp495.342,00
Rp455.531,18
Rp422.691,84
Min.: 1
Mult.: 1
AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 LTE 802.11 ax WiFi Modules
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201, 1216, 2x2 AX+BT, No vPro , LTE Coex 888In Stock
Rp346.739,40
Rp313.716,60
Rp288.949,50
Rp264.182,40
Min.: 1
Mult.: 1
Wi-Fi 6 AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 LTE 802.11 ax WiFi Modules
Intel Multiprotocol Modules Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, No vPro , LTE Coex 991In Stock
Rp346.739,40
Rp313.716,60
Rp288.949,50
Rp264.182,40
Min.: 1
Mult.: 1
AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 LTE 802.11 ax WiFi Modules
UDOO Multiprotocol Modules Wi-Fi Kit w/Antenna & GWF-3M08-50-B
This product may require additional documentation to export from the United States.
37In Stock
Rp348.023,62
Min.: 1
Mult.: 1
UDOO 5 GHz PCIe, USB 0 C + 80 C MHF4 4.9 in x 3.5 in x 0.4 in Bluetooth 4.2 802.11 ac WiFi Modules
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+),2230, 2x2 AX R2 (6GHz)+BT, No vPro 6.320In Stock
11.000Expected 20/11/2026
Rp375.542,62
Rp339.767,92
Rp312.982,76
Rp286.197,60
Min.: 1
Mult.: 1
Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, vPro 2.765In Stock
Rp585.420,86
Rp528.181,34
Rp485.802,08
Rp450.577,76
Rp425.627,20
Min.: 1
Mult.: 1
Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3
Silex Technology Multiprotocol Modules [Sample Pack] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108. 15In Stock
Rp740.261,10
Rp683.388,50
Rp626.515,90
Rp578.999,76
Rp550.563,46
Min.: 1
Mult.: 1
23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Wi-Fi Modules Cut Tape
Intel AX210.NGWGIE.NV99ARN4
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, Embedded, No vPro 262In Stock
Rp478.096,76
Rp429.296,40
Rp411.684,24
Rp349.674,76
Min.: 1
Mult.: 1
Seeed Studio Multiprotocol Modules EMC3080 WI-FI&BLE Module - Support MXMESH 3In Stock
Rp48.249,98
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI 2.7 V 3.3 V - 40 C + 105 C IPEX, PCB 2.4 cm x 2.6 cm x 0.3 cm Bluetooth 5.0 802.11 b/g/n 802.11 b/g/n, BLE
u-blox Multiprotocol Modules Wi-Fi 6 Dual-Band, BLE 5.4, 802.15.4, host-based module, embedded antenna
1.000Expected 01/02/2027
Cut Tape
Rp192.082,62
Rp180.524,64
Rp180.157,72
Reel
Rp180.157,72
Min.: 1
Mult.: 1
: 500
MAYA-W4 2.402 GHz to 2.48 GHz 2 dBm SPI, UART 1.71 V 3.46 V - 40 C + 85 C 14.3 mm x 10.4 mm x 2 mm Bluetooth WiFi Multiprotocol Modules Reel, Cut Tape
Silex Technology Multiprotocol Modules 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus BLE v5.3 BR/EDR/LE SDIO 3.0 module Sample Non-Stocked Lead-Time 28 Weeks
Rp900.421,68
Rp833.825,70
Rp738.609,96
Min.: 1
Mult.: 1
SX-SDMAX 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF 17 mm x 18 mm x 2.65 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3 Cut Tape
Silex Technology Multiprotocol Modules [Bulk SKU] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108. Non-Stocked Lead-Time 37 Weeks
Reel
Rp519.925,64
Min.: 500
Mult.: 500
: 500
23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Wi-Fi Modules Reel
Silex Technology Multiprotocol Modules 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module Non-Stocked Lead-Time 28 Weeks
Reel
Rp681.370,44
Min.: 500
Mult.: 500
: 500
SX-SDMAX 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF 17 mm x 18 mm x 2.65 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax 802.11 a/b/g/n/ac/ax, Bluetooth 5.3 Reel