RF Modules

 RF Modules
RF Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many RF module manufacturers including Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of RF Modules below.
Results: 1.038
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
196On Order
Rp2.630.083
Rp2.276.922
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
113On Order
Rp3.361.354
Rp3.005.075
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C
Mini-Circuits RF Modules BROADBAND AMPL / SMA / RoHS
335On Order
Rp2.045.212
Rp1.644.169
Min.: 1
Mult.: 1
ZX60 - 40 C + 85 C


Mini-Circuits RF Modules DGTL STEP ATTEN / SMA/ 31.75DB
67Expected 03/02/2027
Rp6.834.986
Min.: 1
Mult.: 1
ZX76 - 40 C + 85 C
TE Connectivity RF Modules PCB MNT MOD 2/10 POS BACKPLANE
18Expected 17/05/2027
Rp37.586.001
Min.: 1
Mult.: 1
DLP Design RF Modules SMT Lora RF Transceiver Module
595Expected 05/01/2027
Rp549.463
Min.: 1
Mult.: 1
SX1280 RF Transceivers 2.4 GHz 11.5 dBm SPI 1.8 V 3.7 V 24 mA 5.6 mA 0 C + 70 C 0.92 in x 0.8 in x 0.135 in
Ezurio RF Modules RAMP 2.4GHz OEM Transceiver, Pluggable, 3.3V TTL, 125mW, u.FL Jack
360Expected 31/12/2026
Rp921.336
Min.: 1
Mult.: 1
RM024 RF Transceivers 2.4 GHz 125 mW UART 2.3 V 3.6 V 136 mA 36 mA - 40 C + 85 C 40 mm x 26 mm x 5 mm Tray
Digi RF Modules XBee XR 868, 868 MHz, DigiMesh, SMA, Through-hole
275Expected 15/03/2027
Rp896.019
Min.: 1
Mult.: 1
Tray
Digi RF Modules XBee-PRO XR 900, 900 MHz, DigiMesh, Chip Antenna, Surface Mount
108Expected 18/01/2027
Rp2.168.864
Min.: 1
Mult.: 1
RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C 3.4 cm x 2.199 cm x 0.305 cm
MACOM RF Modules TRANSISTOR,5GHZ,10W,GAN-SIC,T&R
3.000Expected 02/12/2026
Cut Tape
Rp485.068
Rp435.718
Rp402.328
Rp372.974
Rp357.197
Reel
Rp357.013
Min.: 1
Mult.: 1
: 3.000
5 GHz Reel, Cut Tape
Pasternack RF Modules 25 dBm IP3, 1.6 dB NF, 13.5 dBm P1dB, 20 MHz to 3 GHz, Low Noise Amplifier, 25 dB Gain, SMA
2Expected 06/01/2027
Rp19.618.662
Min.: 1
Mult.: 1
Low-Noise RF Amplifiers Bulk
Pasternack RF Modules 3.5 dB NF, 13.5 dBm P1dB, 26.5 GHz to 40 GHz, Low Noise Broadband Amplifier, 22 dB Gain, 2.92mm
1Expected 04/12/2026
Rp68.416.454
Min.: 1
Mult.: 1
Broadband Amplifiers Bulk
Pasternack RF Modules 29 dBm IP3, 4 dB NF, 17 dBm P1dB, 0.3 MHz to 6.5 GHz, Low Noise Broadband Amplifier, 39 dB Gain, SMA
1Expected 18/12/2026
Rp30.465.368
Min.: 1
Mult.: 1
Broadband Amplifiers Bulk
Rosenberger RF Modules RF Modules RoProxCon Hybrid Tx M12 MUST PURCHASE 2 FOR COMPLETE UNIT
10Expected 04/12/2026
Rp16.699.813
Rp15.586.945
Min.: 1
Mult.: 1
RF Transmitters 60 GHz - 20 C + 40 C Bulk
Rosenberger RF Modules RF Modules RoProxCon Hybrid Rx M12 MUST PURCHASE 2 FOR COMPLETE UNIT
10Expected 04/12/2026
Rp15.527.871
Rp14.493.157
Min.: 1
Mult.: 1
RF Receivers 60 GHz - 20 C + 40 C Bulk
Rosenberger RF Modules RoProxCon Data
10Expected 14/01/2027
Rp8.938.905
Rp8.352.383
Min.: 1
Mult.: 1
RF Transmitters 60 GHz - 20 C + 60 C Bulk
Fairview Microwave RF Modules 43 dB Gain High Power LDMOS Amplifier at 25 Watt Psat Operating from 0.15 MHz to 230 MHz with 48 dBm IP3, SMA Input, SMA Output, Heatsink
1Expected 09/12/2026
Rp112.198.999
Min.: 1
Mult.: 1
Bag
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA
3On Order
Rp68.661.373
Min.: 1
Mult.: 1
10 kHz to 2 GHz 28 VDC Bag
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Bulk) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915
416On Order
Rp141.998
Min.: 1
Mult.: 1
868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm
Mini-Circuits RF Modules Absorptive SP4T, Mechanical Switch, DC - 18000 MHz, 50 Ohm
3Expected 01/03/2027
Rp69.693.886
Min.: 1
Mult.: 1
RC RF Switches 18 GHz USB 23 V 25 V 0 C + 40 C 152.4 mm x 139.7 mm x 57.2 mm Bulk
Mini-Circuits RF Modules 30 dB Programmable Attenuator, 1 MHz - 8 GHz 1In Stock
10Expected 01/02/2027
Rp20.390.295
Min.: 1
Mult.: 1
RCDAT Attenuators 8 GHz USB 4.75 V 5.25 V 0 C + 50 C 76.2 mm x 63.5 mm x 21.6 mm Bulk
Mini-Circuits RF Modules Gain Block, 0.1 - 1000 MHz, 50?
27On Order
Rp3.026.907
Min.: 1
Mult.: 1
ZFL - 20 C + 71 C Bulk
Mini-Circuits RF Modules Gain Block, 10 - 1000 MHz, 50?
20Expected 01/03/2027
Rp7.449.944
Min.: 1
Mult.: 1
ZFL - 20 C + 71 C Bulk
Mini-Circuits RF Modules Connectorized SMA, Linear, Gain Block Amplifier, 500 MHz to 2500 MHz, 50ohm
28Expected 09/02/2027
Rp3.583.891
Min.: 1
Mult.: 1
ZFL - 20 C + 65 C Bulk
Mini-Circuits RF Modules Connectorized SMA, Medium Power, Linear Amplifier, 10 MHz to 2500 MHz, 50ohm
9On Order
Rp10.146.439
Min.: 1
Mult.: 1
ZFL Bulk