2609051183000

Wurth Elektronik
710-2609051183000
2609051183000

Mfr.:

Description:
RF Modules WIRL-WMB8 Metis-e Radio module 868MHz wMBus

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Modules
RoHS:  
WIRL-WMBB
Radio Modules
868.3 MHz to 869.525 MHz
14 dBm
UART
2.2 V
3.8 V
28 mA
8 mA
- 40 C
+ 85 C
12 mm x 8 mm x 2 mm
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Data Rate: 16.384 kb/s, 100 kb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.6 V
Product Type: RF Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Radio Modules

Würth Elektronik Radio Modules deliver reliable, pre-certified wireless connectivity solutions for smart metering, industrial automation, IoT, remote monitoring, and embedded wireless applications. Featuring Wireless M-Bus, proprietary long-range radio, mesh networking, and BLUETOOTH® technologies, these Würth Elektronik Radio Modules simplify RF integration and accelerate product development while providing secure communication, low-power operation, extended range, and scalable connectivity.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Metis-e 868MHz wM-Bus Radio Module

Würth Elektronik Metis-e 868MHz wM-Bus Radio Module is a small, cost-optimized device for transmitting meter readings per the wireless M-Bus standard EN 13757-4. This radio module can be used as a transmitter for a meter and as a receiver for a gateway or data collector. The Metis-e device operates on the 868MHz frequency band and is based on the SoC CC1310 chipset from Texas Instruments. Würth Elektronik Metis-e 868MHz wM-Bus Radio Module offers a range of up to 1500m in a compact package measuring 12mm x 8mm x 2mm. The module includes a comprehensive user manual and a variety of operating modes: idle, receiving, transmitting, and standby/shutdown. There is also a software development kit (SDK). The Metis-e radio module is optimized for automatic meter reading and is ideal for use in battery-powered devices.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 18/06/2027
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp286.198 Rp286.198
Rp267.852 Rp2.678.520
Rp264.733 Rp13.236.650
Full Reel (Order in multiples of 500)
Rp264.549 Rp132.274.500
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.