RF Modules

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
MACOM RF Modules Transceiver,Mono,24GHz Non-Stocked Lead-Time 30 Weeks
Rp1.790.936,52
Min.: 100
Mult.: 100
Doppler Transceivers 24.125 GHz 8 mW 5 V 5 V - 40 C + 85 C 26.67 mm x 20.57 mm x 19.69 mm
Wurth Elektronik RF Modules WIRL-PRO2 Thetis-I Wirepas Mesh 2.4GHz Non-Stocked Lead-Time 34 Weeks
Reel
Rp368.754,60
Min.: 500
Mult.: 500
: 500
WIRL-PRO2 Radio Modules 2.4 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel
Wurth Elektronik RF Modules WIRL-PRO2 Thetis-I USB RadStick Wirepas Non-Stocked Lead-Time 34 Weeks
Rp860.243,94
Min.: 1
Mult.: 1
WIRL-PRO2 USB Dongles 2.402 GHz to 2.48 GHz 4 dBm USB 3 V 3 V 18.9 mA 7.7 mA - 40 C + 85 C 67.75 mm x 23.65 mm x 12 mm Bulk
HUBER+SUHNER RF Modules Transmitter, 6 GHz, DIN Rail, 1 RF IN, 1 FO Out Non-Stocked Lead-Time 15 Weeks
RF-over-Fiber 300 MHz to 6 GHz 12 V 12 V - 40 C + 85 C 90 mm x 95 mm x 23 mm
Texas Instruments RF Modules HDX Microreader SMD Non-Stocked Lead-Time 26 Weeks
Rp3.511.791,32
Rp2.992.049,14
Min.: 1
Mult.: 1
No
RI-SMD-MRD2 RFID Readers 134.2 kHz RS-232/422, USB 2.7 V 5.5 V - 40 C + 85 C 27.9 mm x 22.8 mm x 3.5 mm Bulk
Microchip Technology MRF89XAM9AT-I/RM
Microchip Technology RF Modules Transceiver Mod 915MHz Sub-GHz Lead-Time 20 Weeks
Reel
Rp155.207,16
Min.: 500
Mult.: 500
: 500
10 dBm 4-Wire 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C Reel
RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Screened DIP Non-Stocked
Rp385.266,00
Rp341.419,06
Rp319.954,24
Rp299.406,72
Min.: 1
Mult.: 1
LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C 23 mm x 20 mm
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Non-Stocked
Rp527.447,50
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Non-Stocked
Rp527.447,50
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Non-Stocked
Rp871.435,00
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 53 Weeks
Rp897.119,40
Min.: 30
Mult.: 30
DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 38.1 mm x 24.9 mm x 3.18 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 53 Weeks
Rp1.169.924,42
Rp1.059.481,50
Min.: 20
Mult.: 10
DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 36.8 mm x 27.9 mm x 8.9 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 53 Weeks
Rp1.169.924,42
Rp1.059.481,50
Min.: 20
Mult.: 10
DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 38.1 mm x 27.94 mm x 8.9 mm Tray
AMSECO 3008001
AMSECO RF Modules SignaLink Wireless Transmitter Non-Stocked
Rp8.669.769,22
Rp8.100.676,30
Min.: 1
Mult.: 1
RF Transmitters 2.4 GHz - 37 dBm 3 VDC 28 uA - 40 C + 60 C 101.6 mm x 45.72 mm x 42.29 mm
AMSECO 3008020
AMSECO RF Modules SignaLink Wireless Receiver Non-Stocked
Rp10.998.427,00
Rp10.276.695,36
Min.: 1
Mult.: 1
RF Receivers 2.4 GHz - 37 dBm 24 VDC 55 mA - 40 C + 60 C 120 mm x 90 mm x 60.5 mm
AMSECO 3008030
AMSECO RF Modules SignaLink Wireless Repeater Non-Stocked
Rp10.998.427,00
Rp10.276.695,36
Min.: 1
Mult.: 1
RF Wireless 2.4 GHz 24 VDC - 40 C + 66 C 120 mm x 90 mm x 60.5 mm
AMSECO 3008040
AMSECO RF Modules SignaLink Wireless Kit (WRX-R + WTX-M) Non-Stocked
Rp19.807.075,44
Rp18.865.008,34
Min.: 1
Mult.: 1
RF Modules 2.4 GHz - 37 dBm 3 VDC 24 VDC 28 uA 55 mA - 40 C + 66 C