RF Modules

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Non-Stocked
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Non-Stocked
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu Non-Stocked
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C 2.761 cm x 2.438 cm
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
Non-Stocked Lead-Time 99 Weeks
Min.: 30
Mult.: 30

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 38.1 mm x 24.9 mm x 3.18 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
Non-Stocked Lead-Time 99 Weeks
Min.: 20
Mult.: 10

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 36.8 mm x 27.9 mm x 8.9 mm Tray
Murata Electronics RF Modules 2.4 GHz 6.3/63mW 128 BIT
Non-Stocked Lead-Time 99 Weeks
Min.: 20
Mult.: 10

DNT24 RF Transceivers 2.4 GHz 63 mW SPI 3.3 V 5.5 V 140 mA 40 mA - 40 C + 85 C 38.1 mm x 27.94 mm x 8.9 mm Tray
AMSECO 3008001
AMSECO RF Modules SignaLink Wireless Transmitter Non-Stocked
Min.: 1
Mult.: 1
RF Transmitters 2.4 GHz - 37 dBm 3 VDC 28 uA - 40 C + 60 C 101.6 mm x 45.72 mm x 42.29 mm
AMSECO 3008020
AMSECO RF Modules SignaLink Wireless Receiver Non-Stocked
Min.: 1
Mult.: 1
RF Receivers 2.4 GHz - 37 dBm 24 VDC 55 mA - 40 C + 60 C 120 mm x 90 mm x 60.5 mm
AMSECO 3008030
AMSECO RF Modules SignaLink Wireless Repeater Non-Stocked
Min.: 1
Mult.: 1
RF Wireless 2.4 GHz 24 VDC - 40 C + 66 C 120 mm x 90 mm x 60.5 mm
AMSECO 3008040
AMSECO RF Modules SignaLink Wireless Kit (WRX-R + WTX-M) Non-Stocked
Min.: 1
Mult.: 1
RF Modules 2.4 GHz - 37 dBm 3 VDC 24 VDC 28 uA 55 mA - 40 C + 66 C