868 MHz - 40 C Sub-GHz Modules

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-II 868MHz CE App Not FCC Approved Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

WIRL-PRO8 868 MHz 14 dBm UART 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C External 27 mm x 17 mm x 3.8 mm Sub GHz Reel
TTM Technologies Sub-GHz Modules 800MHz Radio Only Connector Non-Stocked Lead-Time 26 Weeks

868 MHz 10 dBm SPI 1.8 V 3.6 V - 40 C + 85 C u.FL 12 mm x 9 mm x 2.5 mm Bulk
RF Solutions Sub-GHz Modules LORA Telemetry & MODEM Module 16km SMT 4-9V Non-Stocked
Min.: 1
Mult.: 1

GAMMA 868 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C
Quectel Sub-GHz Modules wM-Bus, 868MHz, with SAW (used to reduce interference from cellular) Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
868 MHz 14 dBm I2C, USART 1.71 V 3.8 V - 40 C + 85 C Sub-GHz Reel
Quectel Sub-GHz Modules wM-Bus, 868MHz, w/o SAW Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
868 MHz 14 dBm I2C, USART 1.71 V 3.8 V - 40 C + 85 C Sub-GHz Reel