+ 85 C Tray WiFi Modules - 802.11

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs WiFi Modules - 802.11 802.11 bgn (single band: 2.4 GHz) Serial-to-WiFi Module, SPI Interface Non-Stocked
Rp519.925,64
Min.: 952
Mult.: 952
2.4 GHz to 2.5 GHz 54 Mb/s SPI 3.1 V 3.6 V 17 dBm - 40 C + 85 C Tray
Inventek WiFi Modules - 802.11 WiFi 2.4 GHz Module with Etched Antenna, 8MB QSPI Flash and 1MB RAM. Cypress WICED compatible. Certified FCC/CE/IC Non-Stocked
Rp282.711,86
Min.: 648
Mult.: 72
ISM43903 802.11 b/g/n 2.4 GHz 72.2 Mb/s UART 3.3 V 3.3 V 17 dBm - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.5.2 Non-Stocked Lead-Time 20 Weeks
Rp138.328,84
Min.: 144
Mult.: 72
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Silicon Labs RS9113-N00-D1F
Silicon Labs WiFi Modules - 802.11 integrated antenna Non-Stocked
Rp2.706.768,84
Min.: 490
Mult.: 490
RS9113 2.412 GHz to 5.825 GHz SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Tray
Silex Technology WiFi Modules - 802.11 Mini PCLe 3.3V 802.11a/b/g/n 2.4GHz Non-Stocked Lead-Time 52 Weeks
Rp2.088.692,10
Min.: 100
Mult.: 100
802.11 a/b/g/n 2.4 GHz, 5 GHz 300 Mb/s PCIe 3.3 V 3.3 V 580 mA, 790 mA 160 mA - 40 C + 85 C Tray