+ 85 C WiFi Modules - 802.11

Results: 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silex Technology WiFi Modules - 802.11 [Bulk SKU] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. This is a bulk SKU ideal for volume sh Non-Stocked Lead-Time 38 Weeks
Min.: 100
Mult.: 100

SX-PCEBE-AP 2.4 GHz, 5 GHz - 40 C + 85 C
Silex Technology WiFi Modules - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only Non-Stocked Lead-Time 34 Weeks
Min.: 500
Mult.: 500
: 500

802.11 ah 32.5 Mb/s SPI 23 dBm - 40 C + 85 C Reel
Silex Technology SX-PCEAN2i-SP
Silex Technology WiFi Modules - 802.11 Sample Pack MiniPCLe 802.11a/b/g/n 2.4GHz Lead-Time 46 Weeks
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 300 Mb/s PCIe 3.3 V 3.3 V 580 mA, 790 mA 160 mA - 40 C + 85 C Bulk
Quectel WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 902-928 MHz, 27 dBm (Morse Micro MM6108), Pin antenna, -30 ? to +85 ? Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500
902 MHz to 928 MHz 32.5 Mb/s 1.62 V 3.6 V - 30 C + 85 C Reel, Cut Tape
Quectel WiFi Modules - 802.11 Wi-Fi Halow, IEEE 802.11ah, 920.5-928.1 MHz, 11 dBm, TELEC variant for Japan, -30 ? to +85 ? Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250
850 MHz to 950 MHz 32.5 Mb/s 21 dBm - 30 C + 85 C Reel