- 40 C WiFi Modules - 802.11

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Packaging
Silicon Labs RS9113-N00-D1F
Silicon Labs WiFi Modules - 802.11 integrated antenna Non-Stocked
Min.: 490
Mult.: 490
RS9113 2.412 GHz to 5.825 GHz SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Tray
Silex Technology WiFi Modules - 802.11 802.11ac Systeom on Mod for WLANS Non-Stocked Lead-Time 34 Weeks
Min.: 100
Mult.: 100

SX-590 802.11 a/b/g/n/ac Serial 5 V 5 V - 40 C + 85 C Bulk
Silex Technology WiFi Modules - 802.11 Mini PCLe 3.3V 802.11a/b/g/n 2.4GHz Non-Stocked Lead-Time 46 Weeks
Min.: 100
Mult.: 100

802.11 a/b/g/n 2.4 GHz, 5 GHz 300 Mb/s PCIe 3.3 V 3.3 V 580 mA, 790 mA 160 mA - 40 C + 85 C Tray
Silex Technology WiFi Modules - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN Non-Stocked Lead-Time 46 Weeks
Min.: 100
Mult.: 100

SX-PCEAX-AP 802.11 a/b/g/n/ac/ax 2.4 GHz, 5 GHz PCIe - 40 C + 85 C Bulk
Silex Technology WiFi Modules - 802.11 [Bulk SKU] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. This is a bulk SKU ideal for volume sh Non-Stocked Lead-Time 38 Weeks
Min.: 100
Mult.: 100

SX-PCEBE-AP 2.4 GHz, 5 GHz - 40 C + 85 C
Silex Technology WiFi Modules - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only Non-Stocked Lead-Time 34 Weeks
Min.: 500
Mult.: 500
: 500

802.11 ah 32.5 Mb/s SPI 23 dBm - 40 C + 85 C Reel
Silex Technology SX-PCEAN2i-SP
Silex Technology WiFi Modules - 802.11 Sample Pack MiniPCLe 802.11a/b/g/n 2.4GHz Lead-Time 46 Weeks
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 300 Mb/s PCIe 3.3 V 3.3 V 580 mA, 790 mA 160 mA - 40 C + 85 C Bulk