1119248

Phoenix Contact
651-1119248
1119248

Mfr.:

Description:
WiFi Modules - 802.11 FL WLAN 2011

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: WiFi Modules - 802.11
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
REACH - SVHC:
802.11 a/b/g/n
2.4 GHz, 5 GHz
300 Mb/s
Ethernet
9 V
32 V
19 dBm
- 40 C
+ 60 C
Brand: Phoenix Contact
Dimensions: 113 mm x 63 mm x 26 mm
Operating Supply Voltage: 24 V
Product Type: WiFi Modules
Security: AES, TKIP, WPA2, WPA PSK
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FL WLAN Radios

Phoenix Contact FL WLAN Radios offer 10 or 60 client connections, 9VDC to 30VDC voltage range, and two external antenna connections. These compact devices are designed to be mounted in multiple ways to allow the user to adjust on the fly to meet installation needs. FL WLAN radios can be mounted either to a panel or, if turned on edge, on a DIN rail to allow for maximum space savings. Phoenix Contact FL WLAN Radios feature dual virtual interfaces for all-flexible operation and multiple configuration options that allow efficient automation of configuration and monitoring of devices.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.411.803 Rp12.411.803