MPB16-A2HE-A-JR-0V

Dailywell
118-16A2HEAJR0V
MPB16-A2HE-A-JR-0V

Mfr.:

Description:
Pushbutton Switches - Industrial

Product Attribute Attribute Value Select Attribute
Dailywell
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Round
Illuminated
SPST
OFF - (ON)
36 VDC
2 A
Solder Terminal
IP67
Polybutylene Terephthalate (PBT)
LED
MPB16
Actuator Material: Polycarbonate (PC)
Brand: Dailywell
Color: Red, Green
Contact Plating: Gold
Diameter: 18 mm
Flammability Rating: UL-94-V0
Height: 21.3 mm
Life: 1000000 Cycles
Material: Stainless Steel
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Tray
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Type: Pushbutton Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp203.641 Rp203.641
Rp186.762 Rp18.676.200
Rp169.701 Rp33.940.200
Rp152.822 Rp76.411.000
Rp135.760 Rp135.760.000
2.000 Quote