+ 70 C PLC Controllers

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Weidmuller PLC Controllers UC20-M4000 Non-Stocked Lead-Time 8 Weeks

DIN Rail Mount M4000 IP20 - 40 C + 70 C 101 mm x 80 mm x 120 mm
Phoenix Contact PLC Controllers AXC 1050 XC Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
IP20 - 40 C + 70 C
Digi IEC-9-LR-O-PCA
Digi PLC Controllers Intelligent Edge Controller, LoRaWAN, Modbus, DIO, 4-20mA, 902-928MHz, 5-24VDC, u.FL connector, PCA only Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
1 Input Chassis Mount 24 VDC 5 VDC IP65 - 35 C + 70 C 86.3 mm x 79.6 mm
Opto 22 SNAP-AIRATE
Opto 22 PLC Controllers OBSOLETE SNAP 2-Ch 0-25,000 Hz Analog Rate Input Module Non-Stocked
Min.: 1
Mult.: 1

Analog Rate Input Module SNAP - 20 C + 70 C
Opto 22 SNAP-AITM-C
Opto 22 PLC Controllers SNAP 2 CHNL TYPE E,J,K THERMOCOUPLE -150mV to +150mV (old terminals) Non-Stocked
Min.: 1
Mult.: 1

Analog Thermocouple Input Module SNAP - 0 C + 70 C
Opto 22 SNAP-AITM-i-C
Opto 22 PLC Controllers SNAP 2 Ch Isolated Type E, J, K T/C (Old Terminals) Non-Stocked
Min.: 1
Mult.: 1

Analog Thermocouple Input Module SNAP - 0 C + 70 C