Closed Loop Current Sensors – Industrial

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Rating Sensor Type Output Type Frequency Range Accuracy Supply Voltage - Min Supply Voltage - Max Response Time Minimum Operating Temperature Maximum Operating Temperature
LEM LF 205-P
LEM Current Sensors – Industrial 100In Stock
Rp1.389.159
Rp1.171.942
Rp1.089.019
Rp1.044.988
Min.: 1
Mult.: 1
200 A Closed Loop
LEM LTC 1000-S
LEM Current Sensors – Industrial 6In Stock
Rp4.778.032
Rp4.599.709
Rp4.462.665
Min.: 1
Mult.: 1
1 kA Closed Loop Current 0 Hz to 100 kHz 0.004 15 V 24 V 1 us - 40 C + 85 C
LEM LA 55-P/SP23
LEM Current Sensors – Industrial 82In Stock
Rp1.056.546
Rp929.775
Rp864.097
Rp784.475
Min.: 1
Mult.: 1
50 A Closed Loop Digital, Analog 200 kHz 0.7 % 12 V 15 V 1 us - 40 C + 85 C
LEM LF 1005-S/SP16
LEM Current Sensors – Industrial 22In Stock
Rp4.883.338
Rp4.120.145
Rp3.951.545
Rp3.864.035
Min.: 1
Mult.: 1
1 kA Closed Loop 0.004 22.8 V 25.2 V - 40 C + 85 C
LEM LA 255-S
LEM Current Sensors – Industrial 24In Stock
Rp2.034.021
Rp1.715.718
Rp1.594.634
Rp1.477.954
Min.: 1
Mult.: 1
250 A Closed Loop Digital, Analog 100 kHz 0.8 % 12 V 18 V 1 us - 40 C + 85 C
LEM LF 305-S/SP10
LEM Current Sensors – Industrial 82In Stock
Rp1.889.638
Rp1.593.900
Rp1.486.209
Rp1.365.309
Min.: 1
Mult.: 1
300 A Closed Loop
LEM LA 25-NP/SP14
LEM Current Sensors – Industrial 132In Stock
525Expected 14/12/2026
Rp1.152.496
Rp972.155
Rp903.357
Rp866.849
Min.: 1
Mult.: 1
25 A Closed Loop Digital, Analog 150 kHz 0.5 % 1 us - 10 C + 70 C
LEM Current Sensors – Industrial 18In Stock
Rp346.189
Rp291.885
Rp271.337
Rp228.775
Min.: 1
Mult.: 1
6 A Closed Loop Digital, Analog 300 kHz 0.8 % 4.75 V 5.25 V 300 ps - 40 C + 105 C

Honeywell Current Sensors – Industrial CURRENT SENSORS 162In Stock
Rp3.467.027
Min.: 1
Mult.: 1
300 A Closed Loop +/- 0.5 % - 40 C + 85 C
LEM LA 55-TP
LEM Current Sensors – Industrial 47In Stock
Rp514.972
Rp470.575
Rp454.064
Rp434.433
Min.: 1
Mult.: 1
50 A Closed Loop Digital, Analog 100 kHz 0.9 % 12 V 15 V 2.5 us - 40 C + 85 C
LEM LF 210-S/SP5
LEM Current Sensors – Industrial 2In Stock
60Expected 08/02/2027
Rp4.185.273
Rp3.531.055
Rp3.302.647
Rp3.275.678
Min.: 1
Mult.: 1
200 A Closed Loop
Honeywell Current Sensors – Industrial Flux gate 12V 700A thru-hole w/ metal bushing 500k baud rate 3C5 CAN ID 21In Stock
Rp1.750.942
Rp1.582.159
Rp1.532.808
Rp1.419.613
Min.: 1
Mult.: 1
700 A Closed Loop Digital 0.5 % 8 V 18 V - 40 C + 85 C
LEM Current Sensors – Industrial Current Transducer LZSR 100-TP. For the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. 52In Stock
Rp667.794
Rp571.478
Rp531.117
Rp482.133
Min.: 1
Mult.: 1
100 A Closed Loop Digital, Analog 200 kHz 1.25 % 4.75 V 5.25 V 2 us - 40 C + 85 C
Banner Engineering Current Sensors – Industrial S15S Rogowski Coil Current Sensor; 6000 A; 200 mm Coil; 10-30 V dc; Modbus RTU; RS-485 Interface; 4-pin Male M12 QD 1In Stock
Rp4.088.406
Min.: 1
Mult.: 1
6 kA Closed Loop Analog 1 Hz to 1 MHz 5 % 10 VDC 30 VDC - 30 C + 70 C
LEM Current Sensors – Industrial Current Transducer LZSR 150-TP. For the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the prmary and the secondary circuit. 34In Stock
Rp880.791
Rp742.830
Rp690.360
Rp626.699
Min.: 1
Mult.: 1
150 A Closed Loop Digital, Analog 200 kHz 1.25 % 4.75 V 5.25 V 2 us - 40 C + 85 C
Banner Engineering Current Sensors – Industrial S15S Rogowski Coil Current Sensor; 500 A; 50 mm Coil; 10-30 V dc; Modbus RTU; RS-485 Interface; 4-pin Male M12 QD 3In Stock
2On Order
Rp3.375.664
Min.: 1
Mult.: 1
500 A Closed Loop Analog 1 Hz to 1 MHz 5 % 10 VDC 30 VDC - 30 C + 70 C
Vacuumschmelze Current Sensors – Industrial Current Sensor 250A pri open +/-15V 643In Stock
Rp814.012
Rp686.324
Rp637.890
Rp579.183
Min.: 1
Mult.: 1
200 A Closed Loop 100 mA 0 Hz to 100 kHz 0.5 % 1 us - 40 C + 70 C
Phoenix Contact Current Sensors – Industrial MCR-SL-S-100-I-LP 15In Stock
Rp8.758.197
Min.: 1
Mult.: 1
100 A Closed Loop 20 mA 30 Hz to 6 kHz 20 V 30 V 340 ms - 20 C + 60 C
Tamura Current Sensors – Industrial CURRENT SENSOR ( 1000A; 24V; 5000T) 7In Stock
Rp3.493.262
Rp2.947.101
Rp2.679.984
Rp2.645.310
Min.: 1
Mult.: 1
1 kA Closed Loop 200 mA 0 Hz to 100 kHz 0.4 % 15 V 24 V 1 us - 40 C + 85 C
Vacuumschmelze Current Sensors – Industrial Current Sensor 250A pri open +/-15V horz 360In Stock
Rp836.578
Rp705.587
Rp655.686
Rp595.328
Min.: 1
Mult.: 1
200 A Closed Loop 100 mA 0 Hz to 100 kHz 0.5 % 1 us - 40 C + 70 C
Vacuumschmelze Current Sensors – Industrial Current Sensor 200A pri open +/-15V 5000 110In Stock
Rp1.726.542
Rp1.456.489
Rp1.353.568
Rp1.233.402
Min.: 1
Mult.: 1
400 A Closed Loop 80 mA 0 Hz to 50 kHz 0.5 % 3 us - 40 C + 85 C
Vacuumschmelze Current Sensors – Industrial Current Sensor 500A pri open +/-15V 15In Stock
Rp1.508.408
Rp1.350.633
Rp1.286.788
Rp1.251.014
Min.: 1
Mult.: 1
500 A Closed Loop 250 mA 0 Hz to 50 kHz 0.5 % 3 us - 40 C + 70 C
LEM Current Sensors – Industrial Current Transducer LF 510-S. For the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and secondary circuit. 236In Stock
783On Order
Rp1.722.689
Rp1.595.919
Rp1.548.769
Rp1.487.861
Rp1.460.709
Min.: 1
Mult.: 1
500 A Closed Loop Digital, Analog 200 kHz 0.6 % 14.25 V 25.2 V 0.5 us - 40 C + 85 C
Honeywell / MICRO SWITCH Current Sensors – Industrial 1500A,T/H,MCU2,250K,3C5 CAN ID 35In Stock
Rp2.141.896
Rp2.100.434
Rp1.751.493
Rp1.597.570
Min.: 1
Mult.: 1
1.5 kA Closed Loop 1 % 7 V 18 V - 40 C + 85 C
LEM LA 125-P/SP1
LEM Current Sensors – Industrial 65In Stock
Rp1.294.127
Rp1.118.189
Rp1.039.117
Rp977.475
Min.: 1
Mult.: 1
125 A Closed Loop