Analog Temperature Controllers

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Inputs Number of Outputs Input Type Output Type Mounting Style Supply Voltage - Min Supply Voltage - Max Size IP Rating Termination Style Display Type Minimum Operating Temperature Maximum Operating Temperature
Omron Automation and Safety Temperature Controllers 2CH TC VOLTAGE OUT W/HB 2In Stock
Min.: 1
Mult.: 1
2 Input 2 Output Thermocouple Voltage DIN Rail Mount 15 VDC 28.8 VDC 100 mm x 12 mm Spring Terminal None 0 C + 55 C
Omron Automation and Safety Temperature Controllers Analog Temp Cont both F/C Non-Stocked
Min.: 1
Mult.: 1

1 Input 1 Output Type-J Thermocouple Relay Panel Mount 100 VAC 240 VAC 48 mm x 48 mm IP40 8-Pin Plug Dial - 10 C + 55 C