1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 25mA Non-Stocked Lead-Time 14 Weeks
Min.: 4.150
Mult.: 50

Through Hole PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 50 mA 1.52 V 5 V 8 mA 100 mW 0 C + 85 C Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 25mA Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 1.000
: 1.000

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 50 mA 1.52 V 5 V 8 mA 100 mW 0 C + 85 C Reel
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 1.000
: 1.000

SMD/SMT PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C Reel
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 2.350
Mult.: 50

SMD/SMT PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 1.000
: 1.000

Through Hole PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C Reel
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 1.650
Mult.: 50

PDIP-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 22 % 16 mA 1.5 V 5 V 8 mA 45 mW 0 C + 70 C HCPL-2533 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 1.000
: 1.000

SMD/SMT PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 22 % 16 mA 1.5 V 5 V 8 mA 45 mW 0 C + 70 C Reel
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 2.150
Mult.: 50

Through Hole PDIP-8 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.52 V 5 V 8 mA 100 mW 0 C + 85 C Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 1.000
: 1.000

SMD/SMT PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 16 mA 1.52 V 5 V 8 mA 100 mW 0 C + 85 C Reel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 3.350
Mult.: 50

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 800 ns 800 ns 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 3.250
Mult.: 50

PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 4.000
Mult.: 1.000
: 1.000

Through Hole PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 4.000
Mult.: 1.000
: 1.000

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 25 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA Non-Stocked Lead-Time 14 Weeks
Min.: 3.150
Mult.: 50

PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL-4504 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Through Hole PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 12mA Non-Stocked Lead-Time 14 Weeks
Min.: 4.000
Mult.: 1.000
: 1.000

Through Hole PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL-4504 Reel
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 25mA Non-Stocked Lead-Time 14 Weeks
Min.: 1.200
Mult.: 50

SMD/SMT PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 25 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C Tube
Broadcom / Avago High Speed Optocouplers 1MBd 2Ch 25mA Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 1.000
: 1.000

Through Hole PDIP-8 Gull Wing 2 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 25 mA 1.5 V 5 V 8 mA 45 mW - 55 C + 100 C Reel
Broadcom / Avago High Speed Optocouplers 1MBd 3750Vdc Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 65 % 25 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C Reel, Cut Tape, MouseReel
Toshiba High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 1 Channel 1 Mb/s 3750 Vrms Photo IC 20 % 16 mA 1.64 V 800 ns 800 ns 5 V 8 mA 140 mW - 55 C + 125 C TLP109 Tube
Toshiba High Speed Optocouplers Photo-IC -0.5 to 30V 125degC 3750 Vrms Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-6 1 Channel 1 Mb/s 3750 Vrms Photo IC 20 % 16 mA 1.64 V 800 ns 800 ns 5 V 8 mA 140 mW - 55 C + 125 C TLP109 Reel, Cut Tape, MouseReel