1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Toshiba High Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Open Collector 10 mA 1.55 V 5 V 15 mA 40 mW - 40 C + 125 C TLP2704 Reel, Cut Tape
Toshiba High Speed Optocouplers Photo-IC -0.5-30V 5000Vrms 1.3mA 1Mbps Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Open Collector 10 mA 1.55 V 5 V 15 mA 40 mW - 40 C + 125 C TLP2704 Tube
Vishay Semiconductors High Speed Optocouplers 1MBps Schmitt-Trigr SMD-6;VDE; 180 deg Non-Stocked
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-6 1 Channel 1 Mb/s 5000 Vrms Phototransistor 4 mA 1.1 V 50 ns 40 ns 6 V 50 mA 250 mW - 40 C + 100 C Reel, Cut Tape, MouseReel

Vishay Semiconductors High Speed Optocouplers 1MBps Schmitt-Trigr DIP-6; VDE; 400 mil Non-Stocked
Min.: 2.000
Mult.: 2.000

Through Hole DIP-6 1 Channel 1 Mb/s 5000 Vrms Phototransistor 4 mA 1.1 V 50 ns 40 ns 6 V 50 mA 250 mW - 40 C + 100 C Tube

Vishay Semiconductors High Speed Optocouplers 1MBps Schmitt-Trigr DIP-6;VDE; 400 mil Non-Stocked
Min.: 1
Mult.: 1

Through Hole DIP-6 1 Channel 1 Mb/s 5000 Vrms Phototransistor 4 mA 1.1 V 50 ns 40 ns 6 V 50 mA 250 mW - 40 C + 100 C Tube
Vishay Semiconductors High Speed Optocouplers WDIP-8 1MBd Coupler VDE Non-Stocked
Min.: 1.200
Mult.: 1.200

Through Hole DIP-8 1 Channel 1 Mb/s 5300 Vrms Photo IC 24 % 16 mA 1.38 V 3 V 8 mA 100 mW - 40 C + 100 C VOW Tube
Renesas Electronics PS8501L2-AX
Renesas Electronics High Speed Optocouplers SNGL Tr DC 1Mbps HI CMMR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 50

PDIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 25 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8501L2 Reel, Cut Tape
Renesas Electronics PS8501L2-E3-AX
Renesas Electronics High Speed Optocouplers SGL Tr DC 1Mbps HI CMMR wide creepg Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

PDIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 25 mA 1.2 V 5 V 8 mA 100 mW - 55 C + 100 C PS8501L2 Reel, Cut Tape
Renesas Electronics PS8501L2-V-E3-AX
Renesas Electronics High Speed Optocouplers SNGL Tr DC 1Mbps HI CMMR Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

PDIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 25 mA 1.2 V 5 V 8 mA 100 mW - 55 C + 100 C PS8501L2 Reel
Renesas Electronics PS8501L3-AX
Renesas Electronics High Speed Optocouplers High Speed Analog 8mm Creepage Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 50

1 Mb/s 25 mA 1.2 V PS8501L3 Reel, Cut Tape
Renesas Electronics PS8502L2-E3-AX
Renesas Electronics High Speed Optocouplers SGL Tr DC 1Mbps HI CMMR wide creepg Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502L2 Reel
Renesas Electronics PS8502L2-V-E3-AX
Renesas Electronics High Speed Optocouplers SNGL Tr DC 1Mbps HI CMMR Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502L2 Reel
Renesas Electronics PS8502L3-E3-AX
Renesas Electronics High Speed Optocouplers High Speed Analog 8mm Creepage Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT DIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 15 % 16 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8502L3 Reel
Renesas Electronics PS8501L3-E3-AX
Renesas Electronics High Speed Optocouplers Hi-Speed Analog Out Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

PDIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 25 mA 1.7 V 5 V 8 mA 100 mW - 55 C + 100 C PS8501L3 Reel
Renesas Electronics PS8802-1-AX
Renesas Electronics High Speed Optocouplers SGL Tr DC Fast Couplr Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20

SMD/SMT SSOP-8 1 Channel 1 Mb/s 2500 Vrms Photo IC 25 % 16 mA 1.7 V 5 V 8 mA 145 mW - 55 C + 100 C PS8802-1 Reel, Cut Tape
Renesas Electronics PS9122-AX
Renesas Electronics High Speed Optocouplers 1Mbps Open Collector Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20

SMD/SMT SOP-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 10 mA 1.6 V 60 ns 70 ns 5 V 20 mA 40 mW - 40 C + 100 C PS9122 Reel, Cut Tape
Renesas Electronics PS8101-V-AX
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20

SMD/SMT SOP-5 1 Channel 1 Mb/s 3750 Vrms Transistor with Base 35 % 16 mA 2.2 V 5 V 100 uA 145 mW - 55 C + 100 C PS8101 Reel, Cut Tape
Renesas Electronics PS9122-V-AX
Renesas Electronics High Speed Optocouplers Hi-Speed Optocplr SO-5 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 20

SMD/SMT SOP-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 10 mA 1.6 V 60 ns 70 ns 5 V 20 mA 40 mW - 40 C + 100 C PS9122 Reel, Cut Tape
Broadcom / Avago High Speed Optocouplers 1 Mb/s 3750Vrms Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
PDIP-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 18 % 16 mA 1.5 V 1.5 us 1.5 us 5 V 8 mA 100 mW 0 C + 70 C 6N135 Tube
Broadcom / Avago High Speed Optocouplers 1 Mb/s 3750Vrms Non-Stocked Lead-Time 14 Weeks
Min.: 2.600
Mult.: 50
No
SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.5 V 800 ns 800 ns 5 V 8 mA 100 mW 0 C + 70 C 6N136 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 30k V/us Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 45 % 20 mA 1.5 V 5 V 8 mA 100 mW - 40 C + 125 C ACPL AEC-Q100 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 30k V/us Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500
No
SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 45 % 20 mA 1.5 V 5 V 8 mA 100 mW - 40 C + 125 C AEC-Q100 Reel
Broadcom / Avago High Speed Optocouplers 1Ch 16mA 700mW Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
Through Hole CDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 25 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW4503 Tube
Broadcom / Avago High Speed Optocouplers 1Ch 16mA 700mW Non-Stocked Lead-Time 14 Weeks
Min.: 1.386
Mult.: 42
No
SMD/SMT CDIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 25 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW4503 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.500
No
SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL-0453 Reel, Cut Tape, MouseReel