5 Mb/s SOIC-8 High Speed Optocouplers

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 38 Weeks
Min.: 4
Mult.: 1

SMD/SMT SOIC-8 2 Channel 5 Mb/s Photo IC 8 mA 1.3 V 45 ns 10 ns 15 mA 200 mW - 55 C + 125 C 5962-88769
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 38 Weeks
Min.: 4
Mult.: 1

SMD/SMT SOIC-8 2 Channel 5 Mb/s Photo IC 8 mA 1.3 V 45 ns 10 ns 15 mA 200 mW - 55 C + 125 C 5962-88769
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 38 Weeks
Min.: 4
Mult.: 1

SMD/SMT SOIC-8 2 Channel 5 Mb/s Photo IC 8 mA 1.3 V 45 ns 10 ns 15 mA 200 mW - 55 C + 125 C 5962-88769
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL-0201 Tube