WP7113VRCBC/A

Kingbright
604-WP7113VRCBCA
WP7113VRCBC/A

Mfr.:

Description:
Single Colour LEDs 5mm Thru-Hole LED Blue Lagoon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
Through Hole
T-1 3/4 (5 mm)
7900 mcd
20 mA
3.3 V
120 mW
Colorless
5 mm
Dome
Water Clear
Special Colors
Bulk
Brand: Kingbright
Height: 8.6 mm
Illumination Colour: Cyan
Length: 5.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 20 deg
Width: 5.9 mm
Unit Weight: 319,782 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

V LEDs

Kingbright V LEDs create unique shades of blue, pink, and purple. These LEDs feature InGaN material technology for high luminosity output. V LEDs have a wide viewing angle and have tinned pads for improved solderability. They are suitable for all surface-mounted device (SMD) assembly. Kingbright V LEDs consume less power and are RoHS compliant. Typical applications for this vibrant color series include backlighting, interior automotive lighting, superior retrofit for micro incandescent lamps, wearable, and portable devices.

In Stock: 10.111

Stock:
10.111 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.108,36 Rp12.108,36
Rp8.219,01 Rp82.190,10
Rp5.834,03 Rp583.403,00
Rp4.806,65 Rp2.403.325,00
Rp4.421,39 Rp4.421.390,00
Rp4.146,20 Rp10.365.500,00
Rp3.834,31 Rp19.171.550,00
Rp3.577,47 Rp35.774.700,00
Rp3.302,28 Rp82.557.000,00