OZM-0684-10

Kneron
827-OZM-0684-10
OZM-0684-10

Mfr.:

Description:
Cameras & Camera Modules Dual-cam 3D FR Module Specification

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: Cameras & Camera Modules
RoHS: N
Camera Modules
1280 x 720
UART
3.3 V
- 25 C
+ 60 C
Brand: Kneron
Subcategory: Cameras & Accessories
Unit Weight: 5,530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dual-Cam 3D FR Modules

Kneron Dual-Cam 3D FR Modules are based on an AI chip platform with low power consumption, low cost, and high security. These modules can complete facial recognition and unlock within 1.2s of a cold start. The 3D FR modules entirely use the infrared information displayed on a human face. These infrared rays comprise wider spectral information of components like visible light, facial recognition, facial comparison, and liveness detection. The 3D FR modules effectively prevent misjudgments and minimize errors from various materials such as photographs, videos, and 3D masks. Typical applications include smart locks, access control, and facial recognition terminals.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Quantities greater than 84 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.401.451 Rp1.401.451
Rp1.097.091 Rp10.970.910
Rp997.655 Rp99.765.500
500 Quote