Analogue Camera Adapter

Toradex
145-119
Analogue Camera Adapter

Mfr.:

Description:
Camera Accessories 01192002AnalogueCameraAdapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: Camera Accessories
REACH - SVHC:
Analogue Camera Adapters
60 mm x 50 mm x 9.4 mm
Brand: Toradex
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Camera Accessories
Series: Carrier Board
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Part # Aliases: 01192002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Analog Camera Adapter (ACA) Interface Board

The Toradex Analog Camera Adapter (ACA) Interface Board is designed to connect analog cameras to the Colibri or Apalis Carrier boards easily using a Parallel Camera Interface (CIF). The ACA accepts NTSC/PAL/SECAM standard composite video signals and converts the signals into a YCrCb 4:2:2 video data stream. This video data stream is compatible with the 8-bit ITU-R BT.656 interface standard with external HSync/VSync signals. Up to four analog cameras can be connected; no external power supply is needed.

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.740.852 Rp1.740.852
Rp1.487.310 Rp14.873.100
Rp1.331.920 Rp133.192.000