Common Anode LED Displays & Accessories

Results: 755
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Lumex LDS-A3504RD-SI
Lumex LED Displays & Accessories .32" LED Display 636nm Red Chips Non-Stocked
Min.: 1.000
Mult.: 40

7 Segment 1 Digit 0.32 in 7 mm x 11 mm x 5 mm Red 636 nm Common Anode 13000 mcd 30 mA 2 V + 85 C - 40 C Through Hole
Lumex LDS-A3922RI-SUG
Lumex LED Displays & Accessories .39" Sng Digit Disp 574nm Green Chips Non-Stocked Lead-Time 14 Weeks
Min.: 2.052
Mult.: 38

7 Segment 1 Digit 9.9 mm x 7.62 mm 9.79 mm x 12.9 mm x 6.36 mm Green 574 nm Common Anode 7 mcd 10 mA 2.2 V + 85 C - 40 C Through Hole
Lumex LDS-AA182RI
Lumex LED Displays & Accessories LED Display Non-Stocked
Min.: 1.001
Mult.: 13

7 Segment 1 Digit 1.8 in Green 565 nm Common Anode 7000 ucd 25 mA 7.5 V + 85 C - 40 C Through Hole
Everlight ELD-426USOWA/S530-A4
Everlight LED Displays & Accessories Dual Digit Display

LED Displays 7 Segment 2 Digit 10.16 mm Orange 615 nm Common Anode 24 mcd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Everlight ELD-512SYGWA/S530-E2
Everlight LED Displays & Accessories DUAL DIGIT DISPLAY 0.56" SUPER YEL GRN

LED Displays 7 Segment 2 Digit 0.56 in Green 573 nm Common Anode 1.2 mcd 20 mA 2 V + 85 C - 40 C Through Hole Tube