Common Cathode LED Displays & Accessories

Results: 595
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Lumex LED Displays & Accessories 3 DIGIT .56" RED/ORG 89In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 0.56 in Red 635 nm Common Cathode 5600 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
LITEON LED Displays & Accessories Red, Low Current 0.56", CCRHD
28.762On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 624 nm Common Cathode 17 mcd 25 mA 2.1 V + 105 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories Single Green 570nm Common Cathode
1.100Expected 04/09/2026
Min.: 1
Mult.: 1
: 550

LED Displays 7 Segment 1 Digit 4.22 mm x 7.62 mm 7.3 mm x 12 mm x 3.75 mm Green 574 nm Common Cathode 12 mcd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT ALPHA
1.075Expected 31/08/2026
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 7.97 mm x 13.5 mm 25.2 mm x 21.2 mm x 7.8 mm Red 625 nm Common Cathode 4700 ucd 10 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode
1.134On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11 mm x 20.32 mm 20 mm x 27.7 mm x 8.4 mm Green 565 nm Common Cathode 13 mcd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories .8" SINGLE DIGIT RED LED DISPLAY
1.600On Order
Min.: 1
Mult.: 1

LED Displays 1 Digit Common Cathode Through Hole Tube
Kingbright LED Displays & Accessories .56" SINGLE DIGIT RED LED DISPLAY
3.961On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Red 645 nm Common Cathode 97000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole Tube
Vishay Semiconductors LED Displays & Accessories Common Cathode Red
2.298On Order
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 13 mm Red 640 nm Common Cathode 280 ucd 50 mA 1.8 V + 85 C - 40 C Through Hole TDSR Bulk
LITEON LED Displays & Accessories 1-DIG Hi Eff Red CCRHD
4.382Expected 19/10/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.78 mm x 7.65 mm 9.85 mm x 18.75 mm x 5.08 mm Red 623 nm Common Cathode 800 ucd 20 mA 2 V + 85 C - 35 C Through Hole Tube
LITEON LED Displays & Accessories 1-DIG Red-Org CCRHD
3.831Expected 13/10/2026
Min.: 1
Mult.: 1

7 Segment 1 Digit 0.56 in Red, Orange 630 nm Common Cathode 2400 ucd 100 mA 2.6 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories Red 620nm 0.56in 7 Segment
4.400Expected 24/08/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.9 mm x 14.22 mm 12.4 mm x 17.1 mm x 8 mm Red 643 nm Common Cathode 6500 mcd 10 mA 2.05 V + 85 C - 35 C Through Hole HDSP Tube
Broadcom / Avago LED Displays & Accessories Green 571nm 0.8in 7 Segment
585Expected 11/01/2027
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 11.07 mm x 20.32 mm 19.96 mm x 27.94 mm x 8.38 mm Green 571 nm Common Cathode 1500 ucd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP Tube
LITEON LED Displays & Accessories N/D LTC-3743KD-J C/D DISPLAY
1.678Expected 26/10/2026
Min.: 1
Mult.: 1
LED Displays 7 Segment 4 Digit 7.4 mm 36 mm x 13.5 mm 6.5 mm Red Common Cathode 34700 ucd 20 mA 2.6 V + 105 C - 35 C SMD/SMT Tube
LITEON LED Displays & Accessories 1-Digit SMD Display Red Low-Cur .40
2.645On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 6 mm x 10 mm 9.7 mm x 12.9 mm x 7 mm Red 638 nm Common Cathode 650 ucd 20 mA 1.8 V + 85 C - 35 C Through Hole Tube
LITEON LTC-2723G
LITEON LED Displays & Accessories 4 Digit, Green
2.880On Order
Min.: 1
Mult.: 1

7 Segment 4 Digit 4.85 mm x 7 mm 10 mm x 30.26 mm x 6.1 mm Green 569 nm Common Cathode 2 mcd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube
Kingbright LED Displays & Accessories Single Red 630nm Common Cathode
190Expected 07/09/2026
Min.: 1
Mult.: 1
: 550

0.3 in Red 645 nm Common Cathode 27000 ucd 20 mA 1.95 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode
365Expected 04/09/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 8 mm x 14.22 mm 12.4 mm x 19 mm x 3.75 mm Green 568 nm Common Cathode 13200 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT
Kingbright LED Displays & Accessories
439On Order
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 0.56 in 50.3 mm x 19 mm x 8.1 mm Red Common Cathode 10 mA + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories 1" SINGLE DIGIT YEL LED DISPLAY
196Expected 20/10/2026
Min.: 1
Mult.: 1

LED Displays 1 Digit 1 in Common Cathode Through Hole
Kingbright LED Displays & Accessories Single Red 625nm Common Cathode
400Expected 31/08/2026
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.52 in Red 627 nm Common Cathode 6400 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Broadcom / Avago HDSP-7803-LM000
Broadcom / Avago LED Displays & Accessories S4,0.3M,Grn,CC
2.200Expected 11/02/2027
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 7.62 mm Green 572 nm Common Cathode 7.5 mcd 20 mA 2.1 V + 100 C - 40 C Through Hole HDSP
Broadcom / Avago LED Displays & Accessories Yellow 585nm .31in 7 Segment
200Expected 11/01/2027
Min.: 1
Mult.: 1

7 Segment 1 Digit Yellow Common Cathode 480 ucd 5 mA Through Hole HDSP-U Tube
Vishay Semiconductors LED Displays & Accessories 7-Seg Green 13 mm Common cathode
253Expected 06/11/2026
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 13 mm Green 575 nm Common Cathode 14000 ucd 20 mA 2.4 V + 85 C - 40 C Through Hole TDSG Tube
Vishay Semiconductors LED Displays & Accessories 7-Seg Orange 605nm Common Cathode
1.580Expected 28/08/2026
Min.: 1
Mult.: 1
: 1.600

LED Displays 7 Segment 1 Digit 10 mm Orange 605 nm Common Cathode 650 ucd 25 mA 2 V + 105 C - 35 C VDMx10.0 Reel, Cut Tape, MouseReel
LITEON LTP-3784G-01
LITEON LED Displays & Accessories Green
480Expected 26/08/2026
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 8.16 mm x 13.8 mm 25.12 mm x 21.15 mm x 7.8 mm Green 569 nm Common Cathode 2300 ucd 20 mA 2.1 V + 85 C - 35 C Through Hole Tube